CAP .001UF 100V PPS FILM ECH-S - ECH-S1102JZ - Capacitors

Digi-Key Part Number PS1102J-ND
Price Break
1
10
100
1000
5000
10000
Unit Price
0.24
0.207
0.1725
0.10349
0.09733
0.08932
Extended Price
0.24
2.07
17.25
103.49
486.65
893.20
Manufacturer Part NumberECH-S1102JZ
Product DescriptionCAP .001UF 100V PPS FILM ECH-S
Quantity Available 236
All prices are in GBP

CAP .001UF 100V PPS FILM ECH-S - ECH-S1102JZ - Capacitors Details
Technical/Catalog InformationECH-S1102JZ
VendorPanasonic - ECG
CategoryCapacitors
Capacitance0.001µF
Voltage - Rated100V
Tolerance±5%
SeriesECHS
Package / CaseRadial
PackagingBulk
FeaturesPPS Film - Designed for High Heat Resistance and High Frequency Applications
Maximum Temperature-40°C ~ 125°C
Lead Spacing0.197" (5.00mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ECH S1102JZ
ECHS1102JZ
PS1102J ND
PS1102JND
PS1102J

Purchase CAP .001UF 100V PPS FILM ECH-S - ECH-S1102JZ - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP .001UF 100V PPS FILM ECH-S - ECH-S1102JZ
Capacitors

CAP .001UF 100V PPS FILM ECH-S - ECH-S1102JZ (PS1102J-ND)

Related parts Capacitors :
CAP .001UF 100V PPS FILM ECH-S - ECH-S1102JZ
 Order CAP .001UF 100V PPS FILM ECH-S-ECH-S1102JZ online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PS1102J-ND.
CAP .0001UF 100V PPS FILM ECH-S - ECH-S1101JZ
 Order CAP .0001UF 100V PPS FILM ECH-S-ECH-S1101JZ online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PS1101J-ND.
CAP .00012UF 100V PPS FILM ECH-S - ECH-S1121JZ
 Order CAP .00012UF 100V PPS FILM ECH-S-ECH-S1121JZ online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PS1121J-ND.
CAP .00015UF 100V PPS FILM ECH-S - ECH-S1151JZ
 Order CAP .00015UF 100V PPS FILM ECH-S-ECH-S1151JZ online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PS1151J-ND.
CAP .00018UF 100V PPS FILM ECH-S - ECH-S1181JZ
 Order CAP .00018UF 100V PPS FILM ECH-S-ECH-S1181JZ online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PS1181J-ND.
CAP .00022UF 100V PPS FILM ECH-S - ECH-S1221JZ
 Order CAP .00022UF 100V PPS FILM ECH-S-ECH-S1221JZ online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PS1221J-ND.
CAP .00027UF 100V PPS FILM ECH-S - ECH-S1271JZ
 Order CAP .00027UF 100V PPS FILM ECH-S-ECH-S1271JZ online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PS1271J-ND.
CAP .00033UF 100V PPS FILM ECH-S - ECH-S1331JZ
 Order CAP .00033UF 100V PPS FILM ECH-S-ECH-S1331JZ online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PS1331J-ND.
CAP .00039UF 100V PPS FILM ECH-S - ECH-S1391JZ
 Order CAP .00039UF 100V PPS FILM ECH-S-ECH-S1391JZ online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PS1391J-ND.
CAP .00047UF 100V PPS FILM ECH-S - ECH-S1471JZ
 Order CAP .00047UF 100V PPS FILM ECH-S-ECH-S1471JZ online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PS1471J-ND.
CAP .00056UF 100V PPS FILM ECH-S - ECH-S1561JZ
 Order CAP .00056UF 100V PPS FILM ECH-S-ECH-S1561JZ online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PS1561J-ND.
CAP .00068UF 100V PPS FILM ECH-S - ECH-S1681JZ
 Order CAP .00068UF 100V PPS FILM ECH-S-ECH-S1681JZ online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PS1681J-ND.
CAP .00082UF 100V PPS FILM ECH-S - ECH-S1821JZ
 Order CAP .00082UF 100V PPS FILM ECH-S-ECH-S1821JZ online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PS1821J-ND.
CAP .0012UF 100V PPS FILM ECH-S - ECH-S1122JZ
 Order CAP .0012UF 100V PPS FILM ECH-S-ECH-S1122JZ online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PS1122J-ND.
CAP .0015UF 100V PPS FILM ECH-S - ECH-S1152JZ
 Order CAP .0015UF 100V PPS FILM ECH-S-ECH-S1152JZ online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PS1152J-ND.