IC CURRENT SENSOR 15A 8-SOIC - ACS706ELC-05C - Sensors, Transducers

Digi-Key Part Number 620-1164-1-ND
Price Break
1
25
100
250
500
1000
Unit Price
1.72
1.3792
1.0728
1.01912
0.99614
0.97698
Extended Price
1.72
34.48
107.28
254.78
498.07
976.98
Manufacturer Part NumberACS706ELC-05C
Product DescriptionIC CURRENT SENSOR 15A 8-SOIC
Quantity Available 0
All prices are in GBP

IC CURRENT SENSOR 15A 8-SOIC - ACS706ELC-05C - Sensors, Transducers Details
Technical/Catalog InformationACS706ELC-05C
VendorAllegro Microsystems Inc (VA)
CategorySensors, Transducers
Package / Case8-SOIC
Current Rating15A
Voltage - Output133mV/A
PolarizationBidirectional
Accuracy±1.5%
Operating Temperature-40°C ~ 85°C
Voltage - Supply5V
Response Time6µS
Frequency Range50kHz
Sensor/Transducer TypeOpen Loop Current Transducers
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ACS706ELC 05C
ACS706ELC05C
620 1164 1 ND
62011641ND
620-1164-1

Purchase IC CURRENT SENSOR 15A 8-SOIC - ACS706ELC-05C - Sensors, Transducers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC CURRENT SENSOR 15A 8-SOIC - ACS706ELC-05C
Sensors, Transducers

IC CURRENT SENSOR 15A 8-SOIC - ACS706ELC-05C (620-1164-1-ND)

Related parts Sensors, Transducers:
IC CURRENT SENSOR 15A 8-SOIC - ACS706ELC-05C
 Order IC CURRENT SENSOR 15A 8-SOIC-ACS706ELC-05C online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1164-1-ND.
IC CURRENT SENSOR 15A 8-SOIC - ACS704ELC-015
 Order IC CURRENT SENSOR 15A 8-SOIC-ACS704ELC-015 online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1163-1-ND.
IC CURRENT SOURCE ADJ 8-SOIC - LM334MX/NOPB
 Order IC CURRENT SOURCE ADJ 8-SOIC-LM334MX/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM334MXTR-ND.
IC CURRENT SOURCE ADJ 8-SOIC - LM334D
 Order IC CURRENT SOURCE ADJ 8-SOIC-LM334D online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LM334D-ND.
IC CURRENT SENSOR 5A BI 8-SOIC - ACS704ELC-005
 Order IC CURRENT SENSOR 5A BI 8-SOIC-ACS704ELC-005 online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number ACS704ELC-005-ND.
IC CURRENT SENSOR 100A CA-5 - ACS750ECA-100
 Order IC CURRENT SENSOR 100A CA-5-ACS750ECA-100 online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number ACS750ECA-100-ND.
IC CURRENT SENSOR 50A CA-5 - ACS750LCA-050
 Order IC CURRENT SENSOR 50A CA-5-ACS750LCA-050 online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number ACS750LCA-050-ND.
IC CURRENT SENSOR 50A CA-5 - ACS750SCA-050
 Order IC CURRENT SENSOR 50A CA-5-ACS750SCA-050 online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number ACS750SCA-050-ND.
IC CURRENT SENSOR 100A CB-5 - ACS754SCB-100-PFF
 Order IC CURRENT SENSOR 100A CB-5-ACS754SCB-100-PFF online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number ACS754SCB-100-PFF-ND.
IC CURRENT SENSOR 130A CB-5 - ACS754SCB-130-PSF
 Order IC CURRENT SENSOR 130A CB-5-ACS754SCB-130-PSF online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number ACS754SCB-130-PSF-ND.
IC CURRENT SENSOR 200A CB-5 - ACS754SCB-200-PSF
 Order IC CURRENT SENSOR 200A CB-5-ACS754SCB-200-PSF online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number ACS754SCB-200-PSF-ND.
IC CURRENT SENSOR 100A BI CB-5 - ACS754LCB-100-PFF
 Order IC CURRENT SENSOR 100A BI CB-5-ACS754LCB-100-PFF online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1107-ND.
IC CURRENT SENSOR 130A BI CB-5 - ACS754LCB-130-PFF
 Order IC CURRENT SENSOR 130A BI CB-5-ACS754LCB-130-PFF online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1109-ND.
IC CURRENT SENSOR 50A UNI CB-5 - ACS755LCB-050-PFF
 Order IC CURRENT SENSOR 50A UNI CB-5-ACS755LCB-050-PFF online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1110-ND.
IC CURRENT SENSOR 100A UNI CB-5 - ACS755LCB-100-PFF
 Order IC CURRENT SENSOR 100A UNI CB-5-ACS755LCB-100-PFF online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1111-ND.