ANT 2.4/5GHZ SNAP-IN 1.6MM PCB - 1020B5786-04 - Integrated Circuits, Modules, Units for RF and RFID

Digi-Key Part Number 627-1006-ND
Price Break
5880
Unit Price
1.7211
Extended Price
10120.07
Manufacturer Part Number1020B5786-04
Product DescriptionANT 2.4/5GHZ SNAP-IN 1.6MM PCB
Quantity Available 0
All prices are in GBP

ANT 2.4/5GHZ SNAP-IN 1.6MM PCB - 1020B5786-04 - Integrated Circuits, Modules, Units for RF and RFID Details
Technical/Catalog Information1020B5786-04
VendorAntenova
CategoryIntegrated Circuits, Modules, Units for RF and RFID
SeriesFlavus 2.4/5
Frequency2.4GHz, 5.0GHz
SpecificationsSwivel, 1.6mm PCB PCB Thickness
PackagingTray
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1020B5786 04
1020B578604
627 1006 ND
6271006ND
627-1006

Purchase ANT 2.4/5GHZ SNAP-IN 1.6MM PCB - 1020B5786-04 - Integrated Circuits, Modules, Units for RF and RFID
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of ANT 2.4/5GHZ SNAP-IN 1.6MM PCB - 1020B5786-04
Integrated Circuits, Modules, Units for RF and RFID

ANT 2.4/5GHZ SNAP-IN 1.6MM PCB - 1020B5786-04 (627-1006-ND)

Related parts Integrated Circuits, Modules, Units for RF and RFID:
ANT 2.4/5GHZ SNAP-IN 1.6MM PCB - 1020B5786-04
 Order ANT 2.4/5GHZ SNAP-IN 1.6MM PCB-1020B5786-04 online from Digi-Key. Manufactured by Antenova. Digi-Key part number 627-1006-ND.
ANT 2.4/5GHZ SNAP-IN 0.8MM PCB - 1020B5786-01
 Order ANT 2.4/5GHZ SNAP-IN 0.8MM PCB-1020B5786-01 online from Digi-Key. Manufactured by Antenova. Digi-Key part number 627-1005-ND.
SCOTCH 3-1/4"X4-1/2" VINYL MASTI - 2200 (3-1/4"X4-1/2")
 Order SCOTCH 3-1/4"X4-1/2" VINYL MASTI-2200 (3-1/4"X4-1/2") online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M11008-ND.
INSULATOR 1/4 X .031" - MNI 1/4-2
 Order INSULATOR 1/4 X .031"-MNI 1/4-2 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP376-ND.
SPEAKER AUTO 6 1/2" 4 OHM 120W - EAS-A16PX27C1
 Order SPEAKER AUTO 6 1/2" 4 OHM 120W-EAS-A16PX27C1 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10180-ND.
HEATSHRINK EPS300 1/2"X 4' BLACK - EPS-300 1/2" BL48"BX
 Order HEATSHRINK EPS300 1/2"X 4' BLACK-EPS-300 1/2" BL48"BX online from Digi-Key. Manufactured by 3M. Digi-Key part number EPS3012K-ND.
HOLDER FUSE 3AG SNAP-IN 1/4"DIA - 4250
 Order HOLDER FUSE 3AG SNAP-IN 1/4"DIA-4250 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4250K-ND.
CBS LOCKING NYLON 1/4" - LCBS-2-4-01
 Order CBS LOCKING NYLON 1/4"-LCBS-2-4-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LCBS-2-4-01-ND.
CBS LOCKING FR NYLON 1/4" - LCBS-2-4-19
 Order CBS LOCKING FR NYLON 1/4"-LCBS-2-4-19 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number LCBS-2-4-19-ND.
SWITCH SNAP SPDT 1A LEVER PCB TH - LCGHF5A10LC
 Order SWITCH SNAP SPDT 1A LEVER PCB TH-LCGHF5A10LC online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1425-ND.
SWITCH SNAP SPDT 1A LEVER PCB TH - LCGHF5A10RC
 Order SWITCH SNAP SPDT 1A LEVER PCB TH-LCGHF5A10RC online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1426-ND.
CONN RING TONG TERM #1/2 4/0AWG - 19221-0251
 Order CONN RING TONG TERM #1/2 4/0AWG-19221-0251 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5958-ND.
FUSEBLOCK 1POS SNAP 1/4X1-1/4" - BK/S-8001-1-SNP
 Order FUSEBLOCK 1POS SNAP 1/4X1-1/4"-BK/S-8001-1-SNP online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S-8001-1-SNP-ND.
FUSEBLOCK 1POS SNAP 1/4X1-1/4" - BK/S-8002-1-SNP
 Order FUSEBLOCK 1POS SNAP 1/4X1-1/4"-BK/S-8002-1-SNP online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/S-8002-1-SNP-ND.
HEATSHRINK KYNAR 1/2" X 4' CLEAR - Q-150K-1/2-02-QB48IN-5
 Order HEATSHRINK KYNAR 1/2" X 4' CLEAR-Q-150K-1/2-02-QB48IN-5 online from Digi-Key. Manufactured by Qualtek. Digi-Key part number QKY012C-ND.