ANTENNA 2.4GHZ SNAP-IN 1.6MM PCB - 1020B5743-04 - Integrated Circuits, Modules, Units for RF and RFID

Digi-Key Part Number 627-1004-ND
Price Break
5880
Unit Price
1.48501
Extended Price
8731.86
Manufacturer Part Number1020B5743-04
Product DescriptionANTENNA 2.4GHZ SNAP-IN 1.6MM PCB
Quantity Available 0
All prices are in GBP

ANTENNA 2.4GHZ SNAP-IN 1.6MM PCB - 1020B5743-04 - Integrated Circuits, Modules, Units for RF and RFID Details
Technical/Catalog Information1020B5743-04
VendorAntenova
CategoryIntegrated Circuits, Modules, Units for RF and RFID
SeriesFlavus 2.4
Frequency2.4GHz
SpecificationsSwivel, 1.6mm PCB PCB Thickness
PackagingTray
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1020B5743 04
1020B574304
627 1004 ND
6271004ND
627-1004

Purchase ANTENNA 2.4GHZ SNAP-IN 1.6MM PCB - 1020B5743-04 - Integrated Circuits, Modules, Units for RF and RFID
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of ANTENNA 2.4GHZ SNAP-IN 1.6MM PCB - 1020B5743-04
Integrated Circuits, Modules, Units for RF and RFID

ANTENNA 2.4GHZ SNAP-IN 1.6MM PCB - 1020B5743-04 (627-1004-ND)

Related parts Integrated Circuits, Modules, Units for RF and RFID:
ANTENNA 2.4GHZ SNAP-IN 1.6MM PCB - 1020B5743-04
 Order ANTENNA 2.4GHZ SNAP-IN 1.6MM PCB-1020B5743-04 online from Digi-Key. Manufactured by Antenova. Digi-Key part number 627-1004-ND.
ANTENNA 2.4GHZ SNAP-IN 0.8MM PCB - 1020B5743-01
 Order ANTENNA 2.4GHZ SNAP-IN 0.8MM PCB-1020B5743-01 online from Digi-Key. Manufactured by Antenova. Digi-Key part number 627-1003-ND.
ANT 915/868MHZ GSM 1.6MM PCB - 1020B5812-04
 Order ANT 915/868MHZ GSM 1.6MM PCB-1020B5812-04 online from Digi-Key. Manufactured by Antenova. Digi-Key part number 627-1008-ND.
ROTARY SWITCH 2 POLE 6 POS 1 AMP - 44D30-01-2-AJN
 Order ROTARY SWITCH 2 POLE 6 POS 1 AMP-44D30-01-2-AJN online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH4402-ND.
HEATSHRINK 1/2"X4'(8')EPS200 BLK - EPS200 1/2" BL48"BX
 Order HEATSHRINK 1/2"X4'(8')EPS200 BLK-EPS200 1/2" BL48"BX online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number EPS2012-8-ND.
PHOTOINTERRUPTER REFLEC 6MM PCB - GP2S28
 Order PHOTOINTERRUPTER REFLEC 6MM PCB-GP2S28 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1095-5-ND.
CARD GUIDE 2.5X1.5 1/16" PCB - DC-250
 Order CARD GUIDE 2.5X1.5 1/16" PCB-DC-250 online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1004-ND.
CARD GUIDE 4.5X3.5 1/16" PCB - DC-450
 Order CARD GUIDE 4.5X3.5 1/16" PCB-DC-450 online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1005-ND.
BOARD DEMO PICKIT 2 LP COUNT - DM164120-1
 Order BOARD DEMO PICKIT 2 LP COUNT-DM164120-1 online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DM164120-1-ND.
IC DRIVER IGBT 2-CHAN PDSO-18-1 - 2ED020I12-F
 Order IC DRIVER IGBT 2-CHAN PDSO-18-1-2ED020I12-F online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number 2ED020I12-F-ND.
RELAY PCB SPDT 1A 5VDC - G5V-1-2-DC5
 Order RELAY PCB SPDT 1A 5VDC-G5V-1-2-DC5 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G5V-1-2-DC5-ND.
ANTENNA 2.4GHZ 1/2 WAVE RP/SMA - ANT-2.4-CW-RCL
 Order ANTENNA 2.4GHZ 1/2 WAVE RP/SMA-ANT-2.4-CW-RCL online from Digi-Key. Manufactured by Linx Technologies Inc.. Digi-Key part number ANT-2.4-CW-RCL-ND.
ANTENNA 868MHZ 1/2 WAVE DIPOLE - ANT-868-CW-HW
 Order ANTENNA 868MHZ 1/2 WAVE DIPOLE-ANT-868-CW-HW online from Digi-Key. Manufactured by Linx Technologies Inc.. Digi-Key part number ANT-868-CW-HW-ND.
ANTENNA 2.4GHZ 1/2 WAVE SMA - ANT-2.4-CW-RCT-SS
 Order ANTENNA 2.4GHZ 1/2 WAVE SMA-ANT-2.4-CW-RCT-SS online from Digi-Key. Manufactured by Linx Technologies Inc.. Digi-Key part number ANT-2.4-CW-RCT-SS-ND.
ANTENNA 868MHZ 1/2 WAVE SMA - ANT-868-CW-HWR-SMA
 Order ANTENNA 868MHZ 1/2 WAVE SMA-ANT-868-CW-HWR-SMA online from Digi-Key. Manufactured by Linx Technologies Inc.. Digi-Key part number ANT-868-CW-HWR-SMA-ND.