DIODE ULTRA-FAST 600V 1A DO-41 - UF1005-T - Discrete Semiconductor Products

Digi-Key Part Number UF1005DITR-ND
Price Break
5000
10000
25000
50000
100000
Unit Price
0.06463
0.05857
0.05372
0.0515
0.05049
Extended Price
323.15
585.70
1343.00
2575.00
5049.00
Manufacturer Part NumberUF1005-T
Product DescriptionDIODE ULTRA-FAST 600V 1A DO-41
Quantity Available 5000
All prices are in GBP

DIODE ULTRA-FAST 600V 1A DO-41 - UF1005-T - Discrete Semiconductor Products Details
Technical/Catalog InformationUF1005-T
VendorDiodes Inc
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard
Voltage - Rated600V
Current Rating1A
Package / CaseDO-41
PackagingTape & Reel (TR)
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)75ns
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant
Other Names UF1005 T
UF1005T
UF1005DITR ND
UF1005DITRND
UF1005DITR

Purchase DIODE ULTRA-FAST 600V 1A DO-41 - UF1005-T - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE ULTRA-FAST 600V 1A DO-41 - UF1005-T
Discrete Semiconductor Products

DIODE ULTRA-FAST 600V 1A DO-41 - UF1005-T (UF1005DITR-ND)

Related parts Discrete Semiconductor Products:
DIODE ULTRA-FAST 600V 1A DO-41 - UF1005-T
 Order DIODE ULTRA-FAST 600V 1A DO-41-UF1005-T online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number UF1005DITR-ND.
DIODE ULT FAST 600V 1A SMB - STTA106U
 Order DIODE ULT FAST 600V 1A SMB-STTA106U online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2494-1-ND.
DIODE ULTRA FAST 1200V 1A SMB - STTA112U
 Order DIODE ULTRA FAST 1200V 1A SMB-STTA112U online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3237-1-ND.
DIODE FAST 600V 1A SMA - STTH1R06A
 Order DIODE FAST 600V 1A SMA-STTH1R06A online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3765-1-ND.
DIODE FAST 400V 1A DO-41 - 1N4936
 Order DIODE FAST 400V 1A DO-41-1N4936 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4936-ND.
DIODE FAST 50V 1A DO-41 - 1N4933
 Order DIODE FAST 50V 1A DO-41-1N4933 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N4933-ND.
DATA BOOK VISHAY/DIODES INC. - DATABK498
 Order DATA BOOK VISHAY/DIODES INC.-DATABK498 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 9302B-ND.
IGBT ULTRA FAST 600V 12A TO220FP - IRGIB7B60KDPBF
 Order IGBT ULTRA FAST 600V 12A TO220FP-IRGIB7B60KDPBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRGIB7B60KDPBF-ND.
DIODE ULTRA FAST 1A 200V SMA0 - ES1D-13-F
 Order DIODE ULTRA FAST 1A 200V SMA0-ES1D-13-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number ES1D-FDITR-ND.
DIODE ULTRA FAST GPP 50V 1A SMA - US1A-13-F
 Order DIODE ULTRA FAST GPP 50V 1A SMA-US1A-13-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number US1A-FDITR-ND.
DIODE FAST REC 1A 600V SMB - FR1J-13-F
 Order DIODE FAST REC 1A 600V SMB-FR1J-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number FR1J-FDICT-ND.
DIODE FAST RECOVERY 1A 50V SMA - RS1A-13-F
 Order DIODE FAST RECOVERY 1A 50V SMA-RS1A-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number RS1A-FDICT-ND.
DIODE SCHOTTKY 20V 1A SMD MELF - 1N5817M-13
 Order DIODE SCHOTTKY 20V 1A SMD MELF-1N5817M-13 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 1N5817MDITR-ND.
DIODE SCHOTTKY 40V 1A SMD MELF - 1N5819M-13
 Order DIODE SCHOTTKY 40V 1A SMD MELF-1N5819M-13 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 1N5819MDITR-ND.
DIODE STANDARD 600V 2A DO-15 - RL205-T
 Order DIODE STANDARD 600V 2A DO-15-RL205-T online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number RL205DICT-ND.