DIODE SCHOTTKY 20V 1A SMA - B120-13 - Discrete Semiconductor Products

Digi-Key Part Number B120DICT-ND
Price Break
1
10
100
500
1000
Unit Price
0.34
0.271
0.2033
0.12196
0.10842
Extended Price
0.34
2.71
20.33
60.98
108.42
Manufacturer Part NumberB120-13
Product DescriptionDIODE SCHOTTKY 20V 1A SMA
Quantity Available 0
All prices are in GBP

DIODE SCHOTTKY 20V 1A SMA - B120-13 - Discrete Semiconductor Products Details
Technical/Catalog InformationB120-13
VendorDiodes Inc (VA)
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeSchottky
Voltage - Rated20V
Current Rating1A
Package / CaseDO-214AC (SMA)
PackagingCut Tape (CT)
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names B120 13
B12013
B120DICT ND
B120DICTND
B120DICT

Purchase DIODE SCHOTTKY 20V 1A SMA - B120-13 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE SCHOTTKY 20V 1A SMA - B120-13
Discrete Semiconductor Products

DIODE SCHOTTKY 20V 1A SMA - B120-13 (B120DICT-ND)

Related parts Discrete Semiconductor Products:
DIODE SCHOTTKY 20V 1A SMA - B120-13
 Order DIODE SCHOTTKY 20V 1A SMA-B120-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B120DICT-ND.
DIODE SCHOTTKY 60V 1A SMA - B160-13
 Order DIODE SCHOTTKY 60V 1A SMA-B160-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B160DICT-ND.
DIODE SCHOTTKY 100V 1A SMA - B1100-13
 Order DIODE SCHOTTKY 100V 1A SMA-B1100-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B1100DICT-ND.
DIODE SCHOTTKY 30V 1A SMA - B130-13-F
 Order DIODE SCHOTTKY 30V 1A SMA-B130-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B130-FDICT-ND.
DIODE SCHOTTKY 80V 1A SMA - B180-13-F
 Order DIODE SCHOTTKY 80V 1A SMA-B180-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B180-FDICT-ND.
DIODE SCHOTTKY SMD 20V 1A SMB - SK12-13
 Order DIODE SCHOTTKY SMD 20V 1A SMB-SK12-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SK12DICT-ND.
DIODE SCHOTTKY 20V 2A SMA - B220A-13
 Order DIODE SCHOTTKY 20V 2A SMA-B220A-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B220ADICT-ND.
DIODE SCHOTTKY 20V 3A SMA - B320A-13
 Order DIODE SCHOTTKY 20V 3A SMA-B320A-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B320ADICT-ND.
DIODE SCHOTTKY 20V 3A SMA - B320A-13-F
 Order DIODE SCHOTTKY 20V 3A SMA-B320A-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B320A-FDICT-ND.
DIODE SCHOTTKY 40V 2A SMA - B240A-13-F
 Order DIODE SCHOTTKY 40V 2A SMA-B240A-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B240A-FDICT-ND.
DIODE FAST RECOVERY 100V 1A SMA - RS1B-13-F
 Order DIODE FAST RECOVERY 100V 1A SMA-RS1B-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number RS1B-FDICT-ND.
DIODE SCHOTTKY 3A 40V SMA - B340A-13-F
 Order DIODE SCHOTTKY 3A 40V SMA-B340A-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B340A-FDICT-ND.
DIODE SCHOTTKY 40V 3A SMA - B340LA-13-F
 Order DIODE SCHOTTKY 40V 3A SMA-B340LA-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B340LA-FDICT-ND.
DIODE SCHOTTKY 20V 2A SMB - B220-13-F
 Order DIODE SCHOTTKY 20V 2A SMB-B220-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B220-FDICT-ND.
DIODE SCHOTTKY 20V 5A SMC - B520C-13-F
 Order DIODE SCHOTTKY 20V 5A SMC-B520C-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B520C-FDICT-ND.