RECTIFIER GPP SMD 1000V 1A SMA - S1M-13

Digi-Key Part Number S1MDICT-ND
Price Break
1
10
100
1000
Unit Price
0.25
0.194
0.1397
0.06985
Extended Price
0.25
1.94
13.97
69.85
Manufacturer Part NumberS1M-13
Product DescriptionRECTIFIER GPP SMD 1000V 1A SMA
Quantity Available 0
All prices are in GBP

RECTIFIER GPP SMD 1000V 1A SMA - S1M-13 Details
Technical/Catalog InformationS1M-13
VendorDiodes Inc (VA)
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard
Voltage - Rated1000V (1kV)
Current Rating1A
Package / CaseDO-214AC (SMA)
PackagingCut Tape (CT)
SpeedStandard Recovery >500ns, > 200mA
Reverse Recovery Time (trr)2µs
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names S1M 13
S1M13
S1MDICT ND
S1MDICTND
S1MDICT

Purchase RECTIFIER GPP SMD 1000V 1A SMA - S1M-13
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RECTIFIER GPP SMD 1000V 1A SMA - S1M-13
RECTIFIER GPP SMD 1000V 1A SMA - S1M-13

RECTIFIER GPP SMD 1000V 1A SMA - S1M-13 (S1MDICT-ND)

Related parts :
RECTIFIER GPP SMD 1000V 1A SMA - S1M-13
 Order RECTIFIER GPP SMD 1000V 1A SMA-S1M-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number S1MDICT-ND.
RECTIFIER GPP SMD 1000V 1A SMA - S1M-13-F
 Order RECTIFIER GPP SMD 1000V 1A SMA-S1M-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number S1M-FDICT-ND.
RECTIFIER GPP SMD 50V 1A SMA - S1A-13
 Order RECTIFIER GPP SMD 50V 1A SMA-S1A-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number S1ADICT-ND.
RECTIFIER GPP SMD 100V 1A SMA - S1B-13
 Order RECTIFIER GPP SMD 100V 1A SMA-S1B-13 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number S1BDITR-ND.
RECTIFIER GPP SMD 100V 5A SMC - S5BC-13-F
 Order RECTIFIER GPP SMD 100V 5A SMC-S5BC-13-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number S5BC-FDITR-ND.
RECTIFIER GPP SMD 200V 5A SMC - S5DC-13-F
 Order RECTIFIER GPP SMD 200V 5A SMC-S5DC-13-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number S5DC-FDITR-ND.
DIODE ULTRA FAST GPP 50V 1A SMA - US1A-13-F
 Order DIODE ULTRA FAST GPP 50V 1A SMA-US1A-13-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number US1A-FDITR-ND.
DIODE SCHOTTKY SMD 20V 1A SMB - SK12-13
 Order DIODE SCHOTTKY SMD 20V 1A SMB-SK12-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SK12DICT-ND.
DIODE SCHOTTKY SMD 40V 1A SMB - SK14-13
 Order DIODE SCHOTTKY SMD 40V 1A SMB-SK14-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SK14DICT-ND.
DIODE SCHOTTKY 20V 1A SMA - B120-13
 Order DIODE SCHOTTKY 20V 1A SMA-B120-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B120DICT-ND.
DIODE SCHOTTKY 60V 1A SMA - B160-13
 Order DIODE SCHOTTKY 60V 1A SMA-B160-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B160DICT-ND.
DIODE SCHOTTKY 100V 1A SMA - B1100-13
 Order DIODE SCHOTTKY 100V 1A SMA-B1100-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B1100DICT-ND.
DIODE FAST RECOVERY 100V 1A SMA - RS1B-13-F
 Order DIODE FAST RECOVERY 100V 1A SMA-RS1B-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number RS1B-FDICT-ND.
DIODE SCHOTTKY 40V 1A SMA - B140-13-F
 Order DIODE SCHOTTKY 40V 1A SMA-B140-13-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B140-FDITR-ND.
DIODE SCHOTTKY 30V 1A SMA - B130-13-F
 Order DIODE SCHOTTKY 30V 1A SMA-B130-13-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B130-FDITR-ND.