RECTIFIER GPP SMD 50V 1A SMA - S1A-13 - Discrete Semiconductor Products

Digi-Key Part Number S1ADICT-ND
Price Break
1
10
100
1000
Unit Price
0.29
0.199
0.1377
0.06092
Extended Price
0.29
1.99
13.77
60.92
Manufacturer Part NumberS1A-13
Product DescriptionRECTIFIER GPP SMD 50V 1A SMA
Quantity Available 0
All prices are in GBP

RECTIFIER GPP SMD 50V 1A SMA - S1A-13 - Discrete Semiconductor Products Details
Technical/Catalog InformationS1A-13
VendorDiodes Inc (VA)
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard
Voltage - Rated50V
Current Rating1A
Package / CaseDO-214AC (SMA)
PackagingCut Tape (CT)
SpeedStandard Recovery >500ns, > 200mA
Reverse Recovery Time (trr)2µs
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant
Other Names S1A 13
S1A13
S1ADICT ND
S1ADICTND
S1ADICT

Purchase RECTIFIER GPP SMD 50V 1A SMA - S1A-13 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RECTIFIER GPP SMD 50V 1A SMA - S1A-13
Discrete Semiconductor Products

RECTIFIER GPP SMD 50V 1A SMA - S1A-13 (S1ADICT-ND)

Related parts Discrete Semiconductor Products:
RECTIFIER GPP SMD 50V 1A SMA - S1A-13
 Order RECTIFIER GPP SMD 50V 1A SMA-S1A-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number S1ADICT-ND.
RECTIFIER GPP SMD 1000V 1A SMA - S1M-13
 Order RECTIFIER GPP SMD 1000V 1A SMA-S1M-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number S1MDICT-ND.
RECTIFIER GPP SMD 100V 1A SMA - S1B-13
 Order RECTIFIER GPP SMD 100V 1A SMA-S1B-13 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number S1BDITR-ND.
RECTIFIER GPP SMD 1000V 1A SMA - S1M-13-F
 Order RECTIFIER GPP SMD 1000V 1A SMA-S1M-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number S1M-FDICT-ND.
DIODE ULTRA FAST GPP 50V 1A SMA - US1A-13-F
 Order DIODE ULTRA FAST GPP 50V 1A SMA-US1A-13-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number US1A-FDITR-ND.
RECTIFIER GPP SMD 100V 5A SMC - S5BC-13-F
 Order RECTIFIER GPP SMD 100V 5A SMC-S5BC-13-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number S5BC-FDITR-ND.
RECTIFIER GPP SMD 200V 5A SMC - S5DC-13-F
 Order RECTIFIER GPP SMD 200V 5A SMC-S5DC-13-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number S5DC-FDITR-ND.
DIODE SCHOTTKY SMD 20V 1A SMB - SK12-13
 Order DIODE SCHOTTKY SMD 20V 1A SMB-SK12-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SK12DICT-ND.
DIODE SCHOTTKY SMD 40V 1A SMB - SK14-13
 Order DIODE SCHOTTKY SMD 40V 1A SMB-SK14-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SK14DICT-ND.
DIODE SCHOTTKY 20V 1A SMA - B120-13
 Order DIODE SCHOTTKY 20V 1A SMA-B120-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B120DICT-ND.
DIODE SCHOTTKY 60V 1A SMA - B160-13
 Order DIODE SCHOTTKY 60V 1A SMA-B160-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B160DICT-ND.
DIODE SCHOTTKY 100V 1A SMA - B1100-13
 Order DIODE SCHOTTKY 100V 1A SMA-B1100-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B1100DICT-ND.
DIODE FAST RECOVERY 100V 1A SMA - RS1B-13-F
 Order DIODE FAST RECOVERY 100V 1A SMA-RS1B-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number RS1B-FDICT-ND.
DIODE SCHOTTKY 40V 1A SMA - B140-13-F
 Order DIODE SCHOTTKY 40V 1A SMA-B140-13-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B140-FDITR-ND.
DIODE SCHOTTKY 30V 1A SMA - B130-13-F
 Order DIODE SCHOTTKY 30V 1A SMA-B130-13-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B130-FDITR-ND.