CONN PLUG W/METAL GLAND GREEN - RJF6MG - Connectors

Digi-Key Part Number RJF6MG-ND
Price Break
1
25
100
250
500
1000
Unit Price
22.85
18.406
17.1366
16.18456
15.86722
15.54988
Extended Price
22.85
460.15
1713.66
4046.14
7933.61
15549.88
Manufacturer Part NumberRJF6MG
Product DescriptionCONN PLUG W/METAL GLAND GREEN
Quantity Available 25
All prices are in GBP

CONN PLUG W/METAL GLAND GREEN - RJF6MG - Connectors Details
Technical/Catalog InformationRJF6MG
VendorAmphenol PCD
CategoryConnectors
Cable TypeRound Cable, Not Specified
Number of Positions/Contacts8p8c (RJ45)
RatingsCategory 5e
SeriesRJF
ShieldingUnshielded
TerminationCrimp
ColorTranslucent - Clear
Length-
Connector TypePlug, Industrial Environment - IP67
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RJF6MG
RJF6MG

Purchase CONN PLUG W/METAL GLAND GREEN - RJF6MG - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN PLUG W/METAL GLAND GREEN - RJF6MG
Connectors

CONN PLUG W/METAL GLAND GREEN - RJF6MG (RJF6MG-ND)

Related parts Connectors:
CONN PLUG W/METAL GLAND GREEN - RJF6MG
 Order CONN PLUG W/METAL GLAND GREEN-RJF6MG online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number RJF6MG-ND.
CONN PLUG W/METAL GLAND GREEN - RJFTV6MG
 Order CONN PLUG W/METAL GLAND GREEN-RJFTV6MG online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number RJFTV6MG-ND.
CONN PLUG W/METAL GLAND NICKEL - RJFTV6MN
 Order CONN PLUG W/METAL GLAND NICKEL-RJFTV6MN online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1083-ND.
CONN RJ45 PLUG W/PLAS GLAND BLK - RJF6B
 Order CONN RJ45 PLUG W/PLAS GLAND BLK-RJF6B online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1041-ND.
CONN RJ45 PLUG W/MET GLAND NICKL - RJF6MN
 Order CONN RJ45 PLUG W/MET GLAND NICKL-RJF6MN online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1043-ND.
CONN RJ45 PLUG W/PLAS GLAND NCKL - RJF6N
 Order CONN RJ45 PLUG W/PLAS GLAND NCKL-RJF6N online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number APC1044-ND.
CONN JAM NUT RCPT-RJ45 GREEN - RJFTV71G
 Order CONN JAM NUT RCPT-RJ45 GREEN-RJFTV71G online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number RJFTV71G-ND.
CONN USBF TV PLUG GREEN - USBFTV6G
 Order CONN USBF TV PLUG GREEN-USBFTV6G online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number USBFTV6G-ND.
CAP METALLIC FOR RCPT GREEN - RJFC2G
 Order CAP METALLIC FOR RCPT GREEN-RJFC2G online from Digi-Key. Manufactured by Amphenol PCD. Digi-Key part number RJFC2G-ND.
CONN PLUG INSUL SOLDERLESS BLACK - 105-0303-001
 Order CONN PLUG INSUL SOLDERLESS BLACK-105-0303-001 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J104-ND.
CONN PLUG BANANA SOLDERLESS INSU - 108-0302-001
 Order CONN PLUG BANANA SOLDERLESS INSU-108-0302-001 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J145-ND.
CONN PLUG TERM BLCK 3.50MM 2POS - 1615670000
 Order CONN PLUG TERM BLCK 3.50MM 2POS-1615670000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1054-ND.
CONN PLUG MOD 8-8 SHIELDED CAT5 - A-MO-8/8-SFS
 Order CONN PLUG MOD 8-8 SHIELDED CAT5-A-MO-8/8-SFS online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1201-ND.
CONN PLUG 4POS W/SOCKET SOLDER - MS3106A-14S-2S
 Order CONN PLUG 4POS W/SOCKET SOLDER-MS3106A-14S-2S online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A-14S-2S-ND.
CONN PLUG 5POS W/SOCKET SOLDER - MS3106A-14S-5S
 Order CONN PLUG 5POS W/SOCKET SOLDER-MS3106A-14S-5S online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A-14S-5S-ND.