CONN PLUG USB B-MALE SOLDER - A-USBPB-R - Connectors

Digi-Key Part Number AE10178-ND
Price Break
1
10
25
50
100
250
500
1000
2500
Unit Price
0.48
0.333
0.2852
0.2566
0.2234
0.19008
0.18058
0.16157
0.1283
Extended Price
0.48
3.33
7.13
12.83
22.34
47.52
90.29
161.57
320.75
Manufacturer Part NumberA-USBPB-R
Product DescriptionCONN PLUG USB B-MALE SOLDER
Quantity Available 1827
All prices are in GBP

CONN PLUG USB B-MALE SOLDER - A-USBPB-R - Connectors Details
Technical/Catalog InformationA-USBPB-R
VendorAssmann Electronics Inc
CategoryConnectors
Number of Contacts4
GenderPlug
Connector TypeUSB - Type B
Mounting TypeFree Hanging (In-Line)
Features-
PackagingBulk
Names, Registered & Trademark Names-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A USBPB R
AUSBPBR
AE10178 ND
AE10178ND
AE10178

Purchase CONN PLUG USB B-MALE SOLDER - A-USBPB-R - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN PLUG USB B-MALE SOLDER - A-USBPB-R
Connectors

CONN PLUG USB B-MALE SOLDER - A-USBPB-R

Bestellen Sie CONN PLUG USB B-MALE SOLDER - A-USBPB-R online bei Digi-Key DE
Bestellen Sie CONN PLUG USB B-MALE SOLDER - A-USBPB-R online bei Digi-Key AT
Orden CONN PLUG USB B-MALE SOLDER - A-USBPB-R en lĂ­nea desde Digi-Key ES
Order CONN PLUG USB B-MALE SOLDER - A-USBPB-R online from Digi-Key IE

CONN PLUG USB B-MALE SOLDER - A-USBPB-R (AE10178-ND)

Related parts Connectors:
CONN PLUG USB B-MALE SOLDER - A-USBPB-R
 Order CONN PLUG USB B-MALE SOLDER-A-USBPB-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10178-ND.
CONN PLUG USB A-MALE SOLDER - A-USBPA-R
 Order CONN PLUG USB A-MALE SOLDER-A-USBPA-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10091-ND.
CONN HOOD USB B-MALE - A-USBPB-HOOD-R
 Order CONN HOOD USB B-MALE-A-USBPB-HOOD-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1441-ND.
CONN D-SUB 9POS FEMALE SOLDER - A-DF09LL-TL-B-R
 Order CONN D-SUB 9POS FEMALE SOLDER-A-DF09LL-TL-B-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A-DF09LL-TL-B-R-ND.
CONN USB TYPE A MALE W/1M CABLE - A-KAB-USBA-MS-1M-R
 Order CONN USB TYPE A MALE W/1M CABLE-A-KAB-USBA-MS-1M-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10159-ND.
CONN USB TYPE B MALE W/1M CABLE - A-KAB-USBB-MS-1M-R
 Order CONN USB TYPE B MALE W/1M CABLE-A-KAB-USBB-MS-1M-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10160-ND.
A-CABLE USB OPEN ENDED MALE 2M - AK670-OE-R
 Order A-CABLE USB OPEN ENDED MALE 2M-AK670-OE-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9855-ND.
CONN USB RTANG FEMALE TYPE B PCB - AU-Y1007-R
 Order CONN USB RTANG FEMALE TYPE B PCB-AU-Y1007-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9925-ND.
CABLE USB A-B MALE 5M 2.0 VERS - AK672/2-5-R
 Order CABLE USB A-B MALE 5M 2.0 VERS-AK672/2-5-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9933-ND.
CABLE USB A-A MALE 5M 2.0 VERS - AK670/2-5-R
 Order CABLE USB A-A MALE 5M 2.0 VERS-AK670/2-5-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1456-ND.