TVS BIDIRECT 1.5KW 110V 5% SMC - SMCJ110CA-E3/57T - Over Voltage, Current, Temperature Devices

Digi-Key Part Number SMCJ110CA-E3/57T-ND
Price Break
850
Unit Price
0.2156
Extended Price
183.26
Manufacturer Part NumberSMCJ110CA-E3/57T
Product DescriptionTVS BIDIRECT 1.5KW 110V 5% SMC
Quantity Available 0
All prices are in GBP

TVS BIDIRECT 1.5KW 110V 5% SMC - SMCJ110CA-E3/57T - Over Voltage, Current, Temperature Devices Details
Technical/Catalog InformationSMCJ110CA-E3/57T
VendorVishay/General Semiconductor
CategoryOver Voltage, Current, Temperature Devices
Package / CaseDO-214AB (SMC)
PackagingTape & Reel (TR)
PolarizationBidirectional
Power (Watts)1500W
Voltage - Reverse Standoff (Typ)110V
Voltage - Breakdown122V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SMCJ110CA E3 57T
SMCJ110CAE357T

Purchase TVS BIDIRECT 1.5KW 110V 5% SMC - SMCJ110CA-E3/57T - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TVS BIDIRECT 1.5KW 110V 5% SMC - SMCJ110CA-E3/57T
Over Voltage, Current, Temperature Devices

TVS BIDIRECT 1.5KW 110V 5% SMC - SMCJ110CA-E3/57T (SMCJ110CA-E3/57T-ND)

Related parts Over Voltage, Current, Temperature Devices :
TVS BIDIRECT 1.5KW 110V 5% SMC - SMCJ110CA-E3/57T
 Order TVS BIDIRECT 1.5KW 110V 5% SMC-SMCJ110CA-E3/57T online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMCJ110CA-E3/57T-ND.
TVS UNIDIRECT 1.5KW 110V 5% SMC - SMCJ110A-E3/57T
 Order TVS UNIDIRECT 1.5KW 110V 5% SMC-SMCJ110A-E3/57T online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMCJ110A-E3/57T-ND.
TVS BIDIRECT 1.5KW 12V 5% SMC - SMCJ12CA-E3/57T
 Order TVS BIDIRECT 1.5KW 12V 5% SMC-SMCJ12CA-E3/57T online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMCJ12CA-E3/57TGITR-ND.
TVS BIDIRECT 1.5KW 15V 5% SMC - SMCJ15CA-E3/57T
 Order TVS BIDIRECT 1.5KW 15V 5% SMC-SMCJ15CA-E3/57T online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMCJ15CA-E3/57TGITR-ND.
TVS BIDIRECT 1.5KW 188V 5% SMC - SMCJ188CA-E3/57T
 Order TVS BIDIRECT 1.5KW 188V 5% SMC-SMCJ188CA-E3/57T online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMCJ188CA-E3/57TGITR-ND.
TVS BIDIRECT 1.5KW 24V 5% SMC - SMCJ24CA-E3/57T
 Order TVS BIDIRECT 1.5KW 24V 5% SMC-SMCJ24CA-E3/57T online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMCJ24CA-E3/57TGITR-ND.
TVS BIDIRECT 1.5KW 36V 5% SMC - SMCJ36CA-E3/57T
 Order TVS BIDIRECT 1.5KW 36V 5% SMC-SMCJ36CA-E3/57T online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMCJ36CA-E3/57TGITR-ND.
TVS BIDIRECT 1.5KW 40V 5% SMC - SMCJ40CA-E3/57T
 Order TVS BIDIRECT 1.5KW 40V 5% SMC-SMCJ40CA-E3/57T online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMCJ40CA-E3/57TGITR-ND.
TVS BIDIRECT 1.5KW 5V 5% SMC - SMCJ5.0CA-E3/57T
 Order TVS BIDIRECT 1.5KW 5V 5% SMC-SMCJ5.0CA-E3/57T online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMCJ5.0CA-E3/57TGITR-ND.
TVS BIDIRECT 1.5KW 12V 5% SMC - SMCJ12CA-E3/57T
 Order TVS BIDIRECT 1.5KW 12V 5% SMC-SMCJ12CA-E3/57T online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number SMCJ12CA-E3/57TGICT-ND.
TVS BIDIRECT 1.5KW 15V 5% SMC - SMCJ15CA-E3/57T
 Order TVS BIDIRECT 1.5KW 15V 5% SMC-SMCJ15CA-E3/57T online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number SMCJ15CA-E3/57TGICT-ND.
TVS BIDIRECT 1.5KW 188V 5% SMC - SMCJ188CA-E3/57T
 Order TVS BIDIRECT 1.5KW 188V 5% SMC-SMCJ188CA-E3/57T online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number SMCJ188CA-E3/57TGICT-ND.
TVS BIDIRECT 1.5KW 24V 5% SMC - SMCJ24CA-E3/57T
 Order TVS BIDIRECT 1.5KW 24V 5% SMC-SMCJ24CA-E3/57T online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number SMCJ24CA-E3/57TGICT-ND.
TVS BIDIRECT 1.5KW 36V 5% SMC - SMCJ36CA-E3/57T
 Order TVS BIDIRECT 1.5KW 36V 5% SMC-SMCJ36CA-E3/57T online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number SMCJ36CA-E3/57TGICT-ND.
TVS BIDIRECT 1.5KW 40V 5% SMC - SMCJ40CA-E3/57T
 Order TVS BIDIRECT 1.5KW 40V 5% SMC-SMCJ40CA-E3/57T online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number SMCJ40CA-E3/57TGICT-ND.