TVS UNIDIRECT 600W 110V 10% SMB - SMBJ110-E3/52 - Over Voltage, Current, Temperature Devices

Digi-Key Part Number SMBJ110-E3/52-ND
Price Break
750
Unit Price
0.077
Extended Price
57.75
Manufacturer Part NumberSMBJ110-E3/52
Product DescriptionTVS UNIDIRECT 600W 110V 10% SMB
Quantity Available 0
All prices are in GBP

TVS UNIDIRECT 600W 110V 10% SMB - SMBJ110-E3/52 - Over Voltage, Current, Temperature Devices Details
Technical/Catalog InformationSMBJ110-E3/52
VendorVishay/General Semiconductor
CategoryOver Voltage, Current, Temperature Devices
Package / CaseDO-214AA (SMB)
PackagingTape & Reel (TR)
PolarizationUnidirectional
Power (Watts)600W
Voltage - Reverse Standoff (Typ)110V
Voltage - Breakdown122V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SMBJ110 E3 52
SMBJ110E352

Purchase TVS UNIDIRECT 600W 110V 10% SMB - SMBJ110-E3/52 - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TVS UNIDIRECT 600W 110V 10% SMB - SMBJ110-E3/52
Over Voltage, Current, Temperature Devices

TVS UNIDIRECT 600W 110V 10% SMB - SMBJ110-E3/52 (SMBJ110-E3/52-ND)

Related parts Over Voltage, Current, Temperature Devices :
TVS UNIDIRECT 600W 110V 10% SMB - SMBJ110-E3/52
 Order TVS UNIDIRECT 600W 110V 10% SMB-SMBJ110-E3/52 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMBJ110-E3/52-ND.
TVS UNIDIRECT 600W 100V 10% SMB - SMBJ100-E3/52
 Order TVS UNIDIRECT 600W 100V 10% SMB-SMBJ100-E3/52 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMBJ100-E3/52-ND.
TVS UNIDIRECT 600W 10V 10% SMB - SMBJ10-E3/52
 Order TVS UNIDIRECT 600W 10V 10% SMB-SMBJ10-E3/52 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMBJ10-E3/52-ND.
TVS UNIDIRECT 600W 110V 5% SMB - SMBJ110A-E3/52
 Order TVS UNIDIRECT 600W 110V 5% SMB-SMBJ110A-E3/52 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMBJ110A-E3/52-ND.
TVS BIDIRECT 600W 110V 10% SMB - SMBJ110C-E3/52
 Order TVS BIDIRECT 600W 110V 10% SMB-SMBJ110C-E3/52 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMBJ110C-E3/52-ND.
TVS UNIDIRECT 600W 11V 10% SMB - SMBJ11-E3/52
 Order TVS UNIDIRECT 600W 11V 10% SMB-SMBJ11-E3/52 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMBJ11-E3/52-ND.
TVS UNIDIRECT 600W 120V 10% SMB - SMBJ120-E3/52
 Order TVS UNIDIRECT 600W 120V 10% SMB-SMBJ120-E3/52 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMBJ120-E3/52-ND.
TVS UNIDIRECT 600W 12V 10% SMB - SMBJ12-E3/52
 Order TVS UNIDIRECT 600W 12V 10% SMB-SMBJ12-E3/52 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMBJ12-E3/52-ND.
TVS UNIDIRECT 600W 13V 10% SMB - SMBJ13-E3/52
 Order TVS UNIDIRECT 600W 13V 10% SMB-SMBJ13-E3/52 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMBJ13-E3/52-ND.
TVS UNIDIRECT 600W 14V 10% SMB - SMBJ14-E3/52
 Order TVS UNIDIRECT 600W 14V 10% SMB-SMBJ14-E3/52 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMBJ14-E3/52-ND.
TVS UNIDIRECT 600W 150V 10% SMB - SMBJ150-E3/52
 Order TVS UNIDIRECT 600W 150V 10% SMB-SMBJ150-E3/52 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMBJ150-E3/52-ND.
TVS UNIDIRECT 600W 15V 10% SMB - SMBJ15-E3/52
 Order TVS UNIDIRECT 600W 15V 10% SMB-SMBJ15-E3/52 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMBJ15-E3/52-ND.
TVS UNIDIRECT 600W 160V 10% SMB - SMBJ160-E3/52
 Order TVS UNIDIRECT 600W 160V 10% SMB-SMBJ160-E3/52 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMBJ160-E3/52-ND.
TVS UNIDIRECT 600W 16V 10% SMB - SMBJ16-E3/52
 Order TVS UNIDIRECT 600W 16V 10% SMB-SMBJ16-E3/52 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMBJ16-E3/52-ND.
TVS UNIDIRECT 600W 170V 10% SMB - SMBJ170-E3/52
 Order TVS UNIDIRECT 600W 170V 10% SMB-SMBJ170-E3/52 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMBJ170-E3/52-ND.