TVS BIDIRECT 600W 110V 10% SMB - SMBJ110C-E3/52 - Over Voltage, Current, Temperature Devices

Digi-Key Part Number SMBJ110C-E3/52-ND
Price Break
750
Unit Price
0.0924
Extended Price
69.30
Manufacturer Part NumberSMBJ110C-E3/52
Product DescriptionTVS BIDIRECT 600W 110V 10% SMB
Quantity Available 0
All prices are in GBP

TVS BIDIRECT 600W 110V 10% SMB - SMBJ110C-E3/52 - Over Voltage, Current, Temperature Devices Details
Technical/Catalog InformationSMBJ110C-E3/52
VendorVishay/General Semiconductor
CategoryOver Voltage, Current, Temperature Devices
Package / CaseDO-214AA (SMB)
PackagingTape & Reel (TR)
PolarizationBidirectional
Power (Watts)600W
Voltage - Reverse Standoff (Typ)110V
Voltage - Breakdown122V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SMBJ110C E3 52
SMBJ110CE352

Purchase TVS BIDIRECT 600W 110V 10% SMB - SMBJ110C-E3/52 - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TVS BIDIRECT 600W 110V 10% SMB - SMBJ110C-E3/52
Over Voltage, Current, Temperature Devices

TVS BIDIRECT 600W 110V 10% SMB - SMBJ110C-E3/52 (SMBJ110C-E3/52-ND)

Related parts Over Voltage, Current, Temperature Devices :
TVS BIDIRECT 600W 110V 10% SMB - SMBJ110C-E3/52
 Order TVS BIDIRECT 600W 110V 10% SMB-SMBJ110C-E3/52 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMBJ110C-E3/52-ND.
TVS BIDIRECT 600W 10V 10% SMB - SMBJ10C-E3/52
 Order TVS BIDIRECT 600W 10V 10% SMB-SMBJ10C-E3/52 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMBJ10C-E3/52-ND.
TVS BIDIRECT 600W 110V 5% SMB - SMBJ110CA-E3/52
 Order TVS BIDIRECT 600W 110V 5% SMB-SMBJ110CA-E3/52 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMBJ110CA-E3/52-ND.
TVS UNIDIRECT 600W 110V 10% SMB - SMBJ110-E3/52
 Order TVS UNIDIRECT 600W 110V 10% SMB-SMBJ110-E3/52 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMBJ110-E3/52-ND.
TVS BIDIRECT 600W 12V 10% SMB - SMBJ12C-E3/52
 Order TVS BIDIRECT 600W 12V 10% SMB-SMBJ12C-E3/52 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMBJ12C-E3/52-ND.
TVS BIDIRECT 600W 130V 10% SMB - SMBJ130C-E3/52
 Order TVS BIDIRECT 600W 130V 10% SMB-SMBJ130C-E3/52 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMBJ130C-E3/52-ND.
TVS BIDIRECT 600W 13V 10% SMB - SMBJ13C-E3/52
 Order TVS BIDIRECT 600W 13V 10% SMB-SMBJ13C-E3/52 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMBJ13C-E3/52-ND.
TVS BIDIRECT 600W 14V 10% SMB - SMBJ14C-E3/52
 Order TVS BIDIRECT 600W 14V 10% SMB-SMBJ14C-E3/52 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMBJ14C-E3/52-ND.
TVS BIDIRECT 600W 150V 10% SMB - SMBJ150C-E3/52
 Order TVS BIDIRECT 600W 150V 10% SMB-SMBJ150C-E3/52 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMBJ150C-E3/52-ND.
TVS BIDIRECT 600W 15V 10% SMB - SMBJ15C-E3/52
 Order TVS BIDIRECT 600W 15V 10% SMB-SMBJ15C-E3/52 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMBJ15C-E3/52-ND.
TVS BIDIRECT 600W 16V 10% SMB - SMBJ16C-E3/52
 Order TVS BIDIRECT 600W 16V 10% SMB-SMBJ16C-E3/52 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMBJ16C-E3/52-ND.
TVS BIDIRECT 600W 170V 10% SMB - SMBJ170C-E3/52
 Order TVS BIDIRECT 600W 170V 10% SMB-SMBJ170C-E3/52 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMBJ170C-E3/52-ND.
TVS BIDIRECT 600W 17V 10% SMB - SMBJ17C-E3/52
 Order TVS BIDIRECT 600W 17V 10% SMB-SMBJ17C-E3/52 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMBJ17C-E3/52-ND.
TVS BIDIRECT 600W 18V 10% SMB - SMBJ18C-E3/52
 Order TVS BIDIRECT 600W 18V 10% SMB-SMBJ18C-E3/52 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMBJ18C-E3/52-ND.
TVS BIDIRECT 600W 20V 10% SMB - SMBJ20C-E3/52
 Order TVS BIDIRECT 600W 20V 10% SMB-SMBJ20C-E3/52 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMBJ20C-E3/52-ND.