TVS UNIDIRECT 600W 110V 5% SMB - SMBJ110A-E3/52

Digi-Key Part Number SMBJ110A-E3/52-ND
Price Break
750
Unit Price
0.08624
Extended Price
64.68
Manufacturer Part NumberSMBJ110A-E3/52
Product DescriptionTVS UNIDIRECT 600W 110V 5% SMB
Quantity Available 0
All prices are in GBP

TVS UNIDIRECT 600W 110V 5% SMB - SMBJ110A-E3/52 Details
Technical/Catalog InformationSMBJ110A-E3/52
VendorVishay/General Semiconductor
CategoryOver Voltage, Current, Temperature Devices
Package / CaseDO-214AA (SMB)
PackagingTape & Reel (TR)
PolarizationUnidirectional
Power (Watts)600W
Voltage - Reverse Standoff (Typ)110V
Voltage - Breakdown122V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SMBJ110A E3 52
SMBJ110AE352

Purchase TVS UNIDIRECT 600W 110V 5% SMB - SMBJ110A-E3/52
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TVS UNIDIRECT 600W 110V 5% SMB - SMBJ110A-E3/52
TVS UNIDIRECT 600W 110V 5% SMB - SMBJ110A-E3/52

TVS UNIDIRECT 600W 110V 5% SMB - SMBJ110A-E3/52 (SMBJ110A-E3/52-ND)

Related parts :
TVS UNIDIRECT 600W 110V 5% SMB - SMBJ110A-E3/52
 Order TVS UNIDIRECT 600W 110V 5% SMB-SMBJ110A-E3/52 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMBJ110A-E3/52-ND.
TVS UNIDIRECT 600W 12V 5% SMB - SMBJ12A-E3/52
 Order TVS UNIDIRECT 600W 12V 5% SMB-SMBJ12A-E3/52 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMBJ12A-E3/52GITR-ND.
TVS UNIDIRECT 600W 15V 5% SMB - SMBJ15A-E3/52
 Order TVS UNIDIRECT 600W 15V 5% SMB-SMBJ15A-E3/52 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMBJ15A-E3/52GITR-ND.
TVS UNIDIRECT 600W 24V 5% SMB - SMBJ24A-E3/52
 Order TVS UNIDIRECT 600W 24V 5% SMB-SMBJ24A-E3/52 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMBJ24A-E3/52GITR-ND.
TVS UNIDIRECT 600W 40V 5% SMB - SMBJ40A-E3/52
 Order TVS UNIDIRECT 600W 40V 5% SMB-SMBJ40A-E3/52 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMBJ40A-E3/52GITR-ND.
TVS UNIDIRECT 600W 5V 5% SMB - SMBJ5.0A-E3/52
 Order TVS UNIDIRECT 600W 5V 5% SMB-SMBJ5.0A-E3/52 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMBJ5.0A-E3/52GITR-ND.
TVS UNIDIRECT 600W 12V 5% SMB - SMBJ12A-E3/52
 Order TVS UNIDIRECT 600W 12V 5% SMB-SMBJ12A-E3/52 online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number SMBJ12A-E3/52GICT-ND.
TVS UNIDIRECT 600W 15V 5% SMB - SMBJ15A-E3/52
 Order TVS UNIDIRECT 600W 15V 5% SMB-SMBJ15A-E3/52 online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number SMBJ15A-E3/52GICT-ND.
TVS UNIDIRECT 600W 24V 5% SMB - SMBJ24A-E3/52
 Order TVS UNIDIRECT 600W 24V 5% SMB-SMBJ24A-E3/52 online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number SMBJ24A-E3/52GICT-ND.
TVS UNIDIRECT 600W 40V 5% SMB - SMBJ40A-E3/52
 Order TVS UNIDIRECT 600W 40V 5% SMB-SMBJ40A-E3/52 online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number SMBJ40A-E3/52GICT-ND.
TVS UNIDIRECT 600W 5V 5% SMB - SMBJ5.0A-E3/52
 Order TVS UNIDIRECT 600W 5V 5% SMB-SMBJ5.0A-E3/52 online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number SMBJ5.0A-E3/52GICT-ND.
TVS UNIDIRECT 600W 100V 5% SMB - SMBJ100A-E3/52
 Order TVS UNIDIRECT 600W 100V 5% SMB-SMBJ100A-E3/52 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMBJ100A-E3/52-ND.
TVS UNIDIRECT 600W 10V 5% SMB - SMBJ10A-E3/52
 Order TVS UNIDIRECT 600W 10V 5% SMB-SMBJ10A-E3/52 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMBJ10A-E3/52-ND.
TVS BIDIRECT 600W 110V 5% SMB - SMBJ110CA-E3/52
 Order TVS BIDIRECT 600W 110V 5% SMB-SMBJ110CA-E3/52 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMBJ110CA-E3/52-ND.
TVS UNIDIRECT 600W 110V 10% SMB - SMBJ110-E3/52
 Order TVS UNIDIRECT 600W 110V 10% SMB-SMBJ110-E3/52 online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMBJ110-E3/52-ND.