LCD 7SEG 4DIG 0.5" TRANSFL WIDE - VI-402-DP-FH-W - Optoelectronics

Digi-Key Part Number 153-1104-ND
Price Break
1
5
10
25
50
100
Unit Price
2.57
2.382
2.137
1.9312
1.783
1.6093
Extended Price
2.57
11.91
21.37
48.28
89.15
160.93
Manufacturer Part NumberVI-402-DP-FH-W
Product DescriptionLCD 7SEG 4DIG 0.5" TRANSFL WIDE
Quantity Available 187
All prices are in GBP

LCD 7SEG 4DIG 0.5" TRANSFL WIDE - VI-402-DP-FH-W - Optoelectronics Details
Technical/Catalog InformationVI-402-DP-FH-W
VendorVaritronix
CategoryOptoelectronics
Display TypeTN - Twisted Nematic
Display ModeTransflective
Display Format4 x 1
Character Format7-Segment
Character Size12.70mm H x 7.00mm W
BacklightWithout Backlight
Viewing Area45.70mm L x 17.70mm W
Operating Temperature-10°C ~ 70°C
Voltage - Supply-
Dot Size-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names VI 402 DP FH W
VI402DPFHW
153 1104 ND
1531104ND
153-1104

Purchase LCD 7SEG 4DIG 0.5" TRANSFL WIDE - VI-402-DP-FH-W - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LCD 7SEG 4DIG 0.5" TRANSFL WIDE - VI-402-DP-FH-W
Optoelectronics

LCD 7SEG 4DIG 0.5" TRANSFL WIDE - VI-402-DP-FH-W (153-1104-ND)

Related parts Optoelectronics :
LCD 7SEG 4DIG 0.5" TRANSFL WIDE - VI-402-DP-FH-W
 Order LCD 7SEG 4DIG 0.5" TRANSFL WIDE-VI-402-DP-FH-W online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1104-ND.
LCD 4 DIGIT .5" REFLECTIVE STD - VI-402-DP-RC-S
 Order LCD 4 DIGIT .5" REFLECTIVE STD-VI-402-DP-RC-S online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1135-ND.
LCD COG 16X2 W/I2C TRANSFL WIDE - COG-16265-DP-I2C-FH-W-SILVER
 Order LCD COG 16X2 W/I2C TRANSFL WIDE-COG-16265-DP-I2C-FH-W-SILVER online from Digi-Key. Manufactured by Varitronix. Digi-Key part number COG-16265-DP-I2C-FH-W-SILVER-ND.
LCD 7SEG 4DIG 0.35" REFL STD - VI-401-DP-RC-S
 Order LCD 7SEG 4DIG 0.35" REFL STD-VI-401-DP-RC-S online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1102-ND.
LCD 3.5 DIGIT .5" TRANSFL - VI-322-DP-FC-S
 Order LCD 3.5 DIGIT .5" TRANSFL-VI-322-DP-FC-S online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1004-ND.
LCD 6 DIGIT .5" TRANSFL - VI-602-DP-FC-S
 Order LCD 6 DIGIT .5" TRANSFL-VI-602-DP-FC-S online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1010-ND.
LCD 5 DIGIT .4" TRANSFL - VI-508-DP-FC-S
 Order LCD 5 DIGIT .4" TRANSFL-VI-508-DP-FC-S online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1018-ND.
LCD 2 DIGIT .5" REFL - VI-201-DP-RC-S
 Order LCD 2 DIGIT .5" REFL-VI-201-DP-RC-S online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1003-ND.
LCD 6 DIGIT .5" REFL - VI-602-DP-RC-S
 Order LCD 6 DIGIT .5" REFL-VI-602-DP-RC-S online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1011-ND.
LCD 3.5 DIGIT .5" REFL - VI-302-DP-RC-S
 Order LCD 3.5 DIGIT .5" REFL-VI-302-DP-RC-S online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1023-ND.
LCD 3.5 DIGIT .7" TRANSFL - VI-319-DP-FC-S
 Order LCD 3.5 DIGIT .7" TRANSFL-VI-319-DP-FC-S online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1014-ND.
LCD 4 DIGIT .5" TRANSFL - VIM-404-DP-FC-S-HV
 Order LCD 4 DIGIT .5" TRANSFL-VIM-404-DP-FC-S-HV online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1047-ND.
LCD 8 DIGIT .5" TRANSFL - VIM-808-DP-FC-S-HV
 Order LCD 8 DIGIT .5" TRANSFL-VIM-808-DP-FC-S-HV online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1057-ND.
LCD DISPLAY 6 DIGIT .5 INCH - VI-602-DP-RC-W-HV
 Order LCD DISPLAY 6 DIGIT .5 INCH-VI-602-DP-RC-W-HV online from Digi-Key. Manufactured by Varitronix. Digi-Key part number VI-602-DP-RC-W-HV-ND.
LCD 4.5 DIGIT .4" REFL - VI-502-DP-RC-S
 Order LCD 4.5 DIGIT .4" REFL-VI-502-DP-RC-S online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1009-ND.