CONN RECEPT 2POS VERT DUAL - 39-01-3022

Digi-Key Part Number WM1021-ND
Price Break
1
10
100
500
1000
2500
Unit Price
0.19
0.183
0.1665
0.12768
0.10547
0.09992
Extended Price
0.19
1.83
16.65
63.84
105.47
249.80
Manufacturer Part Number39-01-3022
Product DescriptionCONN RECEPT 2POS VERT DUAL
Quantity Available 5392
All prices are in GBP

CONN RECEPT 2POS VERT DUAL - 39-01-3022 Details
Technical/Catalog Information39-01-3022
VendorMolex/Waldom Electronics Corp
CategoryConnectors
ColorNatural
Contact TerminationCrimp
Contact TypeFemale Socket
Mounting TypeFree Hanging (In-Line)
Number of Contacts2
Number of Rows2
Pitch0.165" (4.20mm)
SeriesMini-Fit Jr.™ 5557
PackagingBulk
Connector TypeReceptacle
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 39 01 3022
39013022
WM1021 ND
WM1021ND
WM1021

Purchase CONN RECEPT 2POS VERT DUAL - 39-01-3022
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RECEPT 2POS VERT DUAL - 39-01-3022
CONN RECEPT 2POS VERT DUAL - 39-01-3022

CONN RECEPT 2POS VERT DUAL - 39-01-3022 (WM1021-ND)

Related parts :
CONN RECEPT 2POS VERT DUAL - 39-01-3022
 Order CONN RECEPT 2POS VERT DUAL-39-01-3022 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1021-ND.
CONN PLUG 2POS VERT DUAL - 39-01-3023
 Order CONN PLUG 2POS VERT DUAL-39-01-3023 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1030-ND.
CONN RECEPT 4POS VERT DUAL - 39-01-3042
 Order CONN RECEPT 4POS VERT DUAL-39-01-3042 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1022-ND.
CONN PLUG 2POS VERT DUAL - 39-01-3029
 Order CONN PLUG 2POS VERT DUAL-39-01-3029 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM24034-ND.
CONN RECEPT 3POS VERT SINGLE - 39-01-4030
 Order CONN RECEPT 3POS VERT SINGLE-39-01-4030 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18434-ND.
CONN RECEPT 4POS VERT SINGLE - 39-01-4040
 Order CONN RECEPT 4POS VERT SINGLE-39-01-4040 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18435-ND.
CONN RECEPT 5POS VERT SINGLE - 39-01-4050
 Order CONN RECEPT 5POS VERT SINGLE-39-01-4050 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18436-ND.
CONN PLUG 6POS VERT DUAL - 39-01-3063
 Order CONN PLUG 6POS VERT DUAL-39-01-3063 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1031-ND.
CONN RECEPT 3POS VERT SINGLE - 39-01-4031
 Order CONN RECEPT 3POS VERT SINGLE-39-01-4031 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM23608-ND.
CONN RECEPT 4POS VERT SINGLE - 39-01-4041
 Order CONN RECEPT 4POS VERT SINGLE-39-01-4041 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM23609-ND.
CONN RECEPT 5POS VERT SINGLE - 39-01-4051
 Order CONN RECEPT 5POS VERT SINGLE-39-01-4051 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM23610-ND.
CONN PLUG 4POS VERT DUAL - 39-01-3043
 Order CONN PLUG 4POS VERT DUAL-39-01-3043 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1018-ND.
CONN PLUG 8POS VERT DUAL - 39-01-3083
 Order CONN PLUG 8POS VERT DUAL-39-01-3083 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1019-ND.
CONN PLUG 10POS VERT DUAL - 39-01-3103
 Order CONN PLUG 10POS VERT DUAL-39-01-3103 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1020-ND.
CONN PLUG 12POS VERT DUAL - 39-01-3123
 Order CONN PLUG 12POS VERT DUAL-39-01-3123 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1056-ND.