XFRMR 115/230V 10V 600MA 6VA PCB - LP-20-300 - Transformers
XFRMR 115/230V 10V 600MA 6VA PCB - LP-20-300 - Transformers Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||
XFRMR 115/230V 10V 600MA 6VA PCB - LP-20-300 (LP-20-300-ND)
Related parts Transformers:XFRMR 115/230V 10V 600MA 6VA PCB - LP-20-300
Order XFRMR 115/230V 10V 600MA 6VA PCB-LP-20-300 online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number LP-20-300-ND.
XFRMR 115/230V 10V 3A 30VA PCB - IF-30-20
Order XFRMR 115/230V 10V 3A 30VA PCB-IF-30-20 online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-30-20-ND.
XFRMR 115/230V 24VA 3OUT PCB - DMPC-Y-15
Order XFRMR 115/230V 24VA 3OUT PCB-DMPC-Y-15 online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number DMPC-Y-15-ND.
XFRM 115/230V 24V .10A 2.5VA PCB - CL2-2.5-24
Order XFRM 115/230V 24V .10A 2.5VA PCB-CL2-2.5-24 online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number CL2-2.5-24-ND.
XFRM 115/230V 24V 3.33A 80VA PCB - CL2-80-24
Order XFRM 115/230V 24V 3.33A 80VA PCB-CL2-80-24 online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number CL2-80-24-ND.
XFRMR PWR 115/230V 8VAC 300MA - LP-16-150
Order XFRMR PWR 115/230V 8VAC 300MA-LP-16-150 online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1318-ND.
XFRMR PWR 115/230V 15VAC 800MA - LP-30-400
Order XFRMR PWR 115/230V 15VAC 800MA-LP-30-400 online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1334-ND.
XFRMR PWR 115/230V 24VCT 2.4A - DP-241-7-24
Order XFRMR PWR 115/230V 24VCT 2.4A-DP-241-7-24 online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1092-ND.
XFRMR PWR 115/230V 16VCT 75MA - DPC-16-75
Order XFRMR PWR 115/230V 16VCT 75MA-DPC-16-75 online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1135-ND.
XFRMR PWR 115/230V 6.3VAC .40A - DST-3-12
Order XFRMR PWR 115/230V 6.3VAC .40A-DST-3-12 online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1195-ND.
IC MIXER FM IF SYSTEM LP 20-SSOP - SA605DK
Order IC MIXER FM IF SYSTEM LP 20-SSOP-SA605DK online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1101-5-ND.
XFRM PWR 115/230V 5V 440MA 4.4VA - DPC-10-440
Order XFRM PWR 115/230V 5V 440MA 4.4VA-DPC-10-440 online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number DPC-10-440-ND.
IC TXRX RS-232 LP 20-TSSOP - MAX3222EEUP+T
Order IC TXRX RS-232 LP 20-TSSOP-MAX3222EEUP+T online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3222EEUP+T-ND.
IC GYROSCOPE PROGR LP 20-LGA - ADIS16255ACCZ
Order IC GYROSCOPE PROGR LP 20-LGA-ADIS16255ACCZ online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADIS16255ACCZ-ND.
IC RF TXRX SNGL-CHIP LP 20-QFN - CC2500RTK
Order IC RF TXRX SNGL-CHIP LP 20-QFN-CC2500RTK online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CC2500RTK-ND.