XFRMR 115/230V 10V 3A 30VA PCB - IF-30-20 - Transformers
XFRMR 115/230V 10V 3A 30VA PCB - IF-30-20 - Transformers Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||
XFRMR 115/230V 10V 3A 30VA PCB - IF-30-20 (IF-30-20-ND)
Related parts Transformers:XFRMR 115/230V 10V 3A 30VA PCB - IF-30-20
Order XFRMR 115/230V 10V 3A 30VA PCB-IF-30-20 online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number IF-30-20-ND.
XFRMR 115/230V 10V 600MA 6VA PCB - LP-20-300
Order XFRMR 115/230V 10V 600MA 6VA PCB-LP-20-300 online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number LP-20-300-ND.
XFRMR 115/230V 24VA 3OUT PCB - DMPC-Y-15
Order XFRMR 115/230V 24VA 3OUT PCB-DMPC-Y-15 online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number DMPC-Y-15-ND.
XFRM 115/230V 24V .10A 2.5VA PCB - CL2-2.5-24
Order XFRM 115/230V 24V .10A 2.5VA PCB-CL2-2.5-24 online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number CL2-2.5-24-ND.
XFRM 115/230V 24V 3.33A 80VA PCB - CL2-80-24
Order XFRM 115/230V 24V 3.33A 80VA PCB-CL2-80-24 online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number CL2-80-24-ND.
XFRMR PWR 115/230V 15VAC 800MA - LP-30-400
Order XFRMR PWR 115/230V 15VAC 800MA-LP-30-400 online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1334-ND.
XFRMR PWR 115/230V 24VCT 2.4A - DP-241-7-24
Order XFRMR PWR 115/230V 24VCT 2.4A-DP-241-7-24 online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1092-ND.
XFRMR PWR 115/230V 16VCT 75MA - DPC-16-75
Order XFRMR PWR 115/230V 16VCT 75MA-DPC-16-75 online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1135-ND.
XFRMR PWR 115/230V 6.3VAC .40A - DST-3-12
Order XFRMR PWR 115/230V 6.3VAC .40A-DST-3-12 online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1195-ND.
XFRMR PWR 115/230V 8VAC 300MA - LP-16-150
Order XFRMR PWR 115/230V 8VAC 300MA-LP-16-150 online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number 595-1318-ND.
RELAY PWR DPDT 3A 12VDC PCB - G2R-24-H-T130-DC12
Order RELAY PWR DPDT 3A 12VDC PCB-G2R-24-H-T130-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G2R-24-H-T130DC12-ND.
RELAY SPST 3A 12VDC PCB - G5B-1-DC12
Order RELAY SPST 3A 12VDC PCB-G5B-1-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2350-ND.
XFRM PWR 115/230V 5V 440MA 4.4VA - DPC-10-440
Order XFRM PWR 115/230V 5V 440MA 4.4VA-DPC-10-440 online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number DPC-10-440-ND.
RELAY SSR 3A 5VDC PCB - G3M-203P-4-DC5
Order RELAY SSR 3A 5VDC PCB-G3M-203P-4-DC5 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3M-203P-4-DC5-ND.
INDUCTOR 150UH 3A 50KHZ CLIP - SWC-3.0-150
Order INDUCTOR 150UH 3A 50KHZ CLIP-SWC-3.0-150 online from Digi-Key. Manufactured by AlfaMag Electronics, LLC. Digi-Key part number TE2024-ND.