TXRX USB-OTG FULL SPEED 24-QFN - STOTG04EQTR - Integrated Circuits (ICs)

Digi-Key Part Number 497-5128-2-ND
Price Break
4000
Unit Price
1.0692
Extended Price
4276.80
Manufacturer Part NumberSTOTG04EQTR
Product DescriptionTXRX USB-OTG FULL SPEED 24-QFN
Quantity Available 8000
All prices are in GBP

TXRX USB-OTG FULL SPEED 24-QFN - STOTG04EQTR - Integrated Circuits (ICs) Details
Technical/Catalog InformationSTOTG04EQTR
VendorSTMicroelectronics
CategoryIntegrated Circuits (ICs)
Number of Drivers/Receivers1/1
TypeTransceiver
Voltage - Supply2.7 V ~ 5.5 V
Package / Case24-QFN
PackagingTape & Reel (TR)
ProtocolUSB 2.0
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names STOTG04EQTR
STOTG04EQTR
497 5128 2 ND
49751282ND
497-5128-2

Purchase TXRX USB-OTG FULL SPEED 24-QFN - STOTG04EQTR - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TXRX USB-OTG FULL SPEED 24-QFN - STOTG04EQTR
Integrated Circuits (ICs)

TXRX USB-OTG FULL SPEED 24-QFN - STOTG04EQTR (497-5128-2-ND)

Related parts Integrated Circuits (ICs):
TXRX USB-OTG FULL SPEED 24-QFN - STOTG04EQTR
 Order TXRX USB-OTG FULL SPEED 24-QFN-STOTG04EQTR online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5128-2-ND.
TXRX USB-OTG FULL SPEED 24-QFN - STOTG04EQTR
 Order TXRX USB-OTG FULL SPEED 24-QFN-STOTG04EQTR online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5128-1-ND.
TXRX USB-OTG FULL SPEED 24-QFN - STOTG04EQTR
 Order TXRX USB-OTG FULL SPEED 24-QFN-STOTG04EQTR online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5128-6-ND.
IC BUS TXRX 3-ST 8-BIT 24-QFN - SN74AVC8T245RHLR
 Order IC BUS TXRX 3-ST 8-BIT 24-QFN-SN74AVC8T245RHLR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17859-2-ND.
IC BUS TXRX 3-ST 8-BIT 24-QFN - SN74AVC8T245RHLR
 Order IC BUS TXRX 3-ST 8-BIT 24-QFN-SN74AVC8T245RHLR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17859-1-ND.
IC MCU 8K FULL SPEED USB 28SDIP - CY7C64013-PC
 Order IC MCU 8K FULL SPEED USB 28SDIP-CY7C64013-PC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1326-ND.
IC MCU 8K FULL SPEED USB 28SOIC - CY7C64013-SC
 Order IC MCU 8K FULL SPEED USB 28SOIC-CY7C64013-SC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1327-ND.
IC MCU 8K FULL SPEED USB 48-SSOP - CY7C64113-PVC
 Order IC MCU 8K FULL SPEED USB 48-SSOP-CY7C64113-PVC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1328-ND.
IC DRVR DUAL FULL BRIDGE 24-SOIC - L6226DTR
 Order IC DRVR DUAL FULL BRIDGE 24-SOIC-L6226DTR online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3362-1-ND.
IC DRVR DUAL FULL BRIDGE 24-SOIC - L6226DTR
 Order IC DRVR DUAL FULL BRIDGE 24-SOIC-L6226DTR online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3362-2-ND.
PIC DEM FULL SPEED USB DEMO BRD - DM163025
 Order PIC DEM FULL SPEED USB DEMO BRD-DM163025 online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DM163025-ND.
IC MCU 8K FULL SPEED USB 28SOIC - CY7C64013A-SXC
 Order IC MCU 8K FULL SPEED USB 28SOIC-CY7C64013A-SXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1634-ND.
IC MCU 8K FULL SPEED USB 28SDIP - CY7C64013A-PXC
 Order IC MCU 8K FULL SPEED USB 28SDIP-CY7C64013A-PXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1635-ND.
IC USB OTG TRANSCEIVER 24-HVQFN - ISP1301BS
 Order IC USB OTG TRANSCEIVER 24-HVQFN-ISP1301BS online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1166-ND.
IC MCU 8K FULL SPEED USB 48-SSOP - CY7C64113A-PVXC
 Order IC MCU 8K FULL SPEED USB 48-SSOP-CY7C64113A-PVXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C64113A-PVXC-ND.