CAP CERM 100PF 5% 500V NP0 1206 - 12067A101JAT2A - Capacitors

Digi-Key Part Number 478-3803-2-ND
Price Break
4000
12000
24000
Unit Price
0.1188
0.0924
0.088
Extended Price
475.20
1108.80
2112.00
Manufacturer Part Number12067A101JAT2A
Product DescriptionCAP CERM 100PF 5% 500V NP0 1206
Quantity Available 12000
All prices are in GBP

CAP CERM 100PF 5% 500V NP0 1206 - 12067A101JAT2A - Capacitors Details
Technical/Catalog Information12067A101JAT2A
VendorAVX Corporation
CategoryCapacitors
Capacitance100pF
Voltage - Rated500V
Tolerance±5%
Package / Case1206 (3216 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 12067A101JAT2A
12067A101JAT2A
478 3803 2 ND
47838032ND
478-3803-2

Purchase CAP CERM 100PF 5% 500V NP0 1206 - 12067A101JAT2A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CERM 100PF 5% 500V NP0 1206 - 12067A101JAT2A
Capacitors

CAP CERM 100PF 5% 500V NP0 1206 - 12067A101JAT2A (478-3803-2-ND)

Related parts Capacitors :
CAP CERM 100PF 5% 500V NP0 1206 - 12067A101JAT2A
 Order CAP CERM 100PF 5% 500V NP0 1206-12067A101JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3803-2-ND.
CAP CERM 100PF 5% 500V NP0 1206 - 12067A101JAT2A
 Order CAP CERM 100PF 5% 500V NP0 1206-12067A101JAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3803-1-ND.
CAP CERM 100PF 5% 500V NP0 1206 - 12067A101JAT2A
 Order CAP CERM 100PF 5% 500V NP0 1206-12067A101JAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3803-6-ND.
CAP CERM 100PF 5% 200V NP0 1206 - 12062A101JAT2A
 Order CAP CERM 100PF 5% 200V NP0 1206-12062A101JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1430-2-ND.
CAP CERM 100PF 5% 100V NP0 1206 - 12061A101JAT2A
 Order CAP CERM 100PF 5% 100V NP0 1206-12061A101JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1444-2-ND.
CAP CERM 100PF 5% 50V NP0 1206 - 12065A101JAT2A
 Order CAP CERM 100PF 5% 50V NP0 1206-12065A101JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1480-2-ND.
CAP CERM 100PF 5% 200V NP0 1206 - 12062A101JAT2A
 Order CAP CERM 100PF 5% 200V NP0 1206-12062A101JAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1430-1-ND.
CAP CERM 100PF 5% 100V NP0 1206 - 12061A101JAT2A
 Order CAP CERM 100PF 5% 100V NP0 1206-12061A101JAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1444-1-ND.
CAP CERM 100PF 5% 50V NP0 1206 - 12065A101JAT2A
 Order CAP CERM 100PF 5% 50V NP0 1206-12065A101JAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1480-1-ND.
CAP CERM 100PF 5% 100V NP0 1206 - 12061A101JAT2A
 Order CAP CERM 100PF 5% 100V NP0 1206-12061A101JAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1444-6-ND.
CAP CERM 100PF 5% 200V NP0 1206 - 12062A101JAT2A
 Order CAP CERM 100PF 5% 200V NP0 1206-12062A101JAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1430-6-ND.
CAP CERM 100PF 5% 50V NP0 1206 - 12065A101JAT2A
 Order CAP CERM 100PF 5% 50V NP0 1206-12065A101JAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1480-6-ND.
CAP CERM 470PF 5% 500V NP0 1206 - 12067A471JAT2A
 Order CAP CERM 470PF 5% 500V NP0 1206-12067A471JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3804-2-ND.
CAP CERM 470PF 5% 500V NP0 1206 - 12067A471JAT2A
 Order CAP CERM 470PF 5% 500V NP0 1206-12067A471JAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3804-1-ND.
CAP CERM 470PF 5% 500V NP0 1206 - 12067A471JAT2A
 Order CAP CERM 470PF 5% 500V NP0 1206-12067A471JAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3804-6-ND.