CAP CERM 100PF 10% 100V NP0 1206 - 12061A101KAT2A - Capacitors

Digi-Key Part Number 478-3777-2-ND
Price Break
4000
12000
24000
Unit Price
0.03573
0.02772
0.02649
Extended Price
142.92
332.64
635.76
Manufacturer Part Number12061A101KAT2A
Product DescriptionCAP CERM 100PF 10% 100V NP0 1206
Quantity Available 8000
All prices are in GBP

CAP CERM 100PF 10% 100V NP0 1206 - 12061A101KAT2A - Capacitors Details
Technical/Catalog Information12061A101KAT2A
VendorAVX Corporation
CategoryCapacitors
Capacitance100pF
Voltage - Rated100V
Tolerance±10%
Package / Case1206 (3216 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 12061A101KAT2A
12061A101KAT2A
478 3777 2 ND
47837772ND
478-3777-2

Purchase CAP CERM 100PF 10% 100V NP0 1206 - 12061A101KAT2A - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP CERM 100PF 10% 100V NP0 1206 - 12061A101KAT2A
Capacitors

CAP CERM 100PF 10% 100V NP0 1206 - 12061A101KAT2A (478-3777-2-ND)

Related parts Capacitors :
CAP CERM 100PF 10% 100V NP0 1206 - 12061A101KAT2A
 Order CAP CERM 100PF 10% 100V NP0 1206-12061A101KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3777-2-ND.
CAP CERM 100PF 10% 100V NP0 1206 - 12061A101KAT2A
 Order CAP CERM 100PF 10% 100V NP0 1206-12061A101KAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3777-1-ND.
CAP CERM 100PF 10% 100V NP0 1206 - 12061A101KAT2A
 Order CAP CERM 100PF 10% 100V NP0 1206-12061A101KAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3777-6-ND.
CAP CERM 100PF 5% 100V NP0 1206 - 12061A101JAT2A
 Order CAP CERM 100PF 5% 100V NP0 1206-12061A101JAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1444-2-ND.
CAP CERM 100PF 5% 100V NP0 1206 - 12061A101JAT2A
 Order CAP CERM 100PF 5% 100V NP0 1206-12061A101JAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1444-1-ND.
CAP CERM 100PF 5% 100V NP0 1206 - 12061A101JAT2A
 Order CAP CERM 100PF 5% 100V NP0 1206-12061A101JAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1444-6-ND.
CAP CERM 100PF 10% 100V NP0 0603 - 06031A101KAT2A
 Order CAP CERM 100PF 10% 100V NP0 0603-06031A101KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3672-2-ND.
CAP CERM 100PF 10% 100V NP0 0805 - 08051A101KAT2A
 Order CAP CERM 100PF 10% 100V NP0 0805-08051A101KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3733-2-ND.
CAP CERM 10PF 10% 100V NP0 1206 - 12061A100KAT2A
 Order CAP CERM 10PF 10% 100V NP0 1206-12061A100KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3776-2-ND.
CAP CERM 22PF 10% 100V NP0 1206 - 12061A220KAT2A
 Order CAP CERM 22PF 10% 100V NP0 1206-12061A220KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3779-2-ND.
CAP CERM 220PF 10% 100V NP0 1206 - 12061A221KAT2A
 Order CAP CERM 220PF 10% 100V NP0 1206-12061A221KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3780-2-ND.
CAP CERM 470PF 10% 100V NP0 1206 - 12061A471KAT2A
 Order CAP CERM 470PF 10% 100V NP0 1206-12061A471KAT2A online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3781-2-ND.
CAP CERM 100PF 10% 100V NP0 0603 - 06031A101KAT2A
 Order CAP CERM 100PF 10% 100V NP0 0603-06031A101KAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3672-1-ND.
CAP CERM 100PF 10% 100V NP0 0805 - 08051A101KAT2A
 Order CAP CERM 100PF 10% 100V NP0 0805-08051A101KAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3733-1-ND.
CAP CERM 10PF 10% 100V NP0 1206 - 12061A100KAT2A
 Order CAP CERM 10PF 10% 100V NP0 1206-12061A100KAT2A online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3776-1-ND.