IC DC/DC CONV 3.3V SC70-6 - LTC3525ESC6-3.3#TRMPBF

Digi-Key Part Number LTC3525ESC6-3.3#TRMPBFTR-ND
Price Break
500
Unit Price
1.38428
Extended Price
692.14
Manufacturer Part NumberLTC3525ESC6-3.3#TRMPBF
Product DescriptionIC DC/DC CONV 3.3V SC70-6
Quantity Available 2000
All prices are in GBP

IC DC/DC CONV 3.3V SC70-6 - LTC3525ESC6-3.3#TRMPBF Details
Technical/Catalog InformationLTC3525ESC6-3.3#TRMPBF
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
TypeSynchronous Boost
Number of Outputs1 - Single
Voltage - InputAdj down to 1V
Voltage - Output3.3V
Current - Output400mA
Output Power-
Package / CaseSC-70-6
PackagingTape & Reel (TR)
Internal Switch(s)Yes
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LTC3525ESC6 3 3#TRMPBF
LTC3525ESC633#TRMPBF
LTC3525ESC6 3 3#TRMPBFTR ND
LTC3525ESC633#TRMPBFTRND
LTC3525ESC6-3.3#TRMPBFTR

Purchase IC DC/DC CONV 3.3V SC70-6 - LTC3525ESC6-3.3#TRMPBF
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DC/DC CONV 3.3V SC70-6 - LTC3525ESC6-3.3#TRMPBF
IC DC/DC CONV 3.3V SC70-6 - LTC3525ESC6-3.3#TRMPBF

IC DC/DC CONV 3.3V SC70-6 - LTC3525ESC6-3.3#TRMPBF (LTC3525ESC6-3.3#TRMPBFTR-ND)

Related parts :
IC DC/DC CONV 3.3V SC70-6 - LTC3525ESC6-3.3#TRMPBF
 Order IC DC/DC CONV 3.3V SC70-6-LTC3525ESC6-3.3#TRMPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3525ESC6-3.3#TRMPBFTR-ND.
IC DC/DC CONV 3V SC70-6 - LTC3525LESC6-3#TRPBF
 Order IC DC/DC CONV 3V SC70-6-LTC3525LESC6-3#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3525LESC6-3#TRPBF-ND.
IC RTC I2C W/CHARGER 3V 8-SOIC - DS1340Z-3
 Order IC RTC I2C W/CHARGER 3V 8-SOIC-DS1340Z-3 online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1340Z-3-ND.
IC VIDEO AMP 3V SC70-6 - OPA361AIDCKT
 Order IC VIDEO AMP 3V SC70-6-OPA361AIDCKT online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18695-1-ND.
DC/DC CONVERTER -12/100MA SIP - BP5122
 Order DC/DC CONVERTER -12/100MA SIP-BP5122 online from Digi-Key. Manufactured by Rohm. Digi-Key part number BP5122-ND.
IC OP AMP 1.8V W/SHUTDOWN SC70-6 - LMV981MG/NOPB
 Order IC OP AMP 1.8V W/SHUTDOWN SC70-6-LMV981MG/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV981MGCT-ND.
IC USB LINE TERM EMI/ESD SC70-6 - LX7203-22ISM
 Order IC USB LINE TERM EMI/ESD SC70-6-LX7203-22ISM online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LX7203-22ISM-ND.
IC SNGL 3IN POS XOR-GAT SC70-6 - SN74LVC1G386DCKR
 Order IC SNGL 3IN POS XOR-GAT SC70-6-SN74LVC1G386DCKR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18780-1-ND.
IC SW SPST-NO 1.8-5.5V SC70-6 - ADG741BKSZ-REEL7
 Order IC SW SPST-NO 1.8-5.5V SC70-6-ADG741BKSZ-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG741BKSZ-REEL7-ND.
IC DEMUX UHS 1:2 NONINV SC70-6 - NC7SZ18P6X
 Order IC DEMUX UHS 1:2 NONINV SC70-6-NC7SZ18P6X online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SZ18P6X-ND.
IC DECODER/DEMUX ULP 1:2 SC70-6 - NC7SP19P6X
 Order IC DECODER/DEMUX ULP 1:2 SC70-6-NC7SP19P6X online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SP19P6X-ND.
IC DAC 8BIT BUFF V-OUT SC70-6 - AD5601BKSZ-REEL7
 Order IC DAC 8BIT BUFF V-OUT SC70-6-AD5601BKSZ-REEL7 online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD5601BKSZ-REEL7DKR-ND.
IC SNGL 3IN POS XOR GATE SC70-6 - 74LVC1G386DCKRG4
 Order IC SNGL 3IN POS XOR GATE SC70-6-74LVC1G386DCKRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74LVC1G386DCKRG4-ND.
CONVERTER DC-DC 5.5V OUT 3A - APTS003A0X-SRZ
 Order CONVERTER DC-DC 5.5V OUT 3A-APTS003A0X-SRZ online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1124-2-ND.
CONVERTER DC-DC 5.5V OUT 6A - APTS006A0X-SRZ
 Order CONVERTER DC-DC 5.5V OUT 6A-APTS006A0X-SRZ online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1125-2-ND.