COIL 820.UH MOLDED UNSHIELDED - 1025R-90K - Inductors, Coils, Chokes

Digi-Key Part Number 1025R-90K-ND
Price Break
500
Unit Price
0.32224
Extended Price
161.12
Manufacturer Part Number1025R-90K
Product DescriptionCOIL 820.UH MOLDED UNSHIELDED
Quantity Available 0
All prices are in GBP

COIL 820.UH MOLDED UNSHIELDED - 1025R-90K - Inductors, Coils, Chokes Details
Technical/Catalog Information1025R-90K
VendorAPI Delevan Inc
CategoryInductors, Coils, Chokes
Inductance820µH
Tolerance±10%
Series1025R
Package / CaseAxial
PackagingBulk
TypeFerrite Core
Current29mA
Mounting TypeThrough Hole
Q @ Freq30 @ 790kHz
Self Resonant Freq3.8MHz
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1025R 90K
1025R90K

Purchase COIL 820.UH MOLDED UNSHIELDED - 1025R-90K - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of COIL 820.UH MOLDED UNSHIELDED - 1025R-90K
Inductors, Coils, Chokes

COIL 820.UH MOLDED UNSHIELDED - 1025R-90K (1025R-90K-ND)

Related parts Inductors, Coils, Chokes:
COIL 820.UH MOLDED UNSHIELDED - 1025R-90K
 Order COIL 820.UH MOLDED UNSHIELDED-1025R-90K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1025R-90K-ND.
COIL RF 560UH MOLDED UNSHIELDED - 0819-90K
 Order COIL RF 560UH MOLDED UNSHIELDED-0819-90K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0819-90K-ND.
COIL 820.UH MOLDED UNSHIELDED - 1025-90K
 Order COIL 820.UH MOLDED UNSHIELDED-1025-90K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN2590-ND.
COIL .15UH MOLDED UNSHIELDED - 1025R-00K
 Order COIL .15UH MOLDED UNSHIELDED-1025R-00K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1025R-00K-ND.
COIL .18UH MOLDED UNSHIELDED - 1025R-02K
 Order COIL .18UH MOLDED UNSHIELDED-1025R-02K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1025R-02K-ND.
COIL .22UH MOLDED UNSHIELDED - 1025R-04K
 Order COIL .22UH MOLDED UNSHIELDED-1025R-04K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1025R-04K-ND.
COIL .27UH MOLDED UNSHIELDED - 1025R-06K
 Order COIL .27UH MOLDED UNSHIELDED-1025R-06K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1025R-06K-ND.
COIL 1.8UH MOLDED UNSHIELDED - 1025R-26K
 Order COIL 1.8UH MOLDED UNSHIELDED-1025R-26K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1025R-26K-ND.
COIL 3.9UH MOLDED UNSHIELDED - 1025R-34K
 Order COIL 3.9UH MOLDED UNSHIELDED-1025R-34K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1025R-34K-ND.
COIL 56.UH MOLDED UNSHIELDED - 1025R-62K
 Order COIL 56.UH MOLDED UNSHIELDED-1025R-62K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1025R-62K-ND.
COIL 120.UH MOLDED UNSHIELDED - 1025R-70K
 Order COIL 120.UH MOLDED UNSHIELDED-1025R-70K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1025R-70K-ND.
COIL 390.UH MOLDED UNSHIELDED - 1025R-82K
 Order COIL 390.UH MOLDED UNSHIELDED-1025R-82K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1025R-82K-ND.
COIL 15.UH MOLDED UNSHIELDED - 1025R-48K
 Order COIL 15.UH MOLDED UNSHIELDED-1025R-48K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1025R-48K-ND.
COIL 18.UH MOLDED UNSHIELDED - 1025R-50K
 Order COIL 18.UH MOLDED UNSHIELDED-1025R-50K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1025R-50K-ND.
COIL 68.UH MOLDED UNSHIELDED - 1025R-64K
 Order COIL 68.UH MOLDED UNSHIELDED-1025R-64K online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1025R-64K-ND.