POLYSWITCH PTC RESET 2.6A STRAP - LR4-260SF - Over Voltage, Current, Temperature Devices

Digi-Key Part Number LR4-260SF-ND
Price Break
2000
Unit Price
0.2772
Extended Price
554.40
Manufacturer Part NumberLR4-260SF
Product DescriptionPOLYSWITCH PTC RESET 2.6A STRAP
Quantity Available Non-Stock
All prices are in GBP

POLYSWITCH PTC RESET 2.6A STRAP - LR4-260SF - Over Voltage, Current, Temperature Devices Details
Technical/Catalog InformationLR4-260SF
VendorTyco Electronics Raychem Circuit Protection
CategoryOver Voltage, Current, Temperature Devices
Package / CaseStrap
PackagingBulk
Current - Hold (Ih)2.6A
Current - Trip (It)5.8A
Current - Max100A
Voltage - Max15V
Time to Trip5s
R Min/Max0.020 ~ 0.042 ohm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LR4 260SF
LR4260SF

Purchase POLYSWITCH PTC RESET 2.6A STRAP - LR4-260SF - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of POLYSWITCH PTC RESET 2.6A STRAP - LR4-260SF
Over Voltage, Current, Temperature Devices

POLYSWITCH PTC RESET 2.6A STRAP - LR4-260SF (LR4-260SF-ND)

Related parts Over Voltage, Current, Temperature Devices :
POLYSWITCH PTC RESET 2.6A STRAP - LR4-260SF
 Order POLYSWITCH PTC RESET 2.6A STRAP-LR4-260SF online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number LR4-260SF-ND.
POLYSWITCH PTC RESET 13A STRAP - LR4-1300SSF
 Order POLYSWITCH PTC RESET 13A STRAP-LR4-1300SSF online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number LR4-1300SSF-ND.
POLYSWITCH PTC RESET 2.3A STRAP - VLR230F
 Order POLYSWITCH PTC RESET 2.3A STRAP-VLR230F online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number VLR230F-ND.
POLYSWITCH PTC RESET 4A HOLD - AGRF400
 Order POLYSWITCH PTC RESET 4A HOLD-AGRF400 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number AGRF400-ND.
POLYSWITCH PTC RESET 1A HOLD - AHRF100
 Order POLYSWITCH PTC RESET 1A HOLD-AHRF100 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number AHRF100-ND.
POLYSWITCH PTC RESET 0.80A T/R - AHS080-2018-2
 Order POLYSWITCH PTC RESET 0.80A T/R-AHS080-2018-2 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number AHS080-2018-2-ND.
POLYSWITCH PTC RESET 0.05A HOLD - LVR005K
 Order POLYSWITCH PTC RESET 0.05A HOLD-LVR005K online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number LVR005K-ND.
POLYSWITCH PTC RESET 0.16A HOLD - LVR016K
 Order POLYSWITCH PTC RESET 0.16A HOLD-LVR016K online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number LVR016K-ND.
POLYSWITCH PTC RESET 0.25A HOLD - LVR025K
 Order POLYSWITCH PTC RESET 0.25A HOLD-LVR025K online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number LVR025K-ND.
POLYSWITCH PTC RESET 0.55A HOLD - LVR055S
 Order POLYSWITCH PTC RESET 0.55A HOLD-LVR055S online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number LVR055S-ND.
POLYSWITCH PTC RESET 5A HOLD - RGEF500-1
 Order POLYSWITCH PTC RESET 5A HOLD-RGEF500-1 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RGEF500-1-ND.
POLYSWITCH PTC RESET 8A HLD T/R - RGEF800-2
 Order POLYSWITCH PTC RESET 8A HLD T/R-RGEF800-2 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RGEF800-2-ND.
POLYSWITCH PTC RESET .50A HOLD - RHEF050
 Order POLYSWITCH PTC RESET .50A HOLD-RHEF050 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RHEF050-ND.
POLYSWITCH PTC RESET .7A HLD T/R - RHEF070-2
 Order POLYSWITCH PTC RESET .7A HLD T/R-RHEF070-2 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RHEF070-2-ND.
POLYSWITCH PTC RESET 1.6A HOLD - RUEF160-1
 Order POLYSWITCH PTC RESET 1.6A HOLD-RUEF160-1 online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RUEF160-1-ND.