CONN RCPT .100" 58POS DUAL GOLD - SSW-129-02-S-D - Connectors

Digi-Key Part Number SAM1217-29-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
4.2
3.758
3.0944
2.44606
2.09979
1.9156
1.84192
Extended Price
4.20
37.58
309.44
1223.03
2099.79
9578.00
18419.20
Manufacturer Part NumberSSW-129-02-S-D
Product DescriptionCONN RCPT .100" 58POS DUAL GOLD
Quantity Available 0
All prices are in GBP

CONN RCPT .100" 58POS DUAL GOLD - SSW-129-02-S-D - Connectors Details
Technical/Catalog InformationSSW-129-02-S-D
VendorSamtec Inc (VA)
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Socket
Contact FinishGold, 30µin (0.76µm)
Features-
Mounting TypeThrough Hole
Number of Contacts58
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SSW 129 02 S D
SSW12902SD
SAM1217 29 ND
SAM121729ND
SAM1217-29

Purchase CONN RCPT .100" 58POS DUAL GOLD - SSW-129-02-S-D - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RCPT .100" 58POS DUAL GOLD - SSW-129-02-S-D
Connectors

CONN RCPT .100" 58POS DUAL GOLD - SSW-129-02-S-D (SAM1217-29-ND)

Related parts Connectors:
CONN RCPT .100" 58POS DUAL GOLD - SSW-129-02-G-D
 Order CONN RCPT .100" 58POS DUAL GOLD-SSW-129-02-G-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1214-29-ND.
CONN RCPT .100" 58POS DUAL GOLD - SSW-129-02-S-D
 Order CONN RCPT .100" 58POS DUAL GOLD-SSW-129-02-S-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1217-29-ND.
CONN RCPT .100" 58POS DUAL GOLD - SSQ-129-02-G-D
 Order CONN RCPT .100" 58POS DUAL GOLD-SSQ-129-02-G-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1185-29-ND.
CONN RCPT .100" 58POS DUAL GOLD - SSQ-129-02-S-D
 Order CONN RCPT .100" 58POS DUAL GOLD-SSQ-129-02-S-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1189-29-ND.
CONN RCPT .100" 58POS DUAL GOLD - SSW-129-01-G-D
 Order CONN RCPT .100" 58POS DUAL GOLD-SSW-129-01-G-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1208-29-ND.
CONN RCPT .100" 58POS DUAL GOLD - SSW-129-01-S-D
 Order CONN RCPT .100" 58POS DUAL GOLD-SSW-129-01-S-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1210-29-ND.
CONN RCPT .100" 58POS DUAL TIN - SSW-129-02-T-D
 Order CONN RCPT .100" 58POS DUAL TIN-SSW-129-02-T-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1221-29-ND.
CONN RCPT .100" 58POS DUAL GOLD - SSW-129-21-S-D
 Order CONN RCPT .100" 58POS DUAL GOLD-SSW-129-21-S-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1223-29-ND.
CONN RCPT .100" 58POS DUAL GOLD - SDL-129-G-10
 Order CONN RCPT .100" 58POS DUAL GOLD-SDL-129-G-10 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1133-29-ND.
CONN RCPT .100" 58POS DUAL GOLD - SDL-129-G-11
 Order CONN RCPT .100" 58POS DUAL GOLD-SDL-129-G-11 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1134-29-ND.
CONN RCPT .100" 58POS DUAL GOLD - SDL-129-G-12
 Order CONN RCPT .100" 58POS DUAL GOLD-SDL-129-G-12 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1135-29-ND.
CONN RCPT .100" 58POS DUAL GOLD - SDL-129-T-10
 Order CONN RCPT .100" 58POS DUAL GOLD-SDL-129-T-10 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1136-29-ND.
CONN RCPT .100" 58POS DUAL GOLD - SDL-129-T-11
 Order CONN RCPT .100" 58POS DUAL GOLD-SDL-129-T-11 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1137-29-ND.
CONN RCPT .100" 58POS DUAL GOLD - SDL-129-T-12
 Order CONN RCPT .100" 58POS DUAL GOLD-SDL-129-T-12 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1138-29-ND.
CONN RCPT .100" 58POS DUAL GOLD - SLW-129-01-G-D
 Order CONN RCPT .100" 58POS DUAL GOLD-SLW-129-01-G-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1088-29-ND.