CONN RCPT .100" 29POS SNGL GOLD - SSW-129-02-G-S - Connectors

Digi-Key Part Number SAM1216-29-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
2.41
2.153
1.7726
1.40122
1.20285
1.09734
1.05513
Extended Price
2.41
21.53
177.26
700.61
1202.85
5486.70
10551.30
Manufacturer Part NumberSSW-129-02-G-S
Product DescriptionCONN RCPT .100" 29POS SNGL GOLD
Quantity Available 0
All prices are in GBP

CONN RCPT .100" 29POS SNGL GOLD - SSW-129-02-G-S - Connectors Details
Technical/Catalog InformationSSW-129-02-G-S
VendorSamtec Inc (VA)
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Socket
Contact FinishGold, 20µin (0.51µm)
Features-
Mounting TypeThrough Hole
Number of Contacts29
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Row Spacing-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SSW 129 02 G S
SSW12902GS
SAM1216 29 ND
SAM121629ND
SAM1216-29

Purchase CONN RCPT .100" 29POS SNGL GOLD - SSW-129-02-G-S - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RCPT .100" 29POS SNGL GOLD - SSW-129-02-G-S
Connectors

CONN RCPT .100" 29POS SNGL GOLD - SSW-129-02-G-S (SAM1216-29-ND)

Related parts Connectors:
CONN RCPT .100" 29POS SNGL GOLD - SSW-129-02-G-S
 Order CONN RCPT .100" 29POS SNGL GOLD-SSW-129-02-G-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1216-29-ND.
CONN RCPT .100" 29POS SNGL GOLD - SSW-129-02-S-S
 Order CONN RCPT .100" 29POS SNGL GOLD-SSW-129-02-S-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1219-29-ND.
CONN RCPT .100" 29POS SNGL GOLD - SSQ-129-02-G-S
 Order CONN RCPT .100" 29POS SNGL GOLD-SSQ-129-02-G-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1187-29-ND.
CONN RCPT .100" 29POS SNGL GOLD - SSQ-129-02-S-S
 Order CONN RCPT .100" 29POS SNGL GOLD-SSQ-129-02-S-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1191-29-ND.
CONN RCPT .100" 29POS SNGL GOLD - SSW-129-01-G-S
 Order CONN RCPT .100" 29POS SNGL GOLD-SSW-129-01-G-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1209-29-ND.
CONN RCPT .100" 29POS SNGL GOLD - SSW-129-01-S-S
 Order CONN RCPT .100" 29POS SNGL GOLD-SSW-129-01-S-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1211-29-ND.
CONN RCPT .100" 29POS SNGL TIN - SSW-129-02-T-S
 Order CONN RCPT .100" 29POS SNGL TIN-SSW-129-02-T-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1222-29-ND.
CONN RCPT .100" 29POS SNGL GOLD - SLW-129-01-G-S
 Order CONN RCPT .100" 29POS SNGL GOLD-SLW-129-01-G-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1089-29-ND.
CONN RCPT .100" 29POS SNGL GOLD - SSQ-129-01-G-S
 Order CONN RCPT .100" 29POS SNGL GOLD-SSQ-129-01-G-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1180-29-ND.
CONN RCPT .100" 29POS SNGL GOLD - SSQ-129-01-S-S
 Order CONN RCPT .100" 29POS SNGL GOLD-SSQ-129-01-S-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1182-29-ND.
CONN RCPT .100" 29POS SNGL TIN - SSQ-129-02-T-S
 Order CONN RCPT .100" 29POS SNGL TIN-SSQ-129-02-T-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1194-29-ND.
CONN RCPT .100" 29POS SNGL GOLD - SSQ-129-03-G-S
 Order CONN RCPT .100" 29POS SNGL GOLD-SSQ-129-03-G-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1198-29-ND.
CONN RCPT .100" 29POS SNGL GOLD - SSQ-129-03-S-S
 Order CONN RCPT .100" 29POS SNGL GOLD-SSQ-129-03-S-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1202-29-ND.
CONN RCPT .100" 29POS SNGL TIN - SSW-129-01-T-S
 Order CONN RCPT .100" 29POS SNGL TIN-SSW-129-01-T-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1213-29-ND.
CONN RCPT .100" 58POS DUAL GOLD - SSW-129-02-G-D
 Order CONN RCPT .100" 58POS DUAL GOLD-SSW-129-02-G-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1214-29-ND.