CONN RCPT .100" 58PS DL R/A GOLD - SSW-129-02-G-D-RA - Connectors

Digi-Key Part Number SAM1215-29-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
4.79
4.288
3.5313
2.7914
2.39623
2.18604
2.10196
Extended Price
4.79
42.88
353.13
1395.70
2396.23
10930.20
21019.60
Manufacturer Part NumberSSW-129-02-G-D-RA
Product DescriptionCONN RCPT .100" 58PS DL R/A GOLD
Quantity Available 0
All prices are in GBP

CONN RCPT .100" 58PS DL R/A GOLD - SSW-129-02-G-D-RA - Connectors Details
Technical/Catalog InformationSSW-129-02-G-D-RA
VendorSamtec Inc (VA)
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Socket
Contact FinishGold, 20µin (0.51µm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts58
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SSW 129 02 G D RA
SSW12902GDRA
SAM1215 29 ND
SAM121529ND
SAM1215-29

Purchase CONN RCPT .100" 58PS DL R/A GOLD - SSW-129-02-G-D-RA - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RCPT .100" 58PS DL R/A GOLD - SSW-129-02-G-D-RA
Connectors

CONN RCPT .100" 58PS DL R/A GOLD - SSW-129-02-G-D-RA (SAM1215-29-ND)

Related parts Connectors:
CONN RCPT .100" 58PS DL R/A GOLD - SSW-129-02-G-D-RA
 Order CONN RCPT .100" 58PS DL R/A GOLD-SSW-129-02-G-D-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1215-29-ND.
CONN RCPT .100" 58PS DL R/A GOLD - SSW-129-02-S-D-RA
 Order CONN RCPT .100" 58PS DL R/A GOLD-SSW-129-02-S-D-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1218-29-ND.
CONN RCPT .100" 58PS DL R/A GOLD - SSQ-129-02-G-D-RA
 Order CONN RCPT .100" 58PS DL R/A GOLD-SSQ-129-02-G-D-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1186-29-ND.
CONN RCPT .100" 58PS DL R/A GOLD - SSQ-129-02-S-D-RA
 Order CONN RCPT .100" 58PS DL R/A GOLD-SSQ-129-02-S-D-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1190-29-ND.
CONN RCPT .100" 58PS DL R/A GOLD - SSQ-129-03-G-D-RA
 Order CONN RCPT .100" 58PS DL R/A GOLD-SSQ-129-03-G-D-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1197-29-ND.
CONN RCPT .100" 58PS DL R/A GOLD - SSQ-129-03-S-D-RA
 Order CONN RCPT .100" 58PS DL R/A GOLD-SSQ-129-03-S-D-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1201-29-ND.
CONN RCPT .100" 98PS DL R/A GOLD - SSW-149-02-G-D-RA
 Order CONN RCPT .100" 98PS DL R/A GOLD-SSW-149-02-G-D-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1215-49-ND.
CONN RCPT .100" 96PS DL R/A GOLD - SSW-148-02-G-D-RA
 Order CONN RCPT .100" 96PS DL R/A GOLD-SSW-148-02-G-D-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1215-48-ND.
CONN RCPT .100" 94PS DL R/A GOLD - SSW-147-02-G-D-RA
 Order CONN RCPT .100" 94PS DL R/A GOLD-SSW-147-02-G-D-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1215-47-ND.
CONN RCPT .100" 92PS DL R/A GOLD - SSW-146-02-G-D-RA
 Order CONN RCPT .100" 92PS DL R/A GOLD-SSW-146-02-G-D-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1215-46-ND.
CONN RCPT .100" 90PS DL R/A GOLD - SSW-145-02-G-D-RA
 Order CONN RCPT .100" 90PS DL R/A GOLD-SSW-145-02-G-D-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1215-45-ND.
CONN RCPT .100" 88PS DL R/A GOLD - SSW-144-02-G-D-RA
 Order CONN RCPT .100" 88PS DL R/A GOLD-SSW-144-02-G-D-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1215-44-ND.
CONN RCPT .100" 86PS DL R/A GOLD - SSW-143-02-G-D-RA
 Order CONN RCPT .100" 86PS DL R/A GOLD-SSW-143-02-G-D-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1215-43-ND.
CONN RCPT .100" 84PS DL R/A GOLD - SSW-142-02-G-D-RA
 Order CONN RCPT .100" 84PS DL R/A GOLD-SSW-142-02-G-D-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1215-42-ND.
CONN RCPT .100" 82PS DL R/A GOLD - SSW-141-02-G-D-RA
 Order CONN RCPT .100" 82PS DL R/A GOLD-SSW-141-02-G-D-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1215-41-ND.