CONN RCPT .100" 29PS R/A SGL TIN - SSQ-129-03-T-S-RA - Connectors

Digi-Key Part Number SAM1207-29-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
2.17
1.939
1.5968
1.26218
1.08351
0.98846
0.95044
Extended Price
2.17
19.39
159.68
631.09
1083.51
4942.30
9504.40
Manufacturer Part NumberSSQ-129-03-T-S-RA
Product DescriptionCONN RCPT .100" 29PS R/A SGL TIN
Quantity Available 0
All prices are in GBP

CONN RCPT .100" 29PS R/A SGL TIN - SSQ-129-03-T-S-RA - Connectors Details
Technical/Catalog InformationSSQ-129-03-T-S-RA
VendorSamtec Inc (VA)
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Socket
Contact FinishTin
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts29
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Row Spacing-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SSQ 129 03 T S RA
SSQ12903TSRA
SAM1207 29 ND
SAM120729ND
SAM1207-29

Purchase CONN RCPT .100" 29PS R/A SGL TIN - SSQ-129-03-T-S-RA - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RCPT .100" 29PS R/A SGL TIN - SSQ-129-03-T-S-RA
Connectors

CONN RCPT .100" 29PS R/A SGL TIN - SSQ-129-03-T-S-RA (SAM1207-29-ND)

Related parts Connectors:
CONN RCPT .100" 29PS R/A SGL TIN - SSQ-129-03-T-S-RA
 Order CONN RCPT .100" 29PS R/A SGL TIN-SSQ-129-03-T-S-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1207-29-ND.
CONN RCPT .100" 29POS R/A SGL AU - SSQ-129-03-G-S-RA
 Order CONN RCPT .100" 29POS R/A SGL AU-SSQ-129-03-G-S-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1199-29-ND.
CONN RCPT .100" 29POS R/A SGL AU - SSQ-129-03-S-S-RA
 Order CONN RCPT .100" 29POS R/A SGL AU-SSQ-129-03-S-S-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1203-29-ND.
CONN RCPT .100" 58POS DL R/A TIN - SSQ-129-03-T-D-RA
 Order CONN RCPT .100" 58POS DL R/A TIN-SSQ-129-03-T-D-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1205-29-ND.
CONN RCPT .100" 50PS R/A SGL TIN - SSQ-150-03-T-S-RA
 Order CONN RCPT .100" 50PS R/A SGL TIN-SSQ-150-03-T-S-RA online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1207-50-ND.
CONN RCPT .100" 49PS R/A SGL TIN - SSQ-149-03-T-S-RA
 Order CONN RCPT .100" 49PS R/A SGL TIN-SSQ-149-03-T-S-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1207-49-ND.
CONN RCPT .100" 48PS R/A SGL TIN - SSQ-148-03-T-S-RA
 Order CONN RCPT .100" 48PS R/A SGL TIN-SSQ-148-03-T-S-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1207-48-ND.
CONN RCPT .100" 47PS R/A SGL TIN - SSQ-147-03-T-S-RA
 Order CONN RCPT .100" 47PS R/A SGL TIN-SSQ-147-03-T-S-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1207-47-ND.
CONN RCPT .100" 46PS R/A SGL TIN - SSQ-146-03-T-S-RA
 Order CONN RCPT .100" 46PS R/A SGL TIN-SSQ-146-03-T-S-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1207-46-ND.
CONN RCPT .100" 45PS R/A SGL TIN - SSQ-145-03-T-S-RA
 Order CONN RCPT .100" 45PS R/A SGL TIN-SSQ-145-03-T-S-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1207-45-ND.
CONN RCPT .100" 44PS R/A SGL TIN - SSQ-144-03-T-S-RA
 Order CONN RCPT .100" 44PS R/A SGL TIN-SSQ-144-03-T-S-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1207-44-ND.
CONN RCPT .100" 43PS R/A SGL TIN - SSQ-143-03-T-S-RA
 Order CONN RCPT .100" 43PS R/A SGL TIN-SSQ-143-03-T-S-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1207-43-ND.
CONN RCPT .100" 42PS R/A SGL TIN - SSQ-142-03-T-S-RA
 Order CONN RCPT .100" 42PS R/A SGL TIN-SSQ-142-03-T-S-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1207-42-ND.
CONN RCPT .100" 41PS R/A SGL TIN - SSQ-141-03-T-S-RA
 Order CONN RCPT .100" 41PS R/A SGL TIN-SSQ-141-03-T-S-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1207-41-ND.
CONN RCPT .100" 40PS R/A SGL TIN - SSQ-140-03-T-S-RA
 Order CONN RCPT .100" 40PS R/A SGL TIN-SSQ-140-03-T-S-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1207-40-ND.