CONN RCPT .100" 29POS R/A SGL AU - SSQ-129-03-G-S-RA - Connectors

Digi-Key Part Number SAM1199-29-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
3.25
2.91
2.3965
1.89442
1.62624
1.48359
1.42653
Extended Price
3.25
29.10
239.65
947.21
1626.24
7417.95
14265.30
Manufacturer Part NumberSSQ-129-03-G-S-RA
Product DescriptionCONN RCPT .100" 29POS R/A SGL AU
Quantity Available 0
All prices are in GBP

CONN RCPT .100" 29POS R/A SGL AU - SSQ-129-03-G-S-RA - Connectors Details
Technical/Catalog InformationSSQ-129-03-G-S-RA
VendorSamtec Inc (VA)
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Socket
Contact FinishGold, 20µin (0.51µm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts29
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Row Spacing-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SSQ 129 03 G S RA
SSQ12903GSRA
SAM1199 29 ND
SAM119929ND
SAM1199-29

Purchase CONN RCPT .100" 29POS R/A SGL AU - SSQ-129-03-G-S-RA - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RCPT .100" 29POS R/A SGL AU - SSQ-129-03-G-S-RA
Connectors

CONN RCPT .100" 29POS R/A SGL AU - SSQ-129-03-G-S-RA (SAM1199-29-ND)

Related parts Connectors:
CONN RCPT .100" 29POS R/A SGL AU - SSQ-129-03-G-S-RA
 Order CONN RCPT .100" 29POS R/A SGL AU-SSQ-129-03-G-S-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1199-29-ND.
CONN RCPT .100" 29POS R/A SGL AU - SSQ-129-03-S-S-RA
 Order CONN RCPT .100" 29POS R/A SGL AU-SSQ-129-03-S-S-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1203-29-ND.
CONN RCPT .100" 29POS R/A SGL AU - SSQ-129-02-G-S-RA
 Order CONN RCPT .100" 29POS R/A SGL AU-SSQ-129-02-G-S-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1188-29-ND.
CONN RCPT .100" 29POS R/A SGL AU - SSQ-129-02-S-S-RA
 Order CONN RCPT .100" 29POS R/A SGL AU-SSQ-129-02-S-S-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1192-29-ND.
CONN RCPT .100" 50POS R/A SGL AU - SSQ-150-03-G-S-RA
 Order CONN RCPT .100" 50POS R/A SGL AU-SSQ-150-03-G-S-RA online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1199-50-ND.
CONN RCPT .100" 49POS R/A SGL AU - SSQ-149-03-G-S-RA
 Order CONN RCPT .100" 49POS R/A SGL AU-SSQ-149-03-G-S-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1199-49-ND.
CONN RCPT .100" 48POS R/A SGL AU - SSQ-148-03-G-S-RA
 Order CONN RCPT .100" 48POS R/A SGL AU-SSQ-148-03-G-S-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1199-48-ND.
CONN RCPT .100" 47POS R/A SGL AU - SSQ-147-03-G-S-RA
 Order CONN RCPT .100" 47POS R/A SGL AU-SSQ-147-03-G-S-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1199-47-ND.
CONN RCPT .100" 46POS R/A SGL AU - SSQ-146-03-G-S-RA
 Order CONN RCPT .100" 46POS R/A SGL AU-SSQ-146-03-G-S-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1199-46-ND.
CONN RCPT .100" 45POS R/A SGL AU - SSQ-145-03-G-S-RA
 Order CONN RCPT .100" 45POS R/A SGL AU-SSQ-145-03-G-S-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1199-45-ND.
CONN RCPT .100" 44POS R/A SGL AU - SSQ-144-03-G-S-RA
 Order CONN RCPT .100" 44POS R/A SGL AU-SSQ-144-03-G-S-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1199-44-ND.
CONN RCPT .100" 43POS R/A SGL AU - SSQ-143-03-G-S-RA
 Order CONN RCPT .100" 43POS R/A SGL AU-SSQ-143-03-G-S-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1199-43-ND.
CONN RCPT .100" 42POS R/A SGL AU - SSQ-142-03-G-S-RA
 Order CONN RCPT .100" 42POS R/A SGL AU-SSQ-142-03-G-S-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1199-42-ND.
CONN RCPT .100" 41POS R/A SGL AU - SSQ-141-03-G-S-RA
 Order CONN RCPT .100" 41POS R/A SGL AU-SSQ-141-03-G-S-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1199-41-ND.
CONN RCPT .100" 40POS R/A SGL AU - SSQ-140-03-G-S-RA
 Order CONN RCPT .100" 40POS R/A SGL AU-SSQ-140-03-G-S-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1199-40-ND.