CONN RCPT .100" 16PS SGL R/A TIN - SSQ-116-02-T-S-RA - Connectors

Digi-Key Part Number SAM1195-16-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
1.66
1.488
1.2255
0.96874
0.8316
0.75865
0.72947
Extended Price
1.66
14.88
122.55
484.37
831.60
3793.25
7294.70
Manufacturer Part NumberSSQ-116-02-T-S-RA
Product DescriptionCONN RCPT .100" 16PS SGL R/A TIN
Quantity Available 0
All prices are in GBP

CONN RCPT .100" 16PS SGL R/A TIN - SSQ-116-02-T-S-RA - Connectors Details
Technical/Catalog InformationSSQ-116-02-T-S-RA
VendorSamtec Inc (VA)
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Socket
Contact FinishTin
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts16
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Row Spacing-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SSQ 116 02 T S RA
SSQ11602TSRA
SAM1195 16 ND
SAM119516ND
SAM1195-16

Purchase CONN RCPT .100" 16PS SGL R/A TIN - SSQ-116-02-T-S-RA - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RCPT .100" 16PS SGL R/A TIN - SSQ-116-02-T-S-RA
Connectors

CONN RCPT .100" 16PS SGL R/A TIN - SSQ-116-02-T-S-RA (SAM1195-16-ND)

Related parts Connectors:
CONN RCPT .100" 16PS SGL R/A TIN - SSQ-116-02-T-S-RA
 Order CONN RCPT .100" 16PS SGL R/A TIN-SSQ-116-02-T-S-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1195-16-ND.
CONN RCPT .100" 32POS DL R/A TIN - SSQ-116-02-T-D-RA
 Order CONN RCPT .100" 32POS DL R/A TIN-SSQ-116-02-T-D-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1224-16-ND.
CONN RCPT .100" 50PS SGL R/A TIN - SSQ-150-02-T-S-RA
 Order CONN RCPT .100" 50PS SGL R/A TIN-SSQ-150-02-T-S-RA online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1195-50-ND.
CONN RCPT .100" 49PS SGL R/A TIN - SSQ-149-02-T-S-RA
 Order CONN RCPT .100" 49PS SGL R/A TIN-SSQ-149-02-T-S-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1195-49-ND.
CONN RCPT .100" 48PS SGL R/A TIN - SSQ-148-02-T-S-RA
 Order CONN RCPT .100" 48PS SGL R/A TIN-SSQ-148-02-T-S-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1195-48-ND.
CONN RCPT .100" 47PS SGL R/A TIN - SSQ-147-02-T-S-RA
 Order CONN RCPT .100" 47PS SGL R/A TIN-SSQ-147-02-T-S-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1195-47-ND.
CONN RCPT .100" 46PS SGL R/A TIN - SSQ-146-02-T-S-RA
 Order CONN RCPT .100" 46PS SGL R/A TIN-SSQ-146-02-T-S-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1195-46-ND.
CONN RCPT .100" 45PS SGL R/A TIN - SSQ-145-02-T-S-RA
 Order CONN RCPT .100" 45PS SGL R/A TIN-SSQ-145-02-T-S-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1195-45-ND.
CONN RCPT .100" 44PS SGL R/A TIN - SSQ-144-02-T-S-RA
 Order CONN RCPT .100" 44PS SGL R/A TIN-SSQ-144-02-T-S-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1195-44-ND.
CONN RCPT .100" 43PS SGL R/A TIN - SSQ-143-02-T-S-RA
 Order CONN RCPT .100" 43PS SGL R/A TIN-SSQ-143-02-T-S-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1195-43-ND.
CONN RCPT .100" 42PS SGL R/A TIN - SSQ-142-02-T-S-RA
 Order CONN RCPT .100" 42PS SGL R/A TIN-SSQ-142-02-T-S-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1195-42-ND.
CONN RCPT .100" 41PS SGL R/A TIN - SSQ-141-02-T-S-RA
 Order CONN RCPT .100" 41PS SGL R/A TIN-SSQ-141-02-T-S-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1195-41-ND.
CONN RCPT .100" 40PS SGL R/A TIN - SSQ-140-02-T-S-RA
 Order CONN RCPT .100" 40PS SGL R/A TIN-SSQ-140-02-T-S-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1195-40-ND.
CONN RCPT .100" 39PS SGL R/A TIN - SSQ-139-02-T-S-RA
 Order CONN RCPT .100" 39PS SGL R/A TIN-SSQ-139-02-T-S-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1195-39-ND.
CONN RCPT .100" 38PS SGL R/A TIN - SSQ-138-02-T-S-RA
 Order CONN RCPT .100" 38PS SGL R/A TIN-SSQ-138-02-T-S-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1195-38-ND.