CONN RCPT .100" 58POS DUAL TIN - SSQ-129-02-T-D - Connectors

Digi-Key Part Number SAM1193-29-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
3.44
3.081
2.5372
2.00564
1.72172
1.57069
1.51028
Extended Price
3.44
30.81
253.72
1002.82
1721.72
7853.45
15102.80
Manufacturer Part NumberSSQ-129-02-T-D
Product DescriptionCONN RCPT .100" 58POS DUAL TIN
Quantity Available 0
All prices are in GBP

CONN RCPT .100" 58POS DUAL TIN - SSQ-129-02-T-D - Connectors Details
Technical/Catalog InformationSSQ-129-02-T-D
VendorSamtec Inc (VA)
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Socket
Contact FinishTin
Features-
Mounting TypeThrough Hole
Number of Contacts58
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SSQ 129 02 T D
SSQ12902TD
SAM1193 29 ND
SAM119329ND
SAM1193-29

Purchase CONN RCPT .100" 58POS DUAL TIN - SSQ-129-02-T-D - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RCPT .100" 58POS DUAL TIN - SSQ-129-02-T-D
Connectors

CONN RCPT .100" 58POS DUAL TIN - SSQ-129-02-T-D (SAM1193-29-ND)

Related parts Connectors:
CONN RCPT .100" 58POS DUAL TIN - SSQ-129-02-T-D
 Order CONN RCPT .100" 58POS DUAL TIN-SSQ-129-02-T-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1193-29-ND.
CONN RCPT .100" 58POS DUAL TIN - SSQ-129-01-T-D
 Order CONN RCPT .100" 58POS DUAL TIN-SSQ-129-01-T-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1183-29-ND.
CONN RCPT .100" 58POS DUAL GOLD - SSQ-129-02-G-D
 Order CONN RCPT .100" 58POS DUAL GOLD-SSQ-129-02-G-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1185-29-ND.
CONN RCPT .100" 58POS DUAL GOLD - SSQ-129-02-S-D
 Order CONN RCPT .100" 58POS DUAL GOLD-SSQ-129-02-S-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1189-29-ND.
CONN RCPT .100" 58POS DUAL TIN - SSQ-129-03-T-D
 Order CONN RCPT .100" 58POS DUAL TIN-SSQ-129-03-T-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1204-29-ND.
CONN RCPT .100" 58POS DUAL TIN - SSW-129-02-T-D
 Order CONN RCPT .100" 58POS DUAL TIN-SSW-129-02-T-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1221-29-ND.
CONN RCPT .100" 58POS DUAL TIN - SDL-129-TT-10
 Order CONN RCPT .100" 58POS DUAL TIN-SDL-129-TT-10 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1139-29-ND.
CONN RCPT .100" 58POS DUAL TIN - SDL-129-TT-11
 Order CONN RCPT .100" 58POS DUAL TIN-SDL-129-TT-11 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1140-29-ND.
CONN RCPT .100" 58POS DUAL TIN - SDL-129-TT-12
 Order CONN RCPT .100" 58POS DUAL TIN-SDL-129-TT-12 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1141-29-ND.
CONN RCPT .100" 58POS DUAL TIN - SLW-129-01-T-D
 Order CONN RCPT .100" 58POS DUAL TIN-SLW-129-01-T-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1092-29-ND.
CONN RCPT .100" 58POS DUAL GOLD - SSQ-129-01-G-D
 Order CONN RCPT .100" 58POS DUAL GOLD-SSQ-129-01-G-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1179-29-ND.
CONN RCPT .100" 58POS DUAL GOLD - SSQ-129-01-S-D
 Order CONN RCPT .100" 58POS DUAL GOLD-SSQ-129-01-S-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1181-29-ND.
CONN RCPT .100" 100POS DUAL TIN - SSQ-150-02-T-D
 Order CONN RCPT .100" 100POS DUAL TIN-SSQ-150-02-T-D online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1193-50-ND.
CONN RCPT .100" 98POS DUAL TIN - SSQ-149-02-T-D
 Order CONN RCPT .100" 98POS DUAL TIN-SSQ-149-02-T-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1193-49-ND.
CONN RCPT .100" 96POS DUAL TIN - SSQ-148-02-T-D
 Order CONN RCPT .100" 96POS DUAL TIN-SSQ-148-02-T-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1193-48-ND.