CONN RCPT .100" 29POS SNGL GOLD - SSQ-129-02-S-S - Connectors

Digi-Key Part Number SAM1191-29-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
2.74
2.453
2.0198
1.59662
1.3706
1.25037
1.20228
Extended Price
2.74
24.53
201.98
798.31
1370.60
6251.85
12022.80
Manufacturer Part NumberSSQ-129-02-S-S
Product DescriptionCONN RCPT .100" 29POS SNGL GOLD
Quantity Available 0
All prices are in GBP

CONN RCPT .100" 29POS SNGL GOLD - SSQ-129-02-S-S - Connectors Details
Technical/Catalog InformationSSQ-129-02-S-S
VendorSamtec Inc (VA)
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Socket
Contact FinishGold, 30µin (0.76µm)
Features-
Mounting TypeThrough Hole
Number of Contacts29
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Row Spacing-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SSQ 129 02 S S
SSQ12902SS
SAM1191 29 ND
SAM119129ND
SAM1191-29

Purchase CONN RCPT .100" 29POS SNGL GOLD - SSQ-129-02-S-S - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RCPT .100" 29POS SNGL GOLD - SSQ-129-02-S-S
Connectors

CONN RCPT .100" 29POS SNGL GOLD - SSQ-129-02-S-S (SAM1191-29-ND)

Related parts Connectors:
CONN RCPT .100" 29POS SNGL GOLD - SSQ-129-02-G-S
 Order CONN RCPT .100" 29POS SNGL GOLD-SSQ-129-02-G-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1187-29-ND.
CONN RCPT .100" 29POS SNGL GOLD - SSQ-129-02-S-S
 Order CONN RCPT .100" 29POS SNGL GOLD-SSQ-129-02-S-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1191-29-ND.
CONN RCPT .100" 29POS SNGL GOLD - SSQ-129-01-G-S
 Order CONN RCPT .100" 29POS SNGL GOLD-SSQ-129-01-G-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1180-29-ND.
CONN RCPT .100" 29POS SNGL GOLD - SSQ-129-01-S-S
 Order CONN RCPT .100" 29POS SNGL GOLD-SSQ-129-01-S-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1182-29-ND.
CONN RCPT .100" 29POS SNGL TIN - SSQ-129-02-T-S
 Order CONN RCPT .100" 29POS SNGL TIN-SSQ-129-02-T-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1194-29-ND.
CONN RCPT .100" 29POS SNGL GOLD - SSQ-129-03-G-S
 Order CONN RCPT .100" 29POS SNGL GOLD-SSQ-129-03-G-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1198-29-ND.
CONN RCPT .100" 29POS SNGL GOLD - SSQ-129-03-S-S
 Order CONN RCPT .100" 29POS SNGL GOLD-SSQ-129-03-S-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1202-29-ND.
CONN RCPT .100" 29POS SNGL GOLD - SSW-129-02-G-S
 Order CONN RCPT .100" 29POS SNGL GOLD-SSW-129-02-G-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1216-29-ND.
CONN RCPT .100" 29POS SNGL GOLD - SSW-129-02-S-S
 Order CONN RCPT .100" 29POS SNGL GOLD-SSW-129-02-S-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1219-29-ND.
CONN RCPT .100" 29POS SNGL GOLD - SLW-129-01-G-S
 Order CONN RCPT .100" 29POS SNGL GOLD-SLW-129-01-G-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1089-29-ND.
CONN RCPT .100" 29POS SNGL TIN - SSQ-129-01-T-S
 Order CONN RCPT .100" 29POS SNGL TIN-SSQ-129-01-T-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1184-29-ND.
CONN RCPT .100" 58POS DUAL GOLD - SSQ-129-02-G-D
 Order CONN RCPT .100" 58POS DUAL GOLD-SSQ-129-02-G-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1185-29-ND.
CONN RCPT .100" 50POS SNGL GOLD - SSQ-150-02-G-S
 Order CONN RCPT .100" 50POS SNGL GOLD-SSQ-150-02-G-S online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1187-50-ND.
CONN RCPT .100" 49POS SNGL GOLD - SSQ-149-02-G-S
 Order CONN RCPT .100" 49POS SNGL GOLD-SSQ-149-02-G-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1187-49-ND.
CONN RCPT .100" 48POS SNGL GOLD - SSQ-148-02-G-S
 Order CONN RCPT .100" 48POS SNGL GOLD-SSQ-148-02-G-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1187-48-ND.