CONN RCPT .100" 16POS SNGL GOLD - SSQ-116-02-G-S - Connectors

Digi-Key Part Number SAM1187-16-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
1.97
1.762
1.4508
1.14686
0.9845
0.89814
0.8636
Extended Price
1.97
17.62
145.08
573.43
984.50
4490.70
8636.00
Manufacturer Part NumberSSQ-116-02-G-S
Product DescriptionCONN RCPT .100" 16POS SNGL GOLD
Quantity Available 0
All prices are in GBP

CONN RCPT .100" 16POS SNGL GOLD - SSQ-116-02-G-S - Connectors Details
Technical/Catalog InformationSSQ-116-02-G-S
VendorSamtec Inc (VA)
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Socket
Contact FinishGold, 20µin (0.51µm)
Features-
Mounting TypeThrough Hole
Number of Contacts16
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Row Spacing-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SSQ 116 02 G S
SSQ11602GS
SAM1187 16 ND
SAM118716ND
SAM1187-16

Purchase CONN RCPT .100" 16POS SNGL GOLD - SSQ-116-02-G-S - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RCPT .100" 16POS SNGL GOLD - SSQ-116-02-G-S
Connectors

CONN RCPT .100" 16POS SNGL GOLD - SSQ-116-02-G-S (SAM1187-16-ND)

Related parts Connectors:
CONN RCPT .100" 16POS SNGL GOLD - SSQ-116-02-G-S
 Order CONN RCPT .100" 16POS SNGL GOLD-SSQ-116-02-G-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1187-16-ND.
CONN RCPT .100" 16POS SNGL GOLD - SSQ-116-02-S-S
 Order CONN RCPT .100" 16POS SNGL GOLD-SSQ-116-02-S-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1191-16-ND.
CONN RCPT .100" 16POS SNGL GOLD - SSQ-116-01-G-S
 Order CONN RCPT .100" 16POS SNGL GOLD-SSQ-116-01-G-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1180-16-ND.
CONN RCPT .100" 16POS SNGL GOLD - SSQ-116-01-S-S
 Order CONN RCPT .100" 16POS SNGL GOLD-SSQ-116-01-S-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1182-16-ND.
CONN RCPT .100" 16POS SNGL TIN - SSQ-116-02-T-S
 Order CONN RCPT .100" 16POS SNGL TIN-SSQ-116-02-T-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1194-16-ND.
CONN RCPT .100" 16POS SNGL GOLD - SSQ-116-03-G-S
 Order CONN RCPT .100" 16POS SNGL GOLD-SSQ-116-03-G-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1198-16-ND.
CONN RCPT .100" 16POS SNGL GOLD - SSQ-116-03-S-S
 Order CONN RCPT .100" 16POS SNGL GOLD-SSQ-116-03-S-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1202-16-ND.
CONN RCPT .100" 16POS SNGL GOLD - SSW-116-02-G-S
 Order CONN RCPT .100" 16POS SNGL GOLD-SSW-116-02-G-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1216-16-ND.
CONN RCPT .100" 16POS SNGL GOLD - SSW-116-02-S-S
 Order CONN RCPT .100" 16POS SNGL GOLD-SSW-116-02-S-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1219-16-ND.
CONN RCPT .100" 16POS SNGL GOLD - SLW-116-01-G-S
 Order CONN RCPT .100" 16POS SNGL GOLD-SLW-116-01-G-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1089-16-ND.
CONN RCPT .100" 16POS SNGL TIN - SSQ-116-01-T-S
 Order CONN RCPT .100" 16POS SNGL TIN-SSQ-116-01-T-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1184-16-ND.
CONN RCPT .100" 32POS DUAL GOLD - SSQ-116-02-G-D
 Order CONN RCPT .100" 32POS DUAL GOLD-SSQ-116-02-G-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1185-16-ND.
CONN RCPT .100" 16POS DUAL GOLD - SSQ-108-02-G-D
 Order CONN RCPT .100" 16POS DUAL GOLD-SSQ-108-02-G-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1185-08-ND.
CONN RCPT .100" 50POS SNGL GOLD - SSQ-150-02-G-S
 Order CONN RCPT .100" 50POS SNGL GOLD-SSQ-150-02-G-S online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1187-50-ND.
CONN RCPT .100" 49POS SNGL GOLD - SSQ-149-02-G-S
 Order CONN RCPT .100" 49POS SNGL GOLD-SSQ-149-02-G-S online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1187-49-ND.