CONN RCPT .100" 20POS DUAL TIN - SSQ-110-01-T-D - Connectors

Digi-Key Part Number SAM1183-10-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
2.01
1.801
1.4832
1.17248
1.0065
0.91821
0.8829
Extended Price
2.01
18.01
148.32
586.24
1006.50
4591.05
8829.00
Manufacturer Part NumberSSQ-110-01-T-D
Product DescriptionCONN RCPT .100" 20POS DUAL TIN
Quantity Available 0
All prices are in GBP

CONN RCPT .100" 20POS DUAL TIN - SSQ-110-01-T-D - Connectors Details
Technical/Catalog InformationSSQ-110-01-T-D
VendorSamtec Inc (VA)
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Socket
Contact FinishTin
Features-
Mounting TypeThrough Hole
Number of Contacts20
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SSQ 110 01 T D
SSQ11001TD
SAM1183 10 ND
SAM118310ND
SAM1183-10

Purchase CONN RCPT .100" 20POS DUAL TIN - SSQ-110-01-T-D - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RCPT .100" 20POS DUAL TIN - SSQ-110-01-T-D
Connectors

CONN RCPT .100" 20POS DUAL TIN - SSQ-110-01-T-D (SAM1183-10-ND)

Related parts Connectors:
CONN RCPT .100" 20POS DUAL TIN - SSQ-110-01-T-D
 Order CONN RCPT .100" 20POS DUAL TIN-SSQ-110-01-T-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1183-10-ND.
CONN RCPT .100" 20POS DUAL TIN - SLW-110-01-T-D
 Order CONN RCPT .100" 20POS DUAL TIN-SLW-110-01-T-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1092-10-ND.
CONN RCPT .100" 20POS DUAL GOLD - SSQ-110-01-G-D
 Order CONN RCPT .100" 20POS DUAL GOLD-SSQ-110-01-G-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1179-10-ND.
CONN RCPT .100" 20POS DUAL GOLD - SSQ-110-01-S-D
 Order CONN RCPT .100" 20POS DUAL GOLD-SSQ-110-01-S-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1181-10-ND.
CONN RCPT .100" 20POS DUAL TIN - SSQ-110-02-T-D
 Order CONN RCPT .100" 20POS DUAL TIN-SSQ-110-02-T-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1193-10-ND.
CONN RCPT .100" 20POS DUAL TIN - SSQ-110-03-T-D
 Order CONN RCPT .100" 20POS DUAL TIN-SSQ-110-03-T-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1204-10-ND.
CONN RCPT .100" 20POS DUAL TIN - SSW-110-01-T-D
 Order CONN RCPT .100" 20POS DUAL TIN-SSW-110-01-T-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1212-10-ND.
CONN RCPT .100" 20POS DUAL TIN - SDL-110-TT-10
 Order CONN RCPT .100" 20POS DUAL TIN-SDL-110-TT-10 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1139-10-ND.
CONN RCPT .100" 20POS DUAL TIN - SDL-110-TT-11
 Order CONN RCPT .100" 20POS DUAL TIN-SDL-110-TT-11 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1140-10-ND.
CONN RCPT .100" 20POS DUAL TIN - SDL-110-TT-12
 Order CONN RCPT .100" 20POS DUAL TIN-SDL-110-TT-12 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1141-10-ND.
CONN RCPT .100" 20POS DUAL GOLD - SLW-110-01-G-D
 Order CONN RCPT .100" 20POS DUAL GOLD-SLW-110-01-G-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1088-10-ND.
CONN RCPT .100" 20POS DUAL PCB - IPS1-110-01-S-D
 Order CONN RCPT .100" 20POS DUAL PCB-IPS1-110-01-S-D online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8088-ND.
CONN RCPT .100" 100POS DUAL TIN - SSQ-150-01-T-D
 Order CONN RCPT .100" 100POS DUAL TIN-SSQ-150-01-T-D online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1183-50-ND.
CONN RCPT .100" 98POS DUAL TIN - SSQ-149-01-T-D
 Order CONN RCPT .100" 98POS DUAL TIN-SSQ-149-01-T-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1183-49-ND.
CONN RCPT .100" 96POS DUAL TIN - SSQ-148-01-T-D
 Order CONN RCPT .100" 96POS DUAL TIN-SSQ-148-01-T-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1183-48-ND.