CONN RCPT .100" 32POS DUAL TIN - SSQ-116-01-T-D - Connectors

Digi-Key Part Number SAM1183-16-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
2.34
2.097
1.7265
1.3647
1.1715
1.06874
1.02763
Extended Price
2.34
20.97
172.65
682.35
1171.50
5343.70
10276.30
Manufacturer Part NumberSSQ-116-01-T-D
Product DescriptionCONN RCPT .100" 32POS DUAL TIN
Quantity Available 0
All prices are in GBP

CONN RCPT .100" 32POS DUAL TIN - SSQ-116-01-T-D - Connectors Details
Technical/Catalog InformationSSQ-116-01-T-D
VendorSamtec Inc (VA)
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Socket
Contact FinishTin
Features-
Mounting TypeThrough Hole
Number of Contacts32
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SSQ 116 01 T D
SSQ11601TD
SAM1183 16 ND
SAM118316ND
SAM1183-16

Purchase CONN RCPT .100" 32POS DUAL TIN - SSQ-116-01-T-D - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RCPT .100" 32POS DUAL TIN - SSQ-116-01-T-D
Connectors

CONN RCPT .100" 32POS DUAL TIN - SSQ-116-01-T-D (SAM1183-16-ND)

Related parts Connectors:
CONN RCPT .100" 32POS DUAL TIN - SSQ-116-01-T-D
 Order CONN RCPT .100" 32POS DUAL TIN-SSQ-116-01-T-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1183-16-ND.
CONN RCPT .100" 32POS DUAL TIN - SLW-116-01-T-D
 Order CONN RCPT .100" 32POS DUAL TIN-SLW-116-01-T-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1092-16-ND.
CONN RCPT .100" 32POS DUAL GOLD - SSQ-116-01-G-D
 Order CONN RCPT .100" 32POS DUAL GOLD-SSQ-116-01-G-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1179-16-ND.
CONN RCPT .100" 32POS DUAL GOLD - SSQ-116-01-S-D
 Order CONN RCPT .100" 32POS DUAL GOLD-SSQ-116-01-S-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1181-16-ND.
CONN RCPT .100" 32POS DUAL TIN - SSQ-116-02-T-D
 Order CONN RCPT .100" 32POS DUAL TIN-SSQ-116-02-T-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1193-16-ND.
CONN RCPT .100" 32POS DUAL TIN - SSQ-116-03-T-D
 Order CONN RCPT .100" 32POS DUAL TIN-SSQ-116-03-T-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1204-16-ND.
CONN RCPT .100" 32POS DUAL TIN - SSW-116-01-T-D
 Order CONN RCPT .100" 32POS DUAL TIN-SSW-116-01-T-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1212-16-ND.
CONN RCPT .100" 32POS DUAL TIN - SDL-116-TT-10
 Order CONN RCPT .100" 32POS DUAL TIN-SDL-116-TT-10 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1139-16-ND.
CONN RCPT .100" 32POS DUAL TIN - SDL-116-TT-11
 Order CONN RCPT .100" 32POS DUAL TIN-SDL-116-TT-11 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1140-16-ND.
CONN RCPT .100" 32POS DUAL TIN - SDL-116-TT-12
 Order CONN RCPT .100" 32POS DUAL TIN-SDL-116-TT-12 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1141-16-ND.
CONN RCPT .100" 32POS DUAL GOLD - SLW-116-01-G-D
 Order CONN RCPT .100" 32POS DUAL GOLD-SLW-116-01-G-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1088-16-ND.
CONN RCPT .100" 100POS DUAL TIN - SSQ-150-01-T-D
 Order CONN RCPT .100" 100POS DUAL TIN-SSQ-150-01-T-D online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1183-50-ND.
CONN RCPT .100" 98POS DUAL TIN - SSQ-149-01-T-D
 Order CONN RCPT .100" 98POS DUAL TIN-SSQ-149-01-T-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1183-49-ND.
CONN RCPT .100" 96POS DUAL TIN - SSQ-148-01-T-D
 Order CONN RCPT .100" 96POS DUAL TIN-SSQ-148-01-T-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1183-48-ND.
CONN RCPT .100" 94POS DUAL TIN - SSQ-147-01-T-D
 Order CONN RCPT .100" 94POS DUAL TIN-SSQ-147-01-T-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1183-47-ND.