CONN RCPT .100" 20POS DUAL GOLD - SSQ-110-01-G-D

Digi-Key Part Number SAM1179-10-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
2.86
2.557
2.1053
1.66416
1.42857
1.30326
1.25313
Extended Price
2.86
25.57
210.53
832.08
1428.57
6516.30
12531.30
Manufacturer Part NumberSSQ-110-01-G-D
Product DescriptionCONN RCPT .100" 20POS DUAL GOLD
Quantity Available 0
All prices are in GBP

CONN RCPT .100" 20POS DUAL GOLD - SSQ-110-01-G-D Details
Technical/Catalog InformationSSQ-110-01-G-D
VendorSamtec Inc (VA)
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Socket
Contact FinishGold, 20µin (0.51µm)
Features-
Mounting TypeThrough Hole
Number of Contacts20
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SSQ 110 01 G D
SSQ11001GD
SAM1179 10 ND
SAM117910ND
SAM1179-10

Purchase CONN RCPT .100" 20POS DUAL GOLD - SSQ-110-01-G-D
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RCPT .100" 20POS DUAL GOLD - SSQ-110-01-G-D
CONN RCPT .100" 20POS DUAL GOLD - SSQ-110-01-G-D

CONN RCPT .100" 20POS DUAL GOLD - SSQ-110-01-G-D (SAM1179-10-ND)

Related parts :
CONN RCPT .100" 20POS DUAL GOLD - SSQ-110-01-G-D
 Order CONN RCPT .100" 20POS DUAL GOLD-SSQ-110-01-G-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1179-10-ND.
CONN RCPT .100" 20POS DUAL GOLD - SSQ-110-01-S-D
 Order CONN RCPT .100" 20POS DUAL GOLD-SSQ-110-01-S-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1181-10-ND.
CONN RCPT .100" 20POS DUAL GOLD - SLW-110-01-G-D
 Order CONN RCPT .100" 20POS DUAL GOLD-SLW-110-01-G-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1088-10-ND.
CONN RCPT .100" 20POS DUAL TIN - SSQ-110-01-T-D
 Order CONN RCPT .100" 20POS DUAL TIN-SSQ-110-01-T-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1183-10-ND.
CONN RCPT .100" 20POS DUAL GOLD - SSQ-110-02-G-D
 Order CONN RCPT .100" 20POS DUAL GOLD-SSQ-110-02-G-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1185-10-ND.
CONN RCPT .100" 20POS DUAL GOLD - SSQ-110-02-S-D
 Order CONN RCPT .100" 20POS DUAL GOLD-SSQ-110-02-S-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1189-10-ND.
CONN RCPT .100" 20POS DUAL GOLD - SSQ-110-03-G-D
 Order CONN RCPT .100" 20POS DUAL GOLD-SSQ-110-03-G-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1196-10-ND.
CONN RCPT .100" 20POS DUAL GOLD - SSQ-110-03-S-D
 Order CONN RCPT .100" 20POS DUAL GOLD-SSQ-110-03-S-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1200-10-ND.
CONN RCPT .100" 20POS DUAL GOLD - SSW-110-01-G-D
 Order CONN RCPT .100" 20POS DUAL GOLD-SSW-110-01-G-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1208-10-ND.
CONN RCPT .100" 20POS DUAL GOLD - SSW-110-01-S-D
 Order CONN RCPT .100" 20POS DUAL GOLD-SSW-110-01-S-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1210-10-ND.
CONN RCPT .100" 20POS DUAL GOLD - SDL-110-G-10
 Order CONN RCPT .100" 20POS DUAL GOLD-SDL-110-G-10 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1133-10-ND.
CONN RCPT .100" 20POS DUAL GOLD - SDL-110-G-11
 Order CONN RCPT .100" 20POS DUAL GOLD-SDL-110-G-11 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1134-10-ND.
CONN RCPT .100" 20POS DUAL GOLD - SDL-110-G-12
 Order CONN RCPT .100" 20POS DUAL GOLD-SDL-110-G-12 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1135-10-ND.
CONN RCPT .100" 20POS DUAL GOLD - SDL-110-T-10
 Order CONN RCPT .100" 20POS DUAL GOLD-SDL-110-T-10 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1136-10-ND.
CONN RCPT .100" 20POS DUAL GOLD - SDL-110-T-11
 Order CONN RCPT .100" 20POS DUAL GOLD-SDL-110-T-11 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1137-10-ND.