CONN RCPT .100" 32POS DUAL GOLD - SSQ-116-01-G-D - Connectors

Digi-Key Part Number SAM1179-16-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
3.11
2.78
2.2898
1.80998
1.55376
1.41746
1.36294
Extended Price
3.11
27.80
228.98
904.99
1553.76
7087.30
13629.40
Manufacturer Part NumberSSQ-116-01-G-D
Product DescriptionCONN RCPT .100" 32POS DUAL GOLD
Quantity Available 0
All prices are in GBP

CONN RCPT .100" 32POS DUAL GOLD - SSQ-116-01-G-D - Connectors Details
Technical/Catalog InformationSSQ-116-01-G-D
VendorSamtec Inc (VA)
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Socket
Contact FinishGold, 20µin (0.51µm)
Features-
Mounting TypeThrough Hole
Number of Contacts32
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SSQ 116 01 G D
SSQ11601GD
SAM1179 16 ND
SAM117916ND
SAM1179-16

Purchase CONN RCPT .100" 32POS DUAL GOLD - SSQ-116-01-G-D - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RCPT .100" 32POS DUAL GOLD - SSQ-116-01-G-D
Connectors

CONN RCPT .100" 32POS DUAL GOLD - SSQ-116-01-G-D (SAM1179-16-ND)

Related parts Connectors:
CONN RCPT .100" 32POS DUAL GOLD - SSQ-116-01-G-D
 Order CONN RCPT .100" 32POS DUAL GOLD-SSQ-116-01-G-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1179-16-ND.
CONN RCPT .100" 32POS DUAL GOLD - SSQ-116-01-S-D
 Order CONN RCPT .100" 32POS DUAL GOLD-SSQ-116-01-S-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1181-16-ND.
CONN RCPT .100" 32POS DUAL GOLD - SLW-116-01-G-D
 Order CONN RCPT .100" 32POS DUAL GOLD-SLW-116-01-G-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1088-16-ND.
CONN RCPT .100" 32POS DUAL TIN - SSQ-116-01-T-D
 Order CONN RCPT .100" 32POS DUAL TIN-SSQ-116-01-T-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1183-16-ND.
CONN RCPT .100" 32POS DUAL GOLD - SSQ-116-02-G-D
 Order CONN RCPT .100" 32POS DUAL GOLD-SSQ-116-02-G-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1185-16-ND.
CONN RCPT .100" 32POS DUAL GOLD - SSQ-116-02-S-D
 Order CONN RCPT .100" 32POS DUAL GOLD-SSQ-116-02-S-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1189-16-ND.
CONN RCPT .100" 32POS DUAL GOLD - SSQ-116-03-G-D
 Order CONN RCPT .100" 32POS DUAL GOLD-SSQ-116-03-G-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1196-16-ND.
CONN RCPT .100" 32POS DUAL GOLD - SSQ-116-03-S-D
 Order CONN RCPT .100" 32POS DUAL GOLD-SSQ-116-03-S-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1200-16-ND.
CONN RCPT .100" 32POS DUAL GOLD - SSW-116-01-G-D
 Order CONN RCPT .100" 32POS DUAL GOLD-SSW-116-01-G-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1208-16-ND.
CONN RCPT .100" 32POS DUAL GOLD - SSW-116-01-S-D
 Order CONN RCPT .100" 32POS DUAL GOLD-SSW-116-01-S-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1210-16-ND.
CONN RCPT .100" 32POS DUAL GOLD - SDL-116-G-10
 Order CONN RCPT .100" 32POS DUAL GOLD-SDL-116-G-10 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1133-16-ND.
CONN RCPT .100" 32POS DUAL GOLD - SDL-116-G-11
 Order CONN RCPT .100" 32POS DUAL GOLD-SDL-116-G-11 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1134-16-ND.
CONN RCPT .100" 32POS DUAL GOLD - SDL-116-G-12
 Order CONN RCPT .100" 32POS DUAL GOLD-SDL-116-G-12 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1135-16-ND.
CONN RCPT .100" 32POS DUAL GOLD - SDL-116-T-10
 Order CONN RCPT .100" 32POS DUAL GOLD-SDL-116-T-10 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1136-16-ND.
CONN RCPT .100" 32POS DUAL GOLD - SDL-116-T-11
 Order CONN RCPT .100" 32POS DUAL GOLD-SDL-116-T-11 online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1137-16-ND.