CONN RCPT 36POS DUAL .05" SMD - CLP-118-02-G-D - Connectors

Digi-Key Part Number SAM1154-18-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
4.64
4.157
3.4237
2.70638
2.32324
2.11945
2.03794
Extended Price
4.64
41.57
342.37
1353.19
2323.24
10597.25
20379.40
Manufacturer Part NumberCLP-118-02-G-D
Product DescriptionCONN RCPT 36POS DUAL .05" SMD
Quantity Available 0
All prices are in GBP

CONN RCPT 36POS DUAL .05" SMD - CLP-118-02-G-D - Connectors Details
Technical/Catalog InformationCLP-118-02-G-D
VendorSamtec Inc (VA)
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Socket
Contact FinishGold, 10µin (0.25µm)
Features-
Mounting TypeSurface Mount
Number of Contacts36
Number of Contacts LoadedAll
Number of Rows2
Pitch0.050" (1.27mm)
Row Spacing0.050" (1.27mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CLP 118 02 G D
CLP11802GD
SAM1154 18 ND
SAM115418ND
SAM1154-18

Purchase CONN RCPT 36POS DUAL .05" SMD - CLP-118-02-G-D - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RCPT 36POS DUAL .05" SMD - CLP-118-02-G-D
Connectors

CONN RCPT 36POS DUAL .05" SMD - CLP-118-02-G-D (SAM1154-18-ND)

Related parts Connectors:
CONN RCPT 36POS DUAL .05" SMD - CLP-118-02-F-D
 Order CONN RCPT 36POS DUAL .05" SMD-CLP-118-02-F-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1153-18-ND.
CONN RCPT 36POS DUAL .05" SMD - CLP-118-02-G-D
 Order CONN RCPT 36POS DUAL .05" SMD-CLP-118-02-G-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1154-18-ND.
CONN RCPT 36POS DUAL .05" SMD - CLP-118-02-L-D
 Order CONN RCPT 36POS DUAL .05" SMD-CLP-118-02-L-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1155-18-ND.
CONN RCPT 36POS DUAL 2MM SMD - CLT-118-02-G-D
 Order CONN RCPT 36POS DUAL 2MM SMD-CLT-118-02-G-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1165-18-ND.
CONN RCPT 36POS DUAL 2MM SMD - CLT-118-02-L-D
 Order CONN RCPT 36POS DUAL 2MM SMD-CLT-118-02-L-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1166-18-ND.
CONN RCPT 100POS DUAL .05" SMD - CLP-150-02-F-D
 Order CONN RCPT 100POS DUAL .05" SMD-CLP-150-02-F-D online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1153-50-ND.
CONN RCPT 98POS DUAL .05" SMD - CLP-149-02-F-D
 Order CONN RCPT 98POS DUAL .05" SMD-CLP-149-02-F-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1153-49-ND.
CONN RCPT 96POS DUAL .05" SMD - CLP-148-02-F-D
 Order CONN RCPT 96POS DUAL .05" SMD-CLP-148-02-F-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1153-48-ND.
CONN RCPT 94POS DUAL .05" SMD - CLP-147-02-F-D
 Order CONN RCPT 94POS DUAL .05" SMD-CLP-147-02-F-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1153-47-ND.
CONN RCPT 92POS DUAL .05" SMD - CLP-146-02-F-D
 Order CONN RCPT 92POS DUAL .05" SMD-CLP-146-02-F-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1153-46-ND.
CONN RCPT 90POS DUAL .05" SMD - CLP-145-02-F-D
 Order CONN RCPT 90POS DUAL .05" SMD-CLP-145-02-F-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1153-45-ND.
CONN RCPT 88POS DUAL .05" SMD - CLP-144-02-F-D
 Order CONN RCPT 88POS DUAL .05" SMD-CLP-144-02-F-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1153-44-ND.
CONN RCPT 86POS DUAL .05" SMD - CLP-143-02-F-D
 Order CONN RCPT 86POS DUAL .05" SMD-CLP-143-02-F-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1153-43-ND.
CONN RCPT 84POS DUAL .05" SMD - CLP-142-02-F-D
 Order CONN RCPT 84POS DUAL .05" SMD-CLP-142-02-F-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1153-42-ND.
CONN RCPT 82POS DUAL .05" SMD - CLP-141-02-F-D
 Order CONN RCPT 82POS DUAL .05" SMD-CLP-141-02-F-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1153-41-ND.