CONN RCPT 2MM 20POS DL VERT SMD - SQW-110-01-L-D-VS - Connectors

Digi-Key Part Number SAM1250-10-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
3.6
3.225
2.6562
2.09964
1.80242
1.64431
1.58106
Extended Price
3.60
32.25
265.62
1049.82
1802.42
8221.55
15810.60
Manufacturer Part NumberSQW-110-01-L-D-VS
Product DescriptionCONN RCPT 2MM 20POS DL VERT SMD
Quantity Available 0
All prices are in GBP

CONN RCPT 2MM 20POS DL VERT SMD - SQW-110-01-L-D-VS - Connectors Details
Technical/Catalog InformationSQW-110-01-L-D-VS
VendorSamtec Inc (VA)
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Socket
Contact FinishGold, 10µin (0.25µm)
Features-
Mounting TypeSurface Mount
Number of Contacts20
Number of Contacts LoadedAll
Number of Rows2
Pitch0.079" (2.00mm)
Row Spacing0.079" (2.00mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SQW 110 01 L D VS
SQW11001LDVS
SAM1250 10 ND
SAM125010ND
SAM1250-10

Purchase CONN RCPT 2MM 20POS DL VERT SMD - SQW-110-01-L-D-VS - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RCPT 2MM 20POS DL VERT SMD - SQW-110-01-L-D-VS
Connectors

CONN RCPT 2MM 20POS DL VERT SMD - SQW-110-01-L-D-VS (SAM1250-10-ND)

Related parts Connectors:
CONN RCPT 2MM 20POS DL VERT SMD - SQW-110-01-L-D-VS
 Order CONN RCPT 2MM 20POS DL VERT SMD-SQW-110-01-L-D-VS online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1250-10-ND.
CONN RCPT 2MM 20POS DL VERT PCB - SQW-110-01-L-D
 Order CONN RCPT 2MM 20POS DL VERT PCB-SQW-110-01-L-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1249-10-ND.
CONN RCPT 2MM 20POS DL VERT PCB - MMS-110-01-L-DV
 Order CONN RCPT 2MM 20POS DL VERT PCB-MMS-110-01-L-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1228-10-ND.
CONN RCPT 2MM 20POS DL VERT PCB - MMS-110-01-T-DV
 Order CONN RCPT 2MM 20POS DL VERT PCB-MMS-110-01-T-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1232-10-ND.
CONN RCPT 2MM 20POS DL VERT SMD - MMS-110-02-L-DV
 Order CONN RCPT 2MM 20POS DL VERT SMD-MMS-110-02-L-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1236-10-ND.
CONN RCPT 2MM 20POS DL VERT SMD - MMS-110-02-T-DV
 Order CONN RCPT 2MM 20POS DL VERT SMD-MMS-110-02-T-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1240-10-ND.
CONN RCPT 2MM 20POS DL VERT PCB - SQT-110-01-L-D
 Order CONN RCPT 2MM 20POS DL VERT PCB-SQT-110-01-L-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1245-10-ND.
CONN RCPT 2MM 100POS DL VERT SMD - SQW-150-01-L-D-VS
 Order CONN RCPT 2MM 100POS DL VERT SMD-SQW-150-01-L-D-VS online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1250-50-ND.
CONN RCPT 2MM 98POS DL VERT SMD - SQW-149-01-L-D-VS
 Order CONN RCPT 2MM 98POS DL VERT SMD-SQW-149-01-L-D-VS online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1250-49-ND.
CONN RCPT 2MM 96POS DL VERT SMD - SQW-148-01-L-D-VS
 Order CONN RCPT 2MM 96POS DL VERT SMD-SQW-148-01-L-D-VS online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1250-48-ND.
CONN RCPT 2MM 94POS DL VERT SMD - SQW-147-01-L-D-VS
 Order CONN RCPT 2MM 94POS DL VERT SMD-SQW-147-01-L-D-VS online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1250-47-ND.
CONN RCPT 2MM 92POS DL VERT SMD - SQW-146-01-L-D-VS
 Order CONN RCPT 2MM 92POS DL VERT SMD-SQW-146-01-L-D-VS online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1250-46-ND.
CONN RCPT 2MM 90POS DL VERT SMD - SQW-145-01-L-D-VS
 Order CONN RCPT 2MM 90POS DL VERT SMD-SQW-145-01-L-D-VS online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1250-45-ND.
CONN RCPT 2MM 88POS DL VERT SMD - SQW-144-01-L-D-VS
 Order CONN RCPT 2MM 88POS DL VERT SMD-SQW-144-01-L-D-VS online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1250-44-ND.
CONN RCPT 2MM 86POS DL VERT SMD - SQW-143-01-L-D-VS
 Order CONN RCPT 2MM 86POS DL VERT SMD-SQW-143-01-L-D-VS online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1250-43-ND.