CONN RCPT 2MM 32POS DL VERT SMD - SQW-116-01-L-D-VS - Connectors

Digi-Key Part Number SAM1250-16-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
3.84
3.441
2.8336
2.23988
1.9228
1.75413
1.68667
Extended Price
3.84
34.41
283.36
1119.94
1922.80
8770.65
16866.70
Manufacturer Part NumberSQW-116-01-L-D-VS
Product DescriptionCONN RCPT 2MM 32POS DL VERT SMD
Quantity Available 0
All prices are in GBP

CONN RCPT 2MM 32POS DL VERT SMD - SQW-116-01-L-D-VS - Connectors Details
Technical/Catalog InformationSQW-116-01-L-D-VS
VendorSamtec Inc (VA)
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Socket
Contact FinishGold, 10µin (0.25µm)
Features-
Mounting TypeSurface Mount
Number of Contacts32
Number of Contacts LoadedAll
Number of Rows2
Pitch0.079" (2.00mm)
Row Spacing0.079" (2.00mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SQW 116 01 L D VS
SQW11601LDVS
SAM1250 16 ND
SAM125016ND
SAM1250-16

Purchase CONN RCPT 2MM 32POS DL VERT SMD - SQW-116-01-L-D-VS - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RCPT 2MM 32POS DL VERT SMD - SQW-116-01-L-D-VS
Connectors

CONN RCPT 2MM 32POS DL VERT SMD - SQW-116-01-L-D-VS (SAM1250-16-ND)

Related parts Connectors:
CONN RCPT 2MM 32POS DL VERT SMD - SQW-116-01-L-D-VS
 Order CONN RCPT 2MM 32POS DL VERT SMD-SQW-116-01-L-D-VS online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1250-16-ND.
CONN RCPT 2MM 32POS DL VERT PCB - SQW-116-01-L-D
 Order CONN RCPT 2MM 32POS DL VERT PCB-SQW-116-01-L-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1249-16-ND.
CONN RCPT 2MM 32POS DL VERT PCB - MMS-116-01-L-DV
 Order CONN RCPT 2MM 32POS DL VERT PCB-MMS-116-01-L-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1228-16-ND.
CONN RCPT 2MM 32POS DL VERT PCB - MMS-116-01-T-DV
 Order CONN RCPT 2MM 32POS DL VERT PCB-MMS-116-01-T-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1232-16-ND.
CONN RCPT 2MM 32POS DL VERT SMD - MMS-116-02-L-DV
 Order CONN RCPT 2MM 32POS DL VERT SMD-MMS-116-02-L-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1236-16-ND.
CONN RCPT 2MM 32POS DL VERT SMD - MMS-116-02-T-DV
 Order CONN RCPT 2MM 32POS DL VERT SMD-MMS-116-02-T-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1240-16-ND.
CONN RCPT 2MM 32POS DL VERT PCB - SQT-116-01-L-D
 Order CONN RCPT 2MM 32POS DL VERT PCB-SQT-116-01-L-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1245-16-ND.
CONN RCPT 2MM 100POS DL VERT SMD - SQW-150-01-L-D-VS
 Order CONN RCPT 2MM 100POS DL VERT SMD-SQW-150-01-L-D-VS online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1250-50-ND.
CONN RCPT 2MM 98POS DL VERT SMD - SQW-149-01-L-D-VS
 Order CONN RCPT 2MM 98POS DL VERT SMD-SQW-149-01-L-D-VS online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1250-49-ND.
CONN RCPT 2MM 96POS DL VERT SMD - SQW-148-01-L-D-VS
 Order CONN RCPT 2MM 96POS DL VERT SMD-SQW-148-01-L-D-VS online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1250-48-ND.
CONN RCPT 2MM 94POS DL VERT SMD - SQW-147-01-L-D-VS
 Order CONN RCPT 2MM 94POS DL VERT SMD-SQW-147-01-L-D-VS online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1250-47-ND.
CONN RCPT 2MM 92POS DL VERT SMD - SQW-146-01-L-D-VS
 Order CONN RCPT 2MM 92POS DL VERT SMD-SQW-146-01-L-D-VS online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1250-46-ND.
CONN RCPT 2MM 90POS DL VERT SMD - SQW-145-01-L-D-VS
 Order CONN RCPT 2MM 90POS DL VERT SMD-SQW-145-01-L-D-VS online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1250-45-ND.
CONN RCPT 2MM 88POS DL VERT SMD - SQW-144-01-L-D-VS
 Order CONN RCPT 2MM 88POS DL VERT SMD-SQW-144-01-L-D-VS online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1250-44-ND.
CONN RCPT 2MM 86POS DL VERT SMD - SQW-143-01-L-D-VS
 Order CONN RCPT 2MM 86POS DL VERT SMD-SQW-143-01-L-D-VS online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1250-43-ND.