CONN RCPT 2MM 16POS SGL R/A PCB - SQT-116-01-L-S-RA

Digi-Key Part Number SAM1248-16-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
3.31
2.958
2.4363
1.92582
1.65319
1.50817
1.45016
Extended Price
3.31
29.58
243.63
962.91
1653.19
7540.85
14501.60
Manufacturer Part NumberSQT-116-01-L-S-RA
Product DescriptionCONN RCPT 2MM 16POS SGL R/A PCB
Quantity Available 0
All prices are in GBP

CONN RCPT 2MM 16POS SGL R/A PCB - SQT-116-01-L-S-RA Details
Technical/Catalog InformationSQT-116-01-L-S-RA
VendorSamtec Inc (VA)
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Socket
Contact FinishGold, 10µin (0.25µm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts16
Number of Contacts LoadedAll
Number of Rows1
Pitch0.079" (2.00mm)
Row Spacing-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SQT 116 01 L S RA
SQT11601LSRA
SAM1248 16 ND
SAM124816ND
SAM1248-16

Purchase CONN RCPT 2MM 16POS SGL R/A PCB - SQT-116-01-L-S-RA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RCPT 2MM 16POS SGL R/A PCB - SQT-116-01-L-S-RA
CONN RCPT 2MM 16POS SGL R/A PCB - SQT-116-01-L-S-RA

CONN RCPT 2MM 16POS SGL R/A PCB - SQT-116-01-L-S-RA (SAM1248-16-ND)

Related parts :
CONN RCPT 2MM 16POS SGL R/A PCB - SQT-116-01-L-S-RA
 Order CONN RCPT 2MM 16POS SGL R/A PCB-SQT-116-01-L-S-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1248-16-ND.
CONN RCPT 2MM 50POS SGL R/A PCB - SQT-150-01-L-S-RA
 Order CONN RCPT 2MM 50POS SGL R/A PCB-SQT-150-01-L-S-RA online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1248-50-ND.
CONN RCPT 2MM 49POS SGL R/A PCB - SQT-149-01-L-S-RA
 Order CONN RCPT 2MM 49POS SGL R/A PCB-SQT-149-01-L-S-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1248-49-ND.
CONN RCPT 2MM 48POS SGL R/A PCB - SQT-148-01-L-S-RA
 Order CONN RCPT 2MM 48POS SGL R/A PCB-SQT-148-01-L-S-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1248-48-ND.
CONN RCPT 2MM 47POS SGL R/A PCB - SQT-147-01-L-S-RA
 Order CONN RCPT 2MM 47POS SGL R/A PCB-SQT-147-01-L-S-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1248-47-ND.
CONN RCPT 2MM 46POS SGL R/A PCB - SQT-146-01-L-S-RA
 Order CONN RCPT 2MM 46POS SGL R/A PCB-SQT-146-01-L-S-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1248-46-ND.
CONN RCPT 2MM 45POS SGL R/A PCB - SQT-145-01-L-S-RA
 Order CONN RCPT 2MM 45POS SGL R/A PCB-SQT-145-01-L-S-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1248-45-ND.
CONN RCPT 2MM 44POS SGL R/A PCB - SQT-144-01-L-S-RA
 Order CONN RCPT 2MM 44POS SGL R/A PCB-SQT-144-01-L-S-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1248-44-ND.
CONN RCPT 2MM 43POS SGL R/A PCB - SQT-143-01-L-S-RA
 Order CONN RCPT 2MM 43POS SGL R/A PCB-SQT-143-01-L-S-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1248-43-ND.
CONN RCPT 2MM 42POS SGL R/A PCB - SQT-142-01-L-S-RA
 Order CONN RCPT 2MM 42POS SGL R/A PCB-SQT-142-01-L-S-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1248-42-ND.
CONN RCPT 2MM 41POS SGL R/A PCB - SQT-141-01-L-S-RA
 Order CONN RCPT 2MM 41POS SGL R/A PCB-SQT-141-01-L-S-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1248-41-ND.
CONN RCPT 2MM 40POS SGL R/A PCB - SQT-140-01-L-S-RA
 Order CONN RCPT 2MM 40POS SGL R/A PCB-SQT-140-01-L-S-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1248-40-ND.
CONN RCPT 2MM 39POS SGL R/A PCB - SQT-139-01-L-S-RA
 Order CONN RCPT 2MM 39POS SGL R/A PCB-SQT-139-01-L-S-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1248-39-ND.
CONN RCPT 2MM 38POS SGL R/A PCB - SQT-138-01-L-S-RA
 Order CONN RCPT 2MM 38POS SGL R/A PCB-SQT-138-01-L-S-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1248-38-ND.
CONN RCPT 2MM 37POS SGL R/A PCB - SQT-137-01-L-S-RA
 Order CONN RCPT 2MM 37POS SGL R/A PCB-SQT-137-01-L-S-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1248-37-ND.