CONN RCPT 2MM 58POS DL GOLD R/A - SQT-129-01-L-D-RA

Digi-Key Part Number SAM1246-29-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
6.54
5.853
4.8202
3.81024
3.27085
2.98393
2.86917
Extended Price
6.54
58.53
482.02
1905.12
3270.85
14919.65
28691.70
Manufacturer Part NumberSQT-129-01-L-D-RA
Product DescriptionCONN RCPT 2MM 58POS DL GOLD R/A
Quantity Available 0
All prices are in GBP

CONN RCPT 2MM 58POS DL GOLD R/A - SQT-129-01-L-D-RA Details
Technical/Catalog InformationSQT-129-01-L-D-RA
VendorSamtec Inc (VA)
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Socket
Contact FinishGold, 10µin (0.25µm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts58
Number of Contacts LoadedAll
Number of Rows2
Pitch0.079" (2.00mm)
Row Spacing0.079" (2.00mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SQT 129 01 L D RA
SQT12901LDRA
SAM1246 29 ND
SAM124629ND
SAM1246-29

Purchase CONN RCPT 2MM 58POS DL GOLD R/A - SQT-129-01-L-D-RA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RCPT 2MM 58POS DL GOLD R/A - SQT-129-01-L-D-RA
CONN RCPT 2MM 58POS DL GOLD R/A - SQT-129-01-L-D-RA

CONN RCPT 2MM 58POS DL GOLD R/A - SQT-129-01-L-D-RA (SAM1246-29-ND)

Related parts:
CONN RCPT 2MM 58POS DL GOLD R/A - SQT-129-01-L-D-RA
 Order CONN RCPT 2MM 58POS DL GOLD R/A-SQT-129-01-L-D-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1246-29-ND.
CONN RCPT 2MM 100POS DL GOLD R/A - SQT-150-01-L-D-RA
 Order CONN RCPT 2MM 100POS DL GOLD R/A-SQT-150-01-L-D-RA online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1246-50-ND.
CONN RCPT 2MM 98POS DL GOLD R/A - SQT-149-01-L-D-RA
 Order CONN RCPT 2MM 98POS DL GOLD R/A-SQT-149-01-L-D-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1246-49-ND.
CONN RCPT 2MM 96POS DL GOLD R/A - SQT-148-01-L-D-RA
 Order CONN RCPT 2MM 96POS DL GOLD R/A-SQT-148-01-L-D-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1246-48-ND.
CONN RCPT 2MM 94POS DL GOLD R/A - SQT-147-01-L-D-RA
 Order CONN RCPT 2MM 94POS DL GOLD R/A-SQT-147-01-L-D-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1246-47-ND.
CONN RCPT 2MM 92POS DL GOLD R/A - SQT-146-01-L-D-RA
 Order CONN RCPT 2MM 92POS DL GOLD R/A-SQT-146-01-L-D-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1246-46-ND.
CONN RCPT 2MM 90POS DL GOLD R/A - SQT-145-01-L-D-RA
 Order CONN RCPT 2MM 90POS DL GOLD R/A-SQT-145-01-L-D-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1246-45-ND.
CONN RCPT 2MM 88POS DL GOLD R/A - SQT-144-01-L-D-RA
 Order CONN RCPT 2MM 88POS DL GOLD R/A-SQT-144-01-L-D-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1246-44-ND.
CONN RCPT 2MM 86POS DL GOLD R/A - SQT-143-01-L-D-RA
 Order CONN RCPT 2MM 86POS DL GOLD R/A-SQT-143-01-L-D-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1246-43-ND.
CONN RCPT 2MM 84POS DL GOLD R/A - SQT-142-01-L-D-RA
 Order CONN RCPT 2MM 84POS DL GOLD R/A-SQT-142-01-L-D-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1246-42-ND.
CONN RCPT 2MM 82POS DL GOLD R/A - SQT-141-01-L-D-RA
 Order CONN RCPT 2MM 82POS DL GOLD R/A-SQT-141-01-L-D-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1246-41-ND.
CONN RCPT 2MM 80POS DL GOLD R/A - SQT-140-01-L-D-RA
 Order CONN RCPT 2MM 80POS DL GOLD R/A-SQT-140-01-L-D-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1246-40-ND.
CONN RCPT 2MM 78POS DL GOLD R/A - SQT-139-01-L-D-RA
 Order CONN RCPT 2MM 78POS DL GOLD R/A-SQT-139-01-L-D-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1246-39-ND.
CONN RCPT 2MM 76POS DL GOLD R/A - SQT-138-01-L-D-RA
 Order CONN RCPT 2MM 76POS DL GOLD R/A-SQT-138-01-L-D-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1246-38-ND.
CONN RCPT 2MM 74POS DL GOLD R/A - SQT-137-01-L-D-RA
 Order CONN RCPT 2MM 74POS DL GOLD R/A-SQT-137-01-L-D-RA online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1246-37-ND.