CONN RCPT 2MM 3POS SGL VERT SMD - MMS-103-02-L-SV - Connectors

Digi-Key Part Number SAM1238-03-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
2.07
1.853
1.526
1.20624
1.03549
0.94466
0.90832
Extended Price
2.07
18.53
152.60
603.12
1035.49
4723.30
9083.20
Manufacturer Part NumberMMS-103-02-L-SV
Product DescriptionCONN RCPT 2MM 3POS SGL VERT SMD
Quantity Available 0
All prices are in GBP

CONN RCPT 2MM 3POS SGL VERT SMD - MMS-103-02-L-SV - Connectors Details
Technical/Catalog InformationMMS-103-02-L-SV
VendorSamtec Inc (VA)
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Socket
Contact FinishGold, 10µin (0.25µm)
Features-
Mounting TypeSurface Mount
Number of Contacts3
Number of Contacts LoadedAll
Number of Rows1
Pitch0.079" (2.00mm)
Row Spacing-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MMS 103 02 L SV
MMS10302LSV
SAM1238 03 ND
SAM123803ND
SAM1238-03

Purchase CONN RCPT 2MM 3POS SGL VERT SMD - MMS-103-02-L-SV - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RCPT 2MM 3POS SGL VERT SMD - MMS-103-02-L-SV
Connectors

CONN RCPT 2MM 3POS SGL VERT SMD - MMS-103-02-L-SV (SAM1238-03-ND)

Related parts Connectors:
CONN RCPT 2MM 3POS SGL VERT SMD - MMS-103-02-L-SV
 Order CONN RCPT 2MM 3POS SGL VERT SMD-MMS-103-02-L-SV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1238-03-ND.
CONN RCPT 2MM 3POS SGL VERT SMD - MMS-103-02-T-SV
 Order CONN RCPT 2MM 3POS SGL VERT SMD-MMS-103-02-T-SV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1242-03-ND.
CONN RCPT 2MM 3POS SGL HORZ SMD - MMS-103-02-L-SH
 Order CONN RCPT 2MM 3POS SGL HORZ SMD-MMS-103-02-L-SH online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1237-03-ND.
CONN RCPT 2MM 3POS SGL HORZ SMD - MMS-103-02-T-SH
 Order CONN RCPT 2MM 3POS SGL HORZ SMD-MMS-103-02-T-SH online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1241-03-ND.
CONN RCPT 2MM 3POS SGL VERT PCB - MMS-103-01-L-SV
 Order CONN RCPT 2MM 3POS SGL VERT PCB-MMS-103-01-L-SV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1230-03-ND.
CONN RCPT 2MM 3POS SGL VERT PCB - MMS-103-01-T-SV
 Order CONN RCPT 2MM 3POS SGL VERT PCB-MMS-103-01-T-SV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1234-03-ND.
CONN RCPT 2MM 6POS DL VERT SMD - MMS-103-02-L-DV
 Order CONN RCPT 2MM 6POS DL VERT SMD-MMS-103-02-L-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1236-03-ND.
CONN RCPT 2MM 40POS SGL VERT SMD - MMS-140-02-L-SV
 Order CONN RCPT 2MM 40POS SGL VERT SMD-MMS-140-02-L-SV online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1238-40-ND.
CONN RCPT 2MM 39POS SGL VERT SMD - MMS-139-02-L-SV
 Order CONN RCPT 2MM 39POS SGL VERT SMD-MMS-139-02-L-SV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1238-39-ND.
CONN RCPT 2MM 38POS SGL VERT SMD - MMS-138-02-L-SV
 Order CONN RCPT 2MM 38POS SGL VERT SMD-MMS-138-02-L-SV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1238-38-ND.
CONN RCPT 2MM 37POS SGL VERT SMD - MMS-137-02-L-SV
 Order CONN RCPT 2MM 37POS SGL VERT SMD-MMS-137-02-L-SV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1238-37-ND.
CONN RCPT 2MM 36POS SGL VERT SMD - MMS-136-02-L-SV
 Order CONN RCPT 2MM 36POS SGL VERT SMD-MMS-136-02-L-SV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1238-36-ND.
CONN RCPT 2MM 35POS SGL VERT SMD - MMS-135-02-L-SV
 Order CONN RCPT 2MM 35POS SGL VERT SMD-MMS-135-02-L-SV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1238-35-ND.
CONN RCPT 2MM 34POS SGL VERT SMD - MMS-134-02-L-SV
 Order CONN RCPT 2MM 34POS SGL VERT SMD-MMS-134-02-L-SV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1238-34-ND.
CONN RCPT 2MM 33POS SGL VERT SMD - MMS-133-02-L-SV
 Order CONN RCPT 2MM 33POS SGL VERT SMD-MMS-133-02-L-SV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1238-33-ND.