CONN RCPT 2MM 6POS DL HORZ SMD - MMS-103-02-L-DH - Connectors

Digi-Key Part Number SAM1235-03-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
3.75
3.353
2.7609
2.18242
1.87348
1.70913
1.6434
Extended Price
3.75
33.53
276.09
1091.21
1873.48
8545.65
16434.00
Manufacturer Part NumberMMS-103-02-L-DH
Product DescriptionCONN RCPT 2MM 6POS DL HORZ SMD
Quantity Available 0
All prices are in GBP

CONN RCPT 2MM 6POS DL HORZ SMD - MMS-103-02-L-DH - Connectors Details
Technical/Catalog InformationMMS-103-02-L-DH
VendorSamtec Inc (VA)
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Socket
Contact FinishGold, 10µin (0.25µm)
Features-
Mounting TypeSurface Mount, Right Angle
Number of Contacts6
Number of Contacts LoadedAll
Number of Rows2
Pitch0.079" (2.00mm)
Row Spacing0.079" (2.00mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MMS 103 02 L DH
MMS10302LDH
SAM1235 03 ND
SAM123503ND
SAM1235-03

Purchase CONN RCPT 2MM 6POS DL HORZ SMD - MMS-103-02-L-DH - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RCPT 2MM 6POS DL HORZ SMD - MMS-103-02-L-DH
Connectors

CONN RCPT 2MM 6POS DL HORZ SMD - MMS-103-02-L-DH (SAM1235-03-ND)

Related parts Connectors:
CONN RCPT 2MM 6POS DL HORZ SMD - MMS-103-02-L-DH
 Order CONN RCPT 2MM 6POS DL HORZ SMD-MMS-103-02-L-DH online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1235-03-ND.
CONN RCPT 2MM 6POS DL HORZ SMD - MMS-103-02-T-DH
 Order CONN RCPT 2MM 6POS DL HORZ SMD-MMS-103-02-T-DH online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1239-03-ND.
CONN RCPT 2MM 6POS DL VERT SMD - MMS-103-02-L-DV
 Order CONN RCPT 2MM 6POS DL VERT SMD-MMS-103-02-L-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1236-03-ND.
CONN RCPT 2MM 6POS DL VERT SMD - MMS-103-02-T-DV
 Order CONN RCPT 2MM 6POS DL VERT SMD-MMS-103-02-T-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1240-03-ND.
CONN RCPT 2MM 6POS DL HORZ PCB - MMS-103-01-L-DH
 Order CONN RCPT 2MM 6POS DL HORZ PCB-MMS-103-01-L-DH online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1227-03-ND.
CONN RCPT 2MM 6POS DL HORZ PCB - MMS-103-01-T-DH
 Order CONN RCPT 2MM 6POS DL HORZ PCB-MMS-103-01-T-DH online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1231-03-ND.
CONN RCPT 2MM 80POS DL HORZ SMD - MMS-140-02-L-DH
 Order CONN RCPT 2MM 80POS DL HORZ SMD-MMS-140-02-L-DH online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1235-40-ND.
CONN RCPT 2MM 78POS DL HORZ SMD - MMS-139-02-L-DH
 Order CONN RCPT 2MM 78POS DL HORZ SMD-MMS-139-02-L-DH online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1235-39-ND.
CONN RCPT 2MM 76POS DL HORZ SMD - MMS-138-02-L-DH
 Order CONN RCPT 2MM 76POS DL HORZ SMD-MMS-138-02-L-DH online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1235-38-ND.
CONN RCPT 2MM 74POS DL HORZ SMD - MMS-137-02-L-DH
 Order CONN RCPT 2MM 74POS DL HORZ SMD-MMS-137-02-L-DH online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1235-37-ND.
CONN RCPT 2MM 72POS DL HORZ SMD - MMS-136-02-L-DH
 Order CONN RCPT 2MM 72POS DL HORZ SMD-MMS-136-02-L-DH online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1235-36-ND.
CONN RCPT 2MM 70POS DL HORZ SMD - MMS-135-02-L-DH
 Order CONN RCPT 2MM 70POS DL HORZ SMD-MMS-135-02-L-DH online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1235-35-ND.
CONN RCPT 2MM 68POS DL HORZ SMD - MMS-134-02-L-DH
 Order CONN RCPT 2MM 68POS DL HORZ SMD-MMS-134-02-L-DH online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1235-34-ND.
CONN RCPT 2MM 66POS DL HORZ SMD - MMS-133-02-L-DH
 Order CONN RCPT 2MM 66POS DL HORZ SMD-MMS-133-02-L-DH online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1235-33-ND.
CONN RCPT 2MM 64POS DL HORZ SMD - MMS-132-02-L-DH
 Order CONN RCPT 2MM 64POS DL HORZ SMD-MMS-132-02-L-DH online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1235-32-ND.