CONN RCPT 2MM 6POS DL VERT PCB - MMS-103-01-L-DV - Connectors

Digi-Key Part Number SAM1228-03-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
2.34
2.094
1.7248
1.3634
1.1704
1.06773
1.02666
Extended Price
2.34
20.94
172.48
681.70
1170.40
5338.65
10266.60
Manufacturer Part NumberMMS-103-01-L-DV
Product DescriptionCONN RCPT 2MM 6POS DL VERT PCB
Quantity Available 0
All prices are in GBP

CONN RCPT 2MM 6POS DL VERT PCB - MMS-103-01-L-DV - Connectors Details
Technical/Catalog InformationMMS-103-01-L-DV
VendorSamtec Inc (VA)
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Socket
Contact FinishGold, 10µin (0.25µm)
Features-
Mounting TypeThrough Hole
Number of Contacts6
Number of Contacts LoadedAll
Number of Rows2
Pitch0.079" (2.00mm)
Row Spacing0.079" (2.00mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MMS 103 01 L DV
MMS10301LDV
SAM1228 03 ND
SAM122803ND
SAM1228-03

Purchase CONN RCPT 2MM 6POS DL VERT PCB - MMS-103-01-L-DV - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RCPT 2MM 6POS DL VERT PCB - MMS-103-01-L-DV
Connectors

CONN RCPT 2MM 6POS DL VERT PCB - MMS-103-01-L-DV (SAM1228-03-ND)

Related parts Connectors:
CONN RCPT 2MM 6POS DL VERT PCB - MMS-103-01-L-DV
 Order CONN RCPT 2MM 6POS DL VERT PCB-MMS-103-01-L-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1228-03-ND.
CONN RCPT 2MM 6POS DL VERT PCB - MMS-103-01-T-DV
 Order CONN RCPT 2MM 6POS DL VERT PCB-MMS-103-01-T-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1232-03-ND.
CONN RCPT 2MM 6POS DL HORZ PCB - MMS-103-01-L-DH
 Order CONN RCPT 2MM 6POS DL HORZ PCB-MMS-103-01-L-DH online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1227-03-ND.
CONN RCPT 2MM 6POS DL HORZ PCB - MMS-103-01-T-DH
 Order CONN RCPT 2MM 6POS DL HORZ PCB-MMS-103-01-T-DH online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1231-03-ND.
CONN RCPT 2MM 6POS DL VERT PCB - SQT-103-01-L-D
 Order CONN RCPT 2MM 6POS DL VERT PCB-SQT-103-01-L-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1245-03-ND.
CONN RCPT 2MM 6POS DL VERT PCB - SQW-103-01-L-D
 Order CONN RCPT 2MM 6POS DL VERT PCB-SQW-103-01-L-D online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1249-03-ND.
CONN RCPT 2MM 80POS DL VERT PCB - MMS-140-01-L-DV
 Order CONN RCPT 2MM 80POS DL VERT PCB-MMS-140-01-L-DV online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1228-40-ND.
CONN RCPT 2MM 78POS DL VERT PCB - MMS-139-01-L-DV
 Order CONN RCPT 2MM 78POS DL VERT PCB-MMS-139-01-L-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1228-39-ND.
CONN RCPT 2MM 76POS DL VERT PCB - MMS-138-01-L-DV
 Order CONN RCPT 2MM 76POS DL VERT PCB-MMS-138-01-L-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1228-38-ND.
CONN RCPT 2MM 74POS DL VERT PCB - MMS-137-01-L-DV
 Order CONN RCPT 2MM 74POS DL VERT PCB-MMS-137-01-L-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1228-37-ND.
CONN RCPT 2MM 72POS DL VERT PCB - MMS-136-01-L-DV
 Order CONN RCPT 2MM 72POS DL VERT PCB-MMS-136-01-L-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1228-36-ND.
CONN RCPT 2MM 70POS DL VERT PCB - MMS-135-01-L-DV
 Order CONN RCPT 2MM 70POS DL VERT PCB-MMS-135-01-L-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1228-35-ND.
CONN RCPT 2MM 68POS DL VERT PCB - MMS-134-01-L-DV
 Order CONN RCPT 2MM 68POS DL VERT PCB-MMS-134-01-L-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1228-34-ND.
CONN RCPT 2MM 66POS DL VERT PCB - MMS-133-01-L-DV
 Order CONN RCPT 2MM 66POS DL VERT PCB-MMS-133-01-L-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1228-33-ND.
CONN RCPT 2MM 64POS DL VERT PCB - MMS-132-01-L-DV
 Order CONN RCPT 2MM 64POS DL VERT PCB-MMS-132-01-L-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1228-32-ND.