CONN RCPT .05" 36POS DUAL SMD - FLE-118-01-G-DV - Connectors

Digi-Key Part Number SAM1226-18-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
5.72
5.121
4.2171
3.33354
2.86163
2.61061
2.5102
Extended Price
5.72
51.21
421.71
1666.77
2861.63
13053.05
25102.00
Manufacturer Part NumberFLE-118-01-G-DV
Product DescriptionCONN RCPT .05" 36POS DUAL SMD
Quantity Available 0
All prices are in GBP

CONN RCPT .05" 36POS DUAL SMD - FLE-118-01-G-DV - Connectors Details
Technical/Catalog InformationFLE-118-01-G-DV
VendorSamtec Inc (VA)
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Socket
Contact FinishGold, 10µin (0.25µm)
Features-
Mounting TypeSurface Mount
Number of Contacts36
Number of Contacts LoadedAll
Number of Rows2
Pitch0.050" (1.27mm)
Row Spacing0.050" (1.27mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FLE 118 01 G DV
FLE11801GDV
SAM1226 18 ND
SAM122618ND
SAM1226-18

Purchase CONN RCPT .05" 36POS DUAL SMD - FLE-118-01-G-DV - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RCPT .05" 36POS DUAL SMD - FLE-118-01-G-DV
Connectors

CONN RCPT .05" 36POS DUAL SMD - FLE-118-01-G-DV (SAM1226-18-ND)

Related parts Connectors:
CONN RCPT .05" 36POS DUAL SMD - FLE-118-01-G-DV
 Order CONN RCPT .05" 36POS DUAL SMD-FLE-118-01-G-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1226-18-ND.
CONN RCPT .05" 150POS DUAL SMD - FLE-175-01-G-DV
 Order CONN RCPT .05" 150POS DUAL SMD-FLE-175-01-G-DV online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1226-75-ND.
CONN RCPT .05" 148POS DUAL SMD - FLE-174-01-G-DV
 Order CONN RCPT .05" 148POS DUAL SMD-FLE-174-01-G-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1226-74-ND.
CONN RCPT .05" 146POS DUAL SMD - FLE-173-01-G-DV
 Order CONN RCPT .05" 146POS DUAL SMD-FLE-173-01-G-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1226-73-ND.
CONN RCPT .05" 144POS DUAL SMD - FLE-172-01-G-DV
 Order CONN RCPT .05" 144POS DUAL SMD-FLE-172-01-G-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1226-72-ND.
CONN RCPT .05" 142POS DUAL SMD - FLE-171-01-G-DV
 Order CONN RCPT .05" 142POS DUAL SMD-FLE-171-01-G-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1226-71-ND.
CONN RCPT .05" 140POS DUAL SMD - FLE-170-01-G-DV
 Order CONN RCPT .05" 140POS DUAL SMD-FLE-170-01-G-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1226-70-ND.
CONN RCPT .05" 138POS DUAL SMD - FLE-169-01-G-DV
 Order CONN RCPT .05" 138POS DUAL SMD-FLE-169-01-G-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1226-69-ND.
CONN RCPT .05" 136POS DUAL SMD - FLE-168-01-G-DV
 Order CONN RCPT .05" 136POS DUAL SMD-FLE-168-01-G-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1226-68-ND.
CONN RCPT .05" 134POS DUAL SMD - FLE-167-01-G-DV
 Order CONN RCPT .05" 134POS DUAL SMD-FLE-167-01-G-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1226-67-ND.
CONN RCPT .05" 132POS DUAL SMD - FLE-166-01-G-DV
 Order CONN RCPT .05" 132POS DUAL SMD-FLE-166-01-G-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1226-66-ND.
CONN RCPT .05" 130POS DUAL SMD - FLE-165-01-G-DV
 Order CONN RCPT .05" 130POS DUAL SMD-FLE-165-01-G-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1226-65-ND.
CONN RCPT .05" 128POS DUAL SMD - FLE-164-01-G-DV
 Order CONN RCPT .05" 128POS DUAL SMD-FLE-164-01-G-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1226-64-ND.
CONN RCPT .05" 126POS DUAL SMD - FLE-163-01-G-DV
 Order CONN RCPT .05" 126POS DUAL SMD-FLE-163-01-G-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1226-63-ND.
CONN RCPT .05" 124POS DUAL SMD - FLE-162-01-G-DV
 Order CONN RCPT .05" 124POS DUAL SMD-FLE-162-01-G-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1226-62-ND.