CABLE ASSM .05" 40PS SGL END 12" - FFSD-20-S-12.00-01-N

Digi-Key Part Number SAM8234-ND
Price Break
1
Unit Price
8.6
Extended Price
8.60
Manufacturer Part NumberFFSD-20-S-12.00-01-N
Product DescriptionCABLE ASSM .05" 40PS SGL END 12"
Quantity Available Non-Stock
All prices are in GBP

CABLE ASSM .05" 40PS SGL END 12" - FFSD-20-S-12.00-01-N Details
Technical/Catalog InformationFFSD-20-S-12.00-01-N
VendorSamtec Inc
CategoryCable Assemblies
Connector TypeSocket to Cable
Number of Positions40
Contact FinishGold, 10µin (0.25µm)
Number of Rows2
Features-
ColorGray, Ribbon
Length12" (304.80mm)
SeriesFFSD
Usage-
ShieldingUnshielded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FFSD 20 S 12 00 01 N
FFSD20S120001N
SAM8234 ND
SAM8234ND
SAM8234

Purchase CABLE ASSM .05" 40PS SGL END 12" - FFSD-20-S-12.00-01-N
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CABLE ASSM .05" 40PS SGL END 12" - FFSD-20-S-12.00-01-N
CABLE ASSM .05" 40PS SGL END 12" - FFSD-20-S-12.00-01-N

CABLE ASSM .05" 40PS SGL END 12" - FFSD-20-S-12.00-01-N (SAM8234-ND)

Related parts :
CABLE ASSM .05" 40PS SGL END 12" - FFSD-20-S-12.00-01-N
 Order CABLE ASSM .05" 40PS SGL END 12"-FFSD-20-S-12.00-01-N online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8234-ND.
CABLE ASSM .05" 40PS SGL END 12" - FFMD-20-S-12.00-01
 Order CABLE ASSM .05" 40PS SGL END 12"-FFMD-20-S-12.00-01 online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8589-ND.
CABLE ASSM .05" 20PS SGL END 12" - FFSD-10-S-12.00-01-N
 Order CABLE ASSM .05" 20PS SGL END 12"-FFSD-10-S-12.00-01-N online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8228-ND.
CABLE ASSM .05" 50PS SGL END 12" - FFSD-25-S-12.00-01-N
 Order CABLE ASSM .05" 50PS SGL END 12"-FFSD-25-S-12.00-01-N online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8240-ND.
CABLE ASSM .05" 10PS SGL END 12" - FFSD-05-S-12.00-01-N
 Order CABLE ASSM .05" 10PS SGL END 12"-FFSD-05-S-12.00-01-N online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8222-ND.
CABLE ASSEM .05" 40PS SGL END 2" - FFSD-20-S-02.00-01-N
 Order CABLE ASSEM .05" 40PS SGL END 2"-FFSD-20-S-02.00-01-N online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8232-ND.
CABLE ASSEM .05" 40PS SGL END 6" - FFSD-20-S-06.00-01-N
 Order CABLE ASSEM .05" 40PS SGL END 6"-FFSD-20-S-06.00-01-N online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8233-ND.
CABLE ASSEM 2MM 40PS SGL END 12" - TCSD-20-S-12.00-01-N
 Order CABLE ASSEM 2MM 40PS SGL END 12"-TCSD-20-S-12.00-01-N online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8547-ND.
CABLE ASSEM 2MM 40PS SGL END 12" - TCMD-20-S-12.00-01
 Order CABLE ASSEM 2MM 40PS SGL END 12"-TCMD-20-S-12.00-01 online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8351-ND.
CABLE ASSM .05" 20PS SGL END 12" - FFMD-10-S-12.00-01
 Order CABLE ASSM .05" 20PS SGL END 12"-FFMD-10-S-12.00-01 online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8580-ND.
CABLE ASSM .05" 50PS SGL END 12" - FFMD-25-S-12.00-01
 Order CABLE ASSM .05" 50PS SGL END 12"-FFMD-25-S-12.00-01 online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8598-ND.
CABLE ASSM .05" 10PS SGL END 12" - FFMD-05-S-12.00-01
 Order CABLE ASSM .05" 10PS SGL END 12"-FFMD-05-S-12.00-01 online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8571-ND.
CABLE ASSEM .05" 40POS F-F 12" - FFSD-20-D-12.00-01-N
 Order CABLE ASSEM .05" 40POS F-F 12"-FFSD-20-D-12.00-01-N online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8231-ND.
CABLE ASSEM .05" 40PS SGL END 2" - FFMD-20-S-02.00-01
 Order CABLE ASSEM .05" 40PS SGL END 2"-FFMD-20-S-02.00-01 online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8587-ND.
CABLE ASSEM .05" 40PS SGL END 6" - FFMD-20-S-06.00-01
 Order CABLE ASSEM .05" 40PS SGL END 6"-FFMD-20-S-06.00-01 online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8588-ND.