CABLE ASSEM .05" 10PS SGL END 6" - FFSD-05-S-06.00-01-N - Cable Assemblies

Digi-Key Part Number SAM8221-ND
Price Break
1
Unit Price
3.38
Extended Price
3.38
Manufacturer Part NumberFFSD-05-S-06.00-01-N
Product DescriptionCABLE ASSEM .05" 10PS SGL END 6"
Quantity Available 0
All prices are in GBP

CABLE ASSEM .05" 10PS SGL END 6" - FFSD-05-S-06.00-01-N - Cable Assemblies Details
Technical/Catalog InformationFFSD-05-S-06.00-01-N
VendorSamtec Inc
CategoryCable Assemblies
Connector TypeSocket to Cable
Number of Positions10
Contact FinishGold, 10µin (0.25µm)
Number of Rows2
Features-
ColorGray, Ribbon
Length6" (152.4mm)
SeriesFFSD
Usage-
ShieldingUnshielded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FFSD 05 S 06 00 01 N
FFSD05S060001N
SAM8221 ND
SAM8221ND
SAM8221

Purchase CABLE ASSEM .05" 10PS SGL END 6" - FFSD-05-S-06.00-01-N - Cable Assemblies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CABLE ASSEM .05" 10PS SGL END 6" - FFSD-05-S-06.00-01-N
Cable Assemblies

CABLE ASSEM .05" 10PS SGL END 6" - FFSD-05-S-06.00-01-N (SAM8221-ND)

Related parts Cable Assemblies :
CABLE ASSEM .05" 10PS SGL END 6" - FFSD-05-S-06.00-01-N
 Order CABLE ASSEM .05" 10PS SGL END 6"-FFSD-05-S-06.00-01-N online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8221-ND.
CABLE ASSEM .05" 20POS F-F 12" - FFSD-10-D-12.00-01-N
 Order CABLE ASSEM .05" 20POS F-F 12"-FFSD-10-D-12.00-01-N online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8225-ND.
CABLE ASSEM 2MM 10POS M-M 12" - TCMD-05-D-12.00-01
 Order CABLE ASSEM 2MM 10POS M-M 12"-TCMD-05-D-12.00-01 online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8285-ND.
CABLE ASSEM 2MM 10POS M-F 12" - TCMD-05-T-12.00-01-N
 Order CABLE ASSEM 2MM 10POS M-F 12"-TCMD-05-T-12.00-01-N online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8291-ND.
CABLE ASSEM 10" 26POS F-F - FFSD-13-D-10.00-01-N-R
 Order CABLE ASSEM 10" 26POS F-F-FFSD-13-D-10.00-01-N-R online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number FFSD-13-D-10.00-01-N-R-ND.
CABLE ASSEM CAMERA LINK 1METER - 14T26-SZLB-100-0LC
 Order CABLE ASSEM CAMERA LINK 1METER-14T26-SZLB-100-0LC online from Digi-Key. Manufactured by 3M. Digi-Key part number 14T26-SZLB-1000LC-ND.
CABLE ASSEM CAMERA LINK 10METER - 14T26-SZLB-A00-0LC
 Order CABLE ASSEM CAMERA LINK 10METER-14T26-SZLB-A00-0LC online from Digi-Key. Manufactured by 3M. Digi-Key part number 14T26-SZLB-A000LC-ND.
CABLE ASSY R/A 3.5MM STEREO 6' - CA-2208
 Order CABLE ASSY R/A 3.5MM STEREO 6'-CA-2208 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2208-ND.
CABLE ADT SERIAL ATA-IDT PWR 6" - 68561-0019
 Order CABLE ADT SERIAL ATA-IDT PWR 6"-68561-0019 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM19028-ND.
IC PWR SWITCH PROT SGL SOT23-6 - RYC8520H
 Order IC PWR SWITCH PROT SGL SOT23-6-RYC8520H online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number RYC8520H-ND.
CABLE 64 COND .05" FLAT GRY 100' - 3365/64 100SF
 Order CABLE 64 COND .05" FLAT GRY 100'-3365/64 100SF online from Digi-Key. Manufactured by 3M. Digi-Key part number 3365/64 100SF-ND.
7' SHIELDED CABLE ASSM DBL END - TM11P-88PP-KSFNC2130
 Order 7' SHIELDED CABLE ASSM DBL END-TM11P-88PP-KSFNC2130 online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H9103-ND.
CABLE 2 PR CPU SHIELD PVC 22 AWG - C1352.12.10
 Order CABLE 2 PR CPU SHIELD PVC 22 AWG-C1352.12.10 online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C1352-100-ND.
CABLE 2 COND SHIELD PVC 18 AWG - C2534-12-10
 Order CABLE 2 COND SHIELD PVC 18 AWG-C2534-12-10 online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2534-100-ND.
CABLE 3 PR SHIELDED PVC 22 AWG - C6040-12-10
 Order CABLE 3 PR SHIELDED PVC 22 AWG-C6040-12-10 online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C6040-100-ND.