CONN HEADER .05" 50POS DUAL SMD - EHF-125-01-L-D-SM - Connectors

Digi-Key Part Number SAM8216-ND
Price Break
1
10
100
500
1000
Unit Price
5.1
3.825
3.1878
2.97528
2.86902
Extended Price
5.10
38.25
318.78
1487.64
2869.02
Manufacturer Part NumberEHF-125-01-L-D-SM
Product DescriptionCONN HEADER .05" 50POS DUAL SMD
Quantity Available 448
All prices are in GBP

CONN HEADER .05" 50POS DUAL SMD - EHF-125-01-L-D-SM - Connectors Details
Technical/Catalog InformationEHF-125-01-L-D-SM
VendorSamtec Inc
CategoryConnectors
ColorBlack
Connector TypeShrouded
Contact FinishGold, 10µin (0.25µm)
Contact Mating Length0.120" (3.05mm)
Features-
Mounting TypeSurface Mount
Number of Contacts50
Number of Contacts LoadedAll
Number of Rows2
Pitch0.050" (1.27mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EHF 125 01 L D SM
EHF12501LDSM
SAM8216 ND
SAM8216ND
SAM8216

Purchase CONN HEADER .05" 50POS DUAL SMD - EHF-125-01-L-D-SM - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER .05" 50POS DUAL SMD - EHF-125-01-L-D-SM
Connectors

CONN HEADER .05" 50POS DUAL SMD - EHF-125-01-L-D-SM (SAM8216-ND)

Related parts Connectors:
CONN HEADER .05" 50POS DUAL SMD - EHF-125-01-L-D-SM
 Order CONN HEADER .05" 50POS DUAL SMD-EHF-125-01-L-D-SM online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM8216-ND.
CONN HEADER 72POS .100 DUAL SMD - GEC36DABN-M30
 Order CONN HEADER 72POS .100 DUAL SMD-GEC36DABN-M30 online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S2331E-36-ND.
CONN HEADER 8POS .100 DUAL SMD - GEC04DABN-M30
 Order CONN HEADER 8POS .100 DUAL SMD-GEC04DABN-M30 online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2331E-04-ND.
CONN HEADER 26POS DL.05" PCB/SMD - FTSH-113-01-L-MT
 Order CONN HEADER 26POS DL.05" PCB/SMD-FTSH-113-01-L-MT online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1162-13-ND.
CONN HEADER .05" 90POS GOLD SMD - TFC-145-32-F-D-A
 Order CONN HEADER .05" 90POS GOLD SMD-TFC-145-32-F-D-A online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number TFC-145-32-F-D-A-ND.
CONN HEADER 6POS .100 DUAL SMD - GEC03DABN-M30
 Order CONN HEADER 6POS .100 DUAL SMD-GEC03DABN-M30 online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2331E-03-ND.
CONN RECEPT 10POS 1MM DUAL SMD - MLE-105-01-G-DV
 Order CONN RECEPT 10POS 1MM DUAL SMD-MLE-105-01-G-DV online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1132-05-ND.
CONN HEADER 16POS DUAL 2MM SMD - TMM-108-01-G-D-SM
 Order CONN HEADER 16POS DUAL 2MM SMD-TMM-108-01-G-D-SM online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1167-08-ND.
CONN HEADER 36POS DUAL 2MM SMD - TMM-118-01-T-D-SM
 Order CONN HEADER 36POS DUAL 2MM SMD-TMM-118-01-T-D-SM online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1171-18-ND.
CONN HEADER 2POS 1.25MM VERT SMD - 53398-0290
 Order CONN HEADER 2POS 1.25MM VERT SMD-53398-0290 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM1764CT-ND.
CONN HEADER 3POS 1.25MM VERT SMD - 53398-0390
 Order CONN HEADER 3POS 1.25MM VERT SMD-53398-0390 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM1765CT-ND.
CONN HEADER 10POS 1.25MM VRT SMD - 53398-1090
 Order CONN HEADER 10POS 1.25MM VRT SMD-53398-1090 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM1772CT-ND.
CONN HEADER 14POS 2MM VERT SMD - 87332-1420
 Order CONN HEADER 14POS 2MM VERT SMD-87332-1420 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18078-ND.
CONN HEADER 2POS 1.25MM VERT SMD - 53398-0271
 Order CONN HEADER 2POS 1.25MM VERT SMD-53398-0271 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7606CT-ND.
CONN HEADER 3POS 1.25MM VERT SMD - 53398-0371
 Order CONN HEADER 3POS 1.25MM VERT SMD-53398-0371 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM7607CT-ND.