CONN RCPT .100" 20POS DUAL HORZ - SSM-110-S-DH - Connectors

Digi-Key Part Number SAM1149-10-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
6.96
6.228
5.129
4.05436
3.4804
3.1751
3.05298
Extended Price
6.96
62.28
512.90
2027.18
3480.40
15875.50
30529.80
Manufacturer Part NumberSSM-110-S-DH
Product DescriptionCONN RCPT .100" 20POS DUAL HORZ
Quantity Available 0
All prices are in GBP

CONN RCPT .100" 20POS DUAL HORZ - SSM-110-S-DH - Connectors Details
Technical/Catalog InformationSSM-110-S-DH
VendorSamtec Inc (VA)
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Socket
Contact FinishGold, 30µin (0.76µm)
Features-
Mounting TypeSurface Mount, Right Angle
Number of Contacts20
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SSM 110 S DH
SSM110SDH
SAM1149 10 ND
SAM114910ND
SAM1149-10

Purchase CONN RCPT .100" 20POS DUAL HORZ - SSM-110-S-DH - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN RCPT .100" 20POS DUAL HORZ - SSM-110-S-DH
Connectors

CONN RCPT .100" 20POS DUAL HORZ - SSM-110-S-DH (SAM1149-10-ND)

Related parts Connectors:
CONN RCPT .100" 20POS DUAL HORZ - SSM-110-L-DH
 Order CONN RCPT .100" 20POS DUAL HORZ-SSM-110-L-DH online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1145-10-ND.
CONN RCPT .100" 20POS DUAL HORZ - SSM-110-S-DH
 Order CONN RCPT .100" 20POS DUAL HORZ-SSM-110-S-DH online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1149-10-ND.
CONN RCPT .100" 100POS DUAL HORZ - SSM-150-L-DH
 Order CONN RCPT .100" 100POS DUAL HORZ-SSM-150-L-DH online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1145-50-ND.
CONN RCPT .100" 98POS DUAL HORZ - SSM-149-L-DH
 Order CONN RCPT .100" 98POS DUAL HORZ-SSM-149-L-DH online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1145-49-ND.
CONN RCPT .100" 96POS DUAL HORZ - SSM-148-L-DH
 Order CONN RCPT .100" 96POS DUAL HORZ-SSM-148-L-DH online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1145-48-ND.
CONN RCPT .100" 94POS DUAL HORZ - SSM-147-L-DH
 Order CONN RCPT .100" 94POS DUAL HORZ-SSM-147-L-DH online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1145-47-ND.
CONN RCPT .100" 92POS DUAL HORZ - SSM-146-L-DH
 Order CONN RCPT .100" 92POS DUAL HORZ-SSM-146-L-DH online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1145-46-ND.
CONN RCPT .100" 90POS DUAL HORZ - SSM-145-L-DH
 Order CONN RCPT .100" 90POS DUAL HORZ-SSM-145-L-DH online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1145-45-ND.
CONN RCPT .100" 88POS DUAL HORZ - SSM-144-L-DH
 Order CONN RCPT .100" 88POS DUAL HORZ-SSM-144-L-DH online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1145-44-ND.
CONN RCPT .100" 86POS DUAL HORZ - SSM-143-L-DH
 Order CONN RCPT .100" 86POS DUAL HORZ-SSM-143-L-DH online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1145-43-ND.
CONN RCPT .100" 84POS DUAL HORZ - SSM-142-L-DH
 Order CONN RCPT .100" 84POS DUAL HORZ-SSM-142-L-DH online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1145-42-ND.
CONN RCPT .100" 82POS DUAL HORZ - SSM-141-L-DH
 Order CONN RCPT .100" 82POS DUAL HORZ-SSM-141-L-DH online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1145-41-ND.
CONN RCPT .100" 80POS DUAL HORZ - SSM-140-L-DH
 Order CONN RCPT .100" 80POS DUAL HORZ-SSM-140-L-DH online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1145-40-ND.
CONN RCPT .100" 78POS DUAL HORZ - SSM-139-L-DH
 Order CONN RCPT .100" 78POS DUAL HORZ-SSM-139-L-DH online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1145-39-ND.
CONN RCPT .100" 76POS DUAL HORZ - SSM-138-L-DH
 Order CONN RCPT .100" 76POS DUAL HORZ-SSM-138-L-DH online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1145-38-ND.